2. Connectors
                                                                                                3. I/O Connectors
                                                                                                Imprimer la page

                                                                                                67492-9220

                                                                                                I/O Connector, 22 Contacts, Receptacle, SATA, Surface Mount, 67492 Series, PCB Mount

                                                                                                MOLEX
                                                                                                MOLEX 67492-9220
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantMOLEX
                                                                                                Réf. Fabricant67492-9220
                                                                                                Code Commande53K4321
                                                                                                Gamme de produit67492 Series
                                                                                                Egalement appeléGTIN UPC EAN: 822348797325
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 8 semaine(s)

                                                                                                Informations produit

                                                                                                MOLEX
                                                                                                FabricantMOLEX
                                                                                                Réf. Fabricant67492-9220
                                                                                                Code Commande53K4321
                                                                                                Gamme de produit67492 Series
                                                                                                Egalement appeléGTIN UPC EAN: 822348797325
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Contacts22Contacts
                                                                                                GenderReceptacle(Voir les connecteurs associés)
                                                                                                Connector TypeSATA
                                                                                                Contact Termination TypeSurface Mount
                                                                                                Product Range67492 Series
                                                                                                Connector MountingPCB Mount
                                                                                                Contact PlatingGold Plated Contacts
                                                                                                Contact MaterialCopper Alloy
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 67492-9220 is a 1.27mm pitch right-angle serial ATA PCB Host receptacle for board-to-board, signal applications. It is made of copper alloy and high temperature thermoplastic resin with gold plating on mating area and tin plating on termination. It mates with 87703 and 87672 serial ATA plugs.

                                                                                                • Maximum current per contact is 1.5A
                                                                                                • Operating temperature range from -35°C to 85°C
                                                                                                • Maximum durability of 500 mating cycles
                                                                                                • Surface mount style termination interface

                                                                                                Spécifications techniques

                                                                                                No. of Contacts

                                                                                                22Contacts

                                                                                                Connector Type

                                                                                                SATA

                                                                                                Product Range

                                                                                                67492 Series

                                                                                                Contact Plating

                                                                                                Gold Plated Contacts

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Gender

                                                                                                Receptacle

                                                                                                Contact Termination Type

                                                                                                Surface Mount

                                                                                                Connector Mounting

                                                                                                PCB Mount

                                                                                                Contact Material

                                                                                                Copper Alloy

                                                                                                Documents techniques (4)

                                                                                                CAD Multiple Formats EN

                                                                                                Product Change Notice EN

                                                                                                Drawing EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.