Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Fabricant3M
Réf. Fabricant37203-12E0-003-PL
Code Commande34P7839
Gamme de produitMini-Clamp 372 Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
| Quantité | Prix | 
|---|---|
| 100+ | 3,510 $ | 
| 250+ | 3,090 $ | 
| 500+ | 3,010 $ | 
| 1000+ | 2,550 $ | 
Prix pour :Each
Minimum: 100
Multiple: 100
351,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
Fabricant3M
Réf. Fabricant37203-12E0-003-PL
Code Commande34P7839
Gamme de produitMini-Clamp 372 Series
Fiche technique
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows1 Row
No. of Contacts3Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Product RangeMini-Clamp 372 Series
SVHCTo Be Advised
Aperçu du produit
3M™ mini-clamp socket, 372 series (372XX-12) are boardmount connectors with straight solder tails that mate with the 3M Mini-Clamp Plug, 371 Series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. They are suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
- Standard connector for sensor, LED, switch and other small device connections
- Straight, thru-hole solder tails
- Low profile design minimizes overall thickness
- Compact design saves board space
- High number of mating cycles
- Mating latch features provide a reliable interconnection in demanding applications
- Enables easy and simple interconnecting of sensors or other devices
- Dust cap accessory available for use in harsh environments
Spécifications techniques
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
Product Range
Mini-Clamp 372 Series
Contact Gender
Female
Gender
Receptacle
No. of Contacts
3Contacts
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit