Modular & Ethernet Connectors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Shielding
Contact Termination Type
Magnetics
LEDs
Light Pipes
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 68,490 $ 5+ 64,510 $ 10+ 60,550 $ 25+ 57,680 $ 50+ 56,770 $ Plus de tarifs | Min : 1 / Mult : 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 4P4C | - | - | Cat5 | IP65, IP67 | IP65, IP67 | Cable Mount | Vertical | - | Shielded | - | Without Magnetics | Without LED | Without Light Pipe | Han3A | |||||
93K1863 RoHS | Each | 1+ 55,380 $ 5+ 51,880 $ 10+ 48,820 $ 25+ 46,100 $ 50+ 43,690 $ Plus de tarifs | Min : 1 / Mult : 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Positions | Cat5 | IP65, IP67 | IP65, IP67 | Cable Mount | Vertical | 1Ports | Shielded | Through Hole | Without Magnetics | Without LED | Without Light Pipe | Han3A |