Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 96,440 $ |
| 10+ | 93,760 $ |
| 25+ | 91,080 $ |
| 50+ | 88,410 $ |
| 100+ | 85,730 $ |
| 500+ | 83,040 $ |
Informations produit
Aperçu du produit
The CPPL24WBLY is a 24-port 1RU Modular Patch Panel with label. The patch panel with six factory installed CFFP4-type front removable snap-in faceplates. Modular patch panel shall consist of a metal panel with molded snap-in faceplates which can be front releasable. Patch panels shall accept all Mini-Com® modules for UTP, STP, fiber or A/V applications and shall mount to standard 19-inch racks. Patch panels shall be available in 24-port standard density. Recessed design, eliminates patch cord interference with cabinet doors and improves bend radius protection.
- CRS stamping and ABS faceplate
- Removable faceplates allows front accessibility to installed modules for easy moves, adds & changes
- Recessed design
- Accepts all Panduit® Mini-Com® modules to mix and match media types in the same panel
- Eliminates patch cord interference with cabinet doors and improves bend radius protection
Applications
Multimedia, Communications & Networking
Contenu
6-piece CFFPL4 Faceplates.
Spécifications techniques
Modular Patch Panel
Cat6
Mini-Com TX6 Series
24Ports
1U
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit