Rectangular Power Connectors:
2 219 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Connector Systems
No. of Contacts
Product Range
Connector Mounting
Contact Termination Type
Pitch Spacing
Gender
Contact Gender
Contact Material
Contact Plating
Connector Shell Size
No. of Rows
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | 66Contacts | 791 Series | Cable Mount | Crimp | - | Receptacle | Pin | Copper Alloy | Gold Plated Contacts | H | 4Rows | ||||||
LUMBERG AUTOMATION | Each | 1+ 12,850 $ 5+ 11,280 $ | - | 6Contacts | ST | Panel Mount | Crimp | - | Receptacle | Socket | Brass | Silver over Copper Plated Contacts | - | - | |||||
TE CONNECTIVITY | Each | 1+ 10,390 $ 10+ 9,090 $ 25+ 7,830 $ 50+ 7,650 $ 100+ 7,430 $ Plus de tarifs | - | 4Contacts | RITS | Cable Mount | IDC / IDT | 2mm | Receptacle | Socket | Copper Alloy | Gold Plated Contacts | - | 1Rows | |||||
HIRSCHMANN | Each | 1+ 13,250 $ 10+ 12,900 $ 25+ 12,510 $ | - | 2Contacts | Hirschmann - ST | Panel Mount | Screw | - | Receptacle | Socket | Brass | Tin Plated Contacts | - | 1Rows | |||||
TE CONNECTIVITY - AMP | Each | 1+ 8,800 $ 10+ 7,570 $ 25+ 7,180 $ 50+ 6,770 $ 100+ 6,380 $ Plus de tarifs | - | 15Contacts | MCP Series | PCB Mount | Through Hole | 5mm | Header | Pin | Phosphor Bronze | Tin Plated Contacts | - | 3Rows | |||||
Each | 1+ 1,820 $ 10+ 1,800 $ 25+ 1,740 $ 50+ 1,670 $ 100+ 1,510 $ Plus de tarifs | - | 2Contacts | WR-MPC4 | PCB Mount | Through Hole | 4.2mm | Header | Pin | Copper | Tin Plated Contacts | - | 1Rows | ||||||
74T0961 RoHS | Each | 1+ 12,790 $ 10+ 11,080 $ 25+ 11,050 $ 50+ 11,010 $ 100+ 10,990 $ Plus de tarifs | - | 22Contacts | Junior Power Timer | PCB Mount | Through Hole | 5mm | Header | Pin | Brass | Silver Plated Contacts | - | 2Rows | |||||
Each | 1+ 3,470 $ 10+ 2,910 $ 25+ 2,710 $ 50+ 2,520 $ 100+ 2,270 $ Plus de tarifs | - | 5Contacts | WR-MPC4 | PCB Mount | Through Hole | 4.2mm | Header | Pin | Copper | Tin Plated Contacts | - | 1Rows | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ 3,980 $ 10+ 3,380 $ 25+ 3,020 $ 50+ 2,950 $ 100+ 2,880 $ Plus de tarifs | - | 2Contacts | AT BoardLock Series | PCB Mount | Through Hole | 5.4mm | Receptacle | Pin | Copper Alloy | Nickel Plated Contacts | - | 1Rows | |||||
Each | 1+ 34,180 $ 5+ 31,960 $ 10+ 29,710 $ 25+ 29,710 $ 50+ 29,700 $ Plus de tarifs | - | 8Contacts | AT Series | Cable Mount | Crimp | - | Plug, Receptacle | Pin, Socket | Copper Alloy | Nickel Plated Contacts | - | 2Rows | ||||||
52K3635 RoHS | TE CONNECTIVITY - AMP | Each | 1+ 10,480 $ 10+ 9,150 $ 25+ 8,760 $ 50+ 8,370 $ 100+ 7,980 $ Plus de tarifs | - | 9Contacts | Universal MATE-N-LOK Series | Through Hole Mount | Through Hole Straight | 6.35mm | Header | Socket | Phosphor Bronze | Gold Plated Contacts | - | 3Rows | ||||
08X0823 RoHS | ANDERSON POWER PRODUCTS | Each | 1+ 16,890 $ 10+ 15,420 $ 25+ 14,340 $ 50+ 13,200 $ 100+ 12,470 $ | - | - | - | - | - | - | - | - | - | - | - | - | ||||
HIRSCHMANN | Each | 1+ 10,000 $ 10+ 9,690 $ 25+ 9,650 $ | - | 3Contacts | GDM | Cable Mount | Screw | - | Receptacle | Socket | - | Tin Plated Contacts | - | - | |||||
TE CONNECTIVITY - DEUTSCH | Each | 1+ 106,010 $ 5+ 98,790 $ 10+ 91,590 $ 25+ 84,380 $ 50+ 77,180 $ Plus de tarifs | - | 9Contacts | 369 Series | Cable Mount | Crimp | - | Receptacle | Pin | Copper Alloy | Gold Plated Contacts | 9 | 3Rows | |||||
85AJ8699 RoHS | Each | 10+ 1,590 $ 25+ 1,560 $ 50+ 1,540 $ 100+ 1,520 $ 250+ 1,290 $ Plus de tarifs | - | 3Contacts | - | Through Hole Mount | Solder | 5mm | Socket | Tab | Brass | Silver | - | 1Rows | |||||
Each | 1+ 26,410 $ 5+ 25,150 $ 10+ 23,880 $ 25+ 23,130 $ 50+ 22,370 $ Plus de tarifs | - | 2Contacts | Amphe-PD Series | Cable Mount | Crimp | 13mm | Plug | Pin | - | Silver | - | 1Rows | ||||||
Each | 1+ 26,660 $ 5+ 25,190 $ 10+ 23,700 $ 25+ 22,700 $ 50+ 22,440 $ Plus de tarifs | - | 2Contacts | Amphe-PD Series | Cable Mount | Crimp | 13mm | Plug | Pin | - | Silver | - | 1Rows | ||||||
Each | 1+ 19,060 $ | - | 2Contacts | Amphe-PD Series | Panel Mount | Solder | 13mm | Receptacle | Socket | - | Silver | - | 1Rows | ||||||
70AJ6127 RoHS | Each | 1+ 588,070 $ | - | 80Contacts | HDB-D4 Series | Panel Mount | Through Hole Right Angle | - | Header | Pin | Beryllium Copper | Gold Plated Contacts | - | 4Rows | |||||
Each | 1+ 15,420 $ 5+ 14,400 $ 10+ 13,390 $ 25+ 12,820 $ 50+ 12,250 $ Plus de tarifs | - | 12Contacts | Trident | PCB Mount | Through Hole | 5.08mm | Plug | Pin | - | Tin Plated Contacts | - | 4Rows | ||||||
Each | 1+ 2,940 $ 10+ 2,880 $ 25+ 2,830 $ 50+ 2,760 $ 100+ 2,700 $ Plus de tarifs | - | 10Contacts | WR-MPC3 | PCB Mount | Surface Mount | 3mm | Header | Pin | Copper | Tin Plated Contacts | - | 2Rows | ||||||
Each | 1+ 2,920 $ 10+ 2,870 $ 25+ 2,760 $ 50+ 2,630 $ 100+ 2,520 $ Plus de tarifs | - | 6Contacts | WR-MPC3 | PCB Mount | Surface Mount | 3mm | Header | Pin | Copper | Tin Plated Contacts | - | 2Rows | ||||||
TE CONNECTIVITY - AMP | Each | 1+ 6,560 $ 10+ 5,770 $ 25+ 5,370 $ 50+ 5,110 $ 100+ 4,840 $ Plus de tarifs | - | 6Contacts | MCP Series | PCB Mount | Through Hole | 3.5mm | Plug | Pin | Phosphor Bronze | Tin Plated Contacts | - | 3Rows | |||||
TE CONNECTIVITY - AMP | Each | 1+ 3,170 $ 10+ 3,130 $ 25+ 3,090 $ 50+ 3,050 $ 100+ 3,010 $ Plus de tarifs | - | 18Contacts | MQS | Cable Mount | - | 2.54mm | Plug | - | - | - | - | 2Rows | |||||
Each | 1+ 1,570 $ 10+ 1,560 $ 25+ 1,490 $ 50+ 1,440 $ 100+ 1,370 $ Plus de tarifs | - | 12Contacts | WR-MPC3 | PCB Mount | Through Hole | 3mm | Header | Pin | Copper | Tin Plated Contacts | - | 2Rows | ||||||