2. Connectors
                                                                                                3. Sensor Connectors & Components
                                                                                                4. Sensor Cable Assemblies
                                                                                                Imprimer la page

                                                                                                IF-001

                                                                                                Interface, Serial USB to Smart Probe Interface, USB 2.0 A Plug, M12 Receptacle, Omega Link

                                                                                                OMEGA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OMEGA IF-001
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantIF-001
                                                                                                Code Commande51AH5793
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                OMEGA
                                                                                                FabricantOMEGA
                                                                                                Réf. FabricantIF-001
                                                                                                Code Commande51AH5793
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Connector Type AUSB Plug
                                                                                                Connector to ConnectorUSB Plug to M12 Circular Receptacle
                                                                                                Cable Length - Metric-
                                                                                                Connector Type BM12 Receptacle
                                                                                                Cable Length - Imperial-
                                                                                                No. of Positions-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Aperçu du produit

                                                                                                IF-001 smart interface cable provides an easy way to configure and monitor Omega Smart Probes. The USB 2.0 compliant device appears as a serial port and is compatible with Windows, iOS, and Linux. The IF-001 provides a Modbus RTU or Modbus ASCII interface to the entire smart sensor register set. An integrated command line interface allows for quick smart sensor register configuration and monitoring using standard terminal emulators. The 8-pin M12 connector provides 3.3 VDC power for external Smart Sensor probe with an integrated power monitor to protect against short circuits.

                                                                                                • Sync by Omega and Omega enterprise gateway support

                                                                                                Spécifications techniques

                                                                                                Connector Type A

                                                                                                USB Plug

                                                                                                Cable Length - Metric

                                                                                                -

                                                                                                Cable Length - Imperial

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Connector to Connector

                                                                                                USB Plug to M12 Circular Receptacle

                                                                                                Connector Type B

                                                                                                M12 Receptacle

                                                                                                No. of Positions

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Documents techniques (4)

                                                                                                Enhanced Product Overview EN

                                                                                                Technical Data Sheet EN

                                                                                                User Manual EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2022)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit