Sensor Connectors:
3 029 produit(s) trouvé(s)Trouvez une vaste gamme de Sensor Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Sensor Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Phoenix Contact, Te Connectivity, Norcomp, Amphenol Ltw & Harting.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Accessory Type
Sensor Connector Size
For Use With
Sensor Connector Gender
Circular Connector Shell Style
Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Circular Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,970 $ 15+ 57,160 $ 50+ 53,910 $ 100+ 51,280 $ 250+ 49,420 $ | Min : 1 / Mult : 1 | 876 Series | - | M12 | - | Female | - | - | - | 8 Positions | Solder Socket | - | Straight Panel Mount | IP67 | X Coded | - | Bronze | Gold | 500mA | 50V | |||||
PHOENIX CONTACT | Each | 1+ 27,850 $ | Min : 1 / Mult : 1 | M12 Push-In | - | M12 | - | Male | - | Plug | 5Contacts | 5 Positions | Push In Pin | - | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 60VDC | ||||
Each | 1+ 30,470 $ | Min : 1 / Mult : 1 | M12 Series | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | Crimp Pin | - | Straight Cable Mount | IP67 | - | - | Brass | - | - | - | |||||
TE CONNECTIVITY | Each | 1+ 18,030 $ 10+ 15,670 $ 25+ 14,840 $ 50+ 13,740 $ 100+ 13,110 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M8 | - | Male | - | - | - | 4 Positions | Screw Pin | - | Right Angle Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 30V | ||||
Each | 1+ 24,160 $ 15+ 22,290 $ 50+ 21,020 $ 100+ 19,990 $ 250+ 19,270 $ | Min : 1 / Mult : 1 | 713 Series | - | M12 | - | Female | - | - | - | 4 Positions | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 44,570 $ 15+ 41,110 $ 50+ 38,770 $ 100+ 36,880 $ 250+ 35,550 $ | Min : 1 / Mult : 1 | 825 Series | - | M12 | - | Female | - | - | - | 4 Positions | Screw Socket | - | Straight Cable Mount | IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 250V | |||||
TE CONNECTIVITY | Each | 1+ 11,330 $ 10+ 9,830 $ 25+ 9,320 $ 50+ 8,930 $ 100+ 8,570 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M12 | - | Female | - | Receptacle | 4Contacts | 4 Positions | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | ||||
PHOENIX CONTACT | Each | 1+ 33,390 $ 10+ 30,990 $ 25+ 29,080 $ 50+ 27,440 $ 100+ 25,680 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M8 | - | Male | - | - | - | 4 Positions | Solder Pin | - | Right Angle Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 30V | ||||
PHOENIX CONTACT | Each | 1+ 50,310 $ | Min : 1 / Mult : 1 | M12 Push-In | - | M12 | - | Male | - | Plug | 5Contacts | 5 Positions | Push In Pin | - | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body, Zinc Alloy Body | Bronze | Gold | 4A | 60VDC | ||||
Each | 1+ 126,330 $ 5+ 118,070 $ 10+ 113,940 $ | Min : 1 / Mult : 1 | - | - | M12 | - | Male | - | Plug | 8Contacts | 8 Positions | Solder Pin | - | Straight Panel Mount | IP67 | X Coded | Brass Body | Phosphor Bronze | Gold | 500mA | 48V | |||||
Each | 1+ 17,310 $ 10+ 15,040 $ 25+ 14,250 $ 50+ 13,680 $ 100+ 13,130 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M12 | - | Female | - | - | - | 4 Positions | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | Brass Body | Bronze | Gold | 4A | 250V | |||||
Each | 1+ 22,270 $ 5+ 21,600 $ 10+ 20,940 $ 25+ 19,100 $ 50+ 18,770 $ Plus de tarifs | Min : 1 / Mult : 1 | M Series | - | M12 | - | Female | - | - | - | 8 Positions | PCB Socket | - | Right Angle Panel Mount | IP67 | X Coded | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 28A | 30V | |||||
TE CONNECTIVITY | Each | 1+ 24,940 $ 10+ 24,940 $ 25+ 24,930 $ 50+ 24,930 $ 100+ 24,910 $ Plus de tarifs | Min : 1 / Mult : 1 | M8/M12 Connector System | - | M12 | - | Male | - | - | - | 3 Positions | Solder Pin | - | Straight Panel Mount | IP67 | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | - | ||||
Each | 1+ 14,570 $ 10+ 13,700 $ 25+ 12,820 $ 50+ 12,490 $ 100+ 12,180 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M8 | - | Male | - | Plug | 3Contacts | 3 Positions | Screw Pin | - | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60VDC | |||||
TE CONNECTIVITY | Each | 1+ 13,040 $ 10+ 11,320 $ 25+ 10,710 $ 50+ 10,290 $ 100+ 9,480 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M12 | - | Male | - | - | - | 5 Positions | Screw Pin | - | Straight Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60VDC | ||||
Each | 1+ 16,350 $ 10+ 15,280 $ 25+ 13,450 $ 50+ 13,010 $ 100+ 12,630 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M8 | - | Female | - | Receptacle | 4Contacts | 4 Positions | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 30V | |||||
Each | 1+ 41,900 $ 5+ 39,240 $ 10+ 36,590 $ 25+ 34,700 $ 50+ 33,360 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M12 | - | Male | - | Plug | 8Contacts | 8 Positions | IDC / IDT Pin | - | Straight Cable Mount | IP68 | X Coded | Metallised Thermoplastic Body | Copper Alloy | Gold | 500mA | 60VDC | |||||
Each | 1+ 15,770 $ 10+ 14,750 $ 25+ 13,430 $ 50+ 13,130 $ 100+ 12,650 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M8 | - | Female | - | - | - | 3 Positions | Screw Socket | - | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 60VDC | |||||
Each | 1+ 16,990 $ 10+ 15,720 $ 25+ 14,590 $ 50+ 14,140 $ 100+ 13,180 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M8 | - | Male | - | Plug | 4Contacts | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 3A | 30V | |||||
Each | 1+ 10,970 $ 10+ 9,690 $ 25+ 9,190 $ 50+ 8,820 $ 100+ 8,460 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | D Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | |||||
08AH2097 RoHS | Each | 1+ 12,680 $ 10+ 11,390 $ 25+ 10,290 $ 50+ 9,910 $ 100+ 9,110 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M12 | - | Male | - | Plug | 4Contacts | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | D Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | ||||
Each | 1+ 12,940 $ 10+ 11,650 $ 25+ 11,030 $ 50+ 10,580 $ 100+ 10,210 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M12 | - | Male | - | - | - | 5 Positions | Screw Pin | - | Right Angle Cable Mount | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60VDC | |||||
Each | 1+ 200,140 $ | Min : 1 / Mult : 1 | - | - | M12 | - | Male | - | Plug | 8Contacts | 8 Positions | Screw Pin | - | Straight Cable Mount | IP67 | A Coded | Brass Body | - | - | 2A | 30V | |||||
96AJ1705 RoHS | Each | 1+ 23,800 $ 5+ 21,200 $ 10+ 18,590 $ 25+ 17,630 $ 50+ 17,090 $ | Min : 1 / Mult : 1 | M Series | - | M12 | - | Male | - | - | - | 8 Positions | Solder Pin | - | Straight Cable Mount | - | X Coded | Thermoplastic Body | Copper Alloy | Gold | 500mA | 50V | ||||
74AJ8738 RoHS | TE CONNECTIVITY | Each | 1+ 59,760 $ 5+ 58,120 $ 10+ 56,480 $ 25+ 54,840 $ 50+ 51,170 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | M8 | - | Male | - | - | - | 3 Positions | PCB Pin | - | Right Angle Panel Mount | IP67 | A Coded | Zinc Body | Brass | Gold | 4A | 60VDC | |||