46 Résultats trouvés pour "AMPHENOL INDUSTRIAL"
Trouvez une vaste gamme de Sensor Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Sensor Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Amphenol Ltw & Amphenol Sine/tuchel.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Sensor Connector Size
Gender
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,850 $ 5+ 18,170 $ 10+ 17,490 $ 25+ 16,280 $ 50+ 15,060 $ Plus de tarifs | M Series | M12 | Receptacle | Female | 12Contacts | 12 Positions | Solder Socket | Straight Cable Mount | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ 17,370 $ 5+ 16,860 $ 10+ 16,360 $ 25+ 15,390 $ 50+ 14,970 $ Plus de tarifs | M Series | M8 | Plug | Male | 4Contacts | 4 Positions | PCB Pin | Right Angle Panel Mount | IP68 | - | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 30V | ||||||
Each | 1+ 13,400 $ 5+ 12,720 $ 10+ 12,030 $ 25+ 11,320 $ 50+ 11,000 $ Plus de tarifs | M Series | M12 | Plug | Male | 12Contacts | 12 Positions | Solder Pin | Straight Cable Mount | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ 10,640 $ 5+ 9,970 $ 10+ 9,290 $ 25+ 9,220 $ 50+ 9,140 $ Plus de tarifs | M Series | M12 | Receptacle | Female | 5Contacts | 5 Positions | PCB Socket | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ 8,360 $ 5+ 7,840 $ 10+ 7,330 $ 25+ 6,950 $ 50+ 6,690 $ Plus de tarifs | M Series | M12 | Plug | Male | 4Contacts | 4 Positions | PCB Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ 13,070 $ 5+ 12,260 $ 10+ 11,460 $ 25+ 10,870 $ 50+ 10,470 $ Plus de tarifs | M Series | M12 | Plug | Male | 12Contacts | 12 Positions | Solder Pin | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ 16,770 $ 5+ 15,660 $ 10+ 14,540 $ 25+ 13,680 $ 50+ 13,560 $ Plus de tarifs | M Series | M12 | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | S Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 12A | 630VAC | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ 18,770 $ 5+ 18,720 $ 10+ 18,670 $ 25+ 18,430 $ 50+ 18,190 $ Plus de tarifs | MotionGrade™ M23 Series | M23 | Plug | Male | 12Contacts | 12 Positions | Pin, Socket | Straight Cable Mount | IP66, IP67 | - | Zinc Alloy Body | - | - | 10A | 160V | |||||
Each | 1+ 10,460 $ 5+ 9,890 $ 10+ 9,300 $ 25+ 8,750 $ 50+ 8,500 $ Plus de tarifs | M Series | M12 | Plug | Male | 8Contacts | 8 Positions | Solder Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ 8,330 $ 5+ 7,820 $ 10+ 7,290 $ 25+ 6,860 $ 50+ 6,660 $ Plus de tarifs | M Series | M12 | Plug | Male | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ 24,200 $ 5+ 23,090 $ 10+ 22,090 $ 25+ 20,580 $ 50+ 18,780 $ Plus de tarifs | MotionGrade™ M23 Series | M23 | Plug | Male | 17Contacts | 17 Positions | Pin, Socket | Straight Cable Mount | IP66, IP67 | - | Zinc Alloy Body | - | - | 9A | 125V | ||||||
Each | 1+ 12,630 $ 5+ 11,810 $ 10+ 10,990 $ 25+ 10,290 $ 50+ 10,000 $ Plus de tarifs | M Series | M12 | Receptacle | Female | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ 9,370 $ 5+ 8,970 $ 10+ 8,570 $ 25+ 8,140 $ 50+ 7,840 $ Plus de tarifs | M Series | M12 | Receptacle | Female | 4Contacts | 4 Positions | Solder Socket | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ 10,600 $ 5+ 10,250 $ 10+ 9,850 $ 25+ 9,080 $ 50+ 8,610 $ Plus de tarifs | M Series | M12 | Plug | Male | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ 12,650 $ 5+ 12,220 $ 10+ 11,750 $ 25+ 10,850 $ 50+ 10,280 $ Plus de tarifs | M Series | M12 | Plug | Male | 8Contacts | 8 Positions | PCB Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
05AC3228 RoHS | Each | 1+ 13,880 $ 5+ 12,970 $ 10+ 12,070 $ 25+ 11,780 $ 50+ 11,260 $ Plus de tarifs | M Series | M12 | Plug | Male | 8Contacts | 8 Positions | Solder Pin | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ 21,870 $ 5+ 20,900 $ 10+ 19,920 $ | M Series | M8 | Receptacle | Female | 4Contacts | 4 Positions | PCB Socket | Right Angle Panel Mount | IP68 | - | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 30V | ||||||
Each | 1+ 17,980 $ 5+ 17,160 $ 10+ 16,410 $ 25+ 15,290 $ 50+ 13,950 $ Plus de tarifs | - | M12 | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | T Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 12A | 60V | ||||||
Each | 1+ 12,100 $ 5+ 11,720 $ 10+ 11,350 $ 25+ 10,750 $ 50+ 10,570 $ Plus de tarifs | M Series | M12 | Receptacle | Female | 8Contacts | 8 Positions | PCB Socket | Straight Panel Mount | IP68, IP69K | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ 18,950 $ 5+ 17,940 $ 10+ 17,000 $ 25+ 15,610 $ 50+ 13,930 $ Plus de tarifs | MotionGrade™ M23 Series | M23 | Receptacle | Female | 12Contacts | 12 Positions | Pin, Socket | Right Angle Panel Mount | IP66, IP67 | A Coded | Zinc Alloy Body | - | - | 10A | 160V | |||||
Each | 100+ 23,260 $ | MotionGrade™ M23 Series | M23 | Plug | Female | 6Contacts | 6 Positions | Crimp Socket | Straight Cable Mount | IP66, IP67 | - | Zinc Alloy Body | - | - | 28A | 630VAC | ||||||
Each | 10+ 13,830 $ 25+ 12,780 $ 50+ 12,100 $ 100+ 11,710 $ 250+ 10,870 $ | M Series | M8 | Plug | Male | 3Contacts | 3 Positions | PCB Pin | Right Angle Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 3A | 60V | ||||||
Each | 10+ 10,530 $ 25+ 10,000 $ 50+ 9,340 $ 100+ 8,800 $ 250+ 8,110 $ Plus de tarifs | M Series | M12 | Plug | Male | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP68 | D Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 10+ 13,780 $ 25+ 13,470 $ 50+ 13,180 $ 100+ 12,900 $ 250+ 11,750 $ | M Series | M8 | Receptacle | Female | 3Contacts | 3 Positions | PCB Socket | Right Angle Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 3A | 60V | ||||||
Each | 10+ 13,130 $ 25+ 13,080 $ 50+ 12,940 $ | M Series | M8 | Receptacle | Female | 6Contacts | 6 Positions | PCB Socket | Right Angle Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 1.5A | - | ||||||