232 Résultats trouvés pour "HARTING"
Trouvez une vaste gamme de Sensor Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Sensor Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Harting.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Sensor Connector Size
Accessory Type
For Use With
Gender
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,330 $ 5+ 19,050 $ 10+ 17,750 $ 25+ 17,740 $ 50+ 17,430 $ Plus de tarifs | HARAX Series | M12 | - | - | Plug | Male | 4Contacts | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ 75,310 $ 5+ 70,620 $ 10+ 65,920 $ 25+ 62,600 $ 50+ 60,220 $ Plus de tarifs | - | M12 | - | - | Plug | Male | 8Contacts | 8 Positions | Crimp Pin | Straight Cable Mount | IP65, IP67 | X Coded | Zinc Body | Brass | - | 500mA | 48V | ||||||
Each | 1+ 24,810 $ 5+ 23,220 $ 10+ 21,630 $ 25+ 20,510 $ 50+ 19,700 $ Plus de tarifs | HARAX Series | M12 | - | - | Receptacle | Female | 4Contacts | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | ||||||
Each | 1+ 55,090 $ 5+ 51,600 $ 10+ 48,100 $ 25+ 45,620 $ 50+ 43,870 $ Plus de tarifs | - | M12 | - | - | Receptacle | Female | 5Contacts | 5 Positions | Crimp Socket | Straight Cable Mount | IP65, IP67 | A Coded | Zinc Body | - | - | 4A | 60V | ||||||
Each | 1+ 22,800 $ 5+ 21,670 $ 10+ 20,530 $ 25+ 19,700 $ 50+ 18,910 $ Plus de tarifs | Harax Series | M8 | - | - | Plug | Male | 3Contacts | 3 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide), Zinc Body | Copper Alloy | Gold | 4A | 32V | ||||||
Each | 1+ 22,870 $ 5+ 21,600 $ 10+ 20,320 $ 25+ 19,300 $ 50+ 18,260 $ Plus de tarifs | - | M12 | - | - | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon (Polyamide), Zinc Body | Brass | Gold | 7.5A | 250V | ||||||
Each | 1+ 53,300 $ 5+ 49,490 $ 10+ 45,680 $ 25+ 42,970 $ 50+ 41,050 $ Plus de tarifs | HARAX Series | M8 | - | - | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | P Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ 64,140 $ 5+ 60,080 $ 10+ 56,020 $ 25+ 53,140 $ 50+ 51,090 $ Plus de tarifs | - | M12 | - | - | Receptacle | Female | 5Contacts | 5 Positions | Screw Socket | Straight Cable Mount | IP65, IP67 | B Coded | Zinc Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ 62,050 $ 5+ 58,560 $ 10+ 55,080 $ 25+ 54,740 $ 50+ 54,390 $ Plus de tarifs | - | M12 | - | - | Plug | Male | 4Contacts | 4 Positions | Crimp Pin | Straight Panel Mount | IP65, IP67 | D Coded | Zinc Body | - | - | 4A | 250V | ||||||
Each | 1+ 25,480 $ 5+ 23,870 $ 10+ 22,260 $ 25+ 20,900 $ 50+ 20,300 $ Plus de tarifs | - | M12 | - | - | - | Female | - | 4 Positions | PCB Socket | Right Angle PCB Mount | IP67 | D Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ 87,560 $ 5+ 82,060 $ 10+ 76,540 $ 25+ 72,780 $ 50+ 70,960 $ | - | M12 | - | - | - | Male | - | 8 Positions | Crimp Pin - Contacts Not Supplied | Right Angle Cable Mount | IP65, IP67 | X Coded | Zinc Body | - | - | 500mA | 48V | ||||||
Each | 1+ 57,690 $ 5+ 54,030 $ 10+ 50,380 $ 25+ 47,780 $ 50+ 45,940 $ Plus de tarifs | HARAX Series | M8 | - | - | - | Female | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | D Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ 59,190 $ 5+ 56,880 $ 10+ 54,580 $ 25+ 54,130 $ 50+ 53,670 $ Plus de tarifs | HARAX Series | M8 | - | - | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | D Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ 65,780 $ 5+ 61,580 $ 10+ 57,400 $ 25+ 54,200 $ 50+ 51,910 $ Plus de tarifs | Harax Series | M12 | - | - | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 50V | ||||||
Each | 1+ 63,570 $ 5+ 60,430 $ 10+ 57,290 $ 25+ 54,960 $ 50+ 53,170 $ Plus de tarifs | - | M12 | - | - | - | Female | - | 5 Positions | Crimp Socket | Straight Cable Mount | IP65, IP67 | L Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 16A | 63VDC | ||||||
Each | 1+ 82,760 $ 5+ 77,620 $ 10+ 72,460 $ 25+ 68,810 $ 50+ 66,200 $ | HARAX Series | M12 | - | - | - | Female | - | 5 Positions | IDC / IDT Socket | Straight Panel Mount | IP65, IP67 | L Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 12A | 63VDC | ||||||
Each | 1+ 55,620 $ 5+ 52,640 $ 10+ 49,650 $ 25+ 47,920 $ 50+ 44,540 $ Plus de tarifs | - | M12 | - | - | - | Male | - | 8 Positions | Crimp Pin - Contacts Not Supplied | Straight Cable Mount | IP65, IP67 | A Coded | Zinc Body | - | - | 2A | 30V | ||||||
Each | 1+ 63,100 $ 5+ 59,110 $ 10+ 55,120 $ 25+ 52,280 $ 50+ 51,730 $ Plus de tarifs | - | M12 | - | - | - | Male | - | 5 Positions | Crimp Pin | Straight Cable Mount | IP65, IP67 | L Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 16A | 63VDC | ||||||
Each | 1+ 100,420 $ 5+ 93,620 $ 10+ 86,820 $ 25+ 85,450 $ 50+ 84,070 $ | M12 Slim Design HARAX Series | M12 | - | - | - | Female | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Body | Copper Alloy | Gold | 4A | 50V | ||||||
Each | 1+ 56,310 $ 5+ 52,750 $ 10+ 49,180 $ 25+ 47,710 $ 50+ 45,580 $ Plus de tarifs | - | M12 | - | - | Receptacle | Female | 8Contacts | 8 Positions | Screw Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon (Polyamide), Zinc Body | Brass | Gold | 2A | 30V | ||||||
Each | 1+ 33,360 $ 5+ 30,990 $ 10+ 28,600 $ 25+ 26,900 $ 50+ 25,690 $ Plus de tarifs | - | M8 | M8 PCB Adapter | Circular Connectors | - | Female | - | 4 Positions | PCB Socket | Straight PCB Mount | IP65, IP67 | D Coded | - | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ 33,360 $ 5+ 30,990 $ 10+ 28,600 $ 25+ 26,900 $ 50+ 25,690 $ Plus de tarifs | - | M8 | M8 PCB Adapter | Circular Connectors | - | Female | - | 4 Positions | PCB Socket | Straight PCB Mount | IP65, IP67 | P Coded | - | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ 45,860 $ 5+ 43,220 $ 10+ 41,480 $ 25+ 39,880 $ 50+ 37,990 $ Plus de tarifs | - | M5 | - | - | - | Female | - | 4 Positions | PCB Socket | Straight PCB Mount | IP67 | A Coded | Brass Body | Copper Alloy | Gold | 1A | 60V | ||||||
Each | 1+ 27,880 $ 5+ 25,890 $ 10+ 23,880 $ 25+ 22,450 $ 50+ 21,450 $ Plus de tarifs | - | M12 | - | - | - | Female | - | 4 Positions | Solder Socket | Straight Cable Mount | IP65, IP67 | A Coded | Zinc Diecast Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ 23,560 $ 10+ 20,780 $ 25+ 19,480 $ 50+ 18,560 $ 100+ 14,710 $ Plus de tarifs | HARAX Series | M8 | - | - | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Copper Alloy | Gold Plated Contacts | 4A | 32V | ||||||