427 Résultats trouvés pour "allpromo"
Trouvez une vaste gamme de Sensor Connectors dans Newark Électronique Canada. Nous stockons une large sélection de Sensor Connectors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TE Connectivity, Amphenol Ltw, Lutronic, Norcomp & Amphenol Sine/tuchel.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Sensor Connector Size
Accessory Type
For Use With
Gender
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,230 $ 10+ 8,510 $ 25+ 8,150 $ 50+ 7,300 $ 100+ 7,010 $ Plus de tarifs | M Series | M8 | - | - | Plug | Male | 3Contacts | 3 Positions | Solder Pin | Straight Panel Mount | IP68 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | - | ||||||
Each | 1+ 75,130 $ 10+ 69,060 $ 25+ 66,020 $ 50+ 62,970 $ 100+ 59,940 $ Plus de tarifs | Buccaneer M16 Series | M16 | - | - | Receptacle | Male | 12Contacts | 12 Positions | Solder Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 3A | 60V | ||||||
Each | 1+ 32,000 $ | M12 Series | M12 | - | - | Plug | Male | 4Contacts | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | - | - | Brass | - | - | - | ||||||
90AJ0945 RoHS | Each | 1+ 28,670 $ 5+ 26,820 $ 10+ 24,950 $ 25+ 24,090 $ 50+ 23,800 $ Plus de tarifs | - | M5 | - | - | - | Female | - | 4 Positions | PCB Socket | Straight Panel Mount | IPX7 | N Coded | Thermoplastic Body | Copper Alloy | Gold | 1A | 60V | |||||
Each | 1+ 38,440 $ 10+ 37,210 $ 50+ 35,240 $ 100+ 32,710 $ 250+ 30,470 $ Plus de tarifs | - | M12 | - | - | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 125V | ||||||
Each | 1+ 62,580 $ 5+ 58,590 $ 10+ 54,590 $ 25+ 51,770 $ 50+ 49,750 $ Plus de tarifs | HARAX Series | M8 | - | - | - | Male | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | P Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60V | ||||||
MULTICOMP PRO | Each | 1+ 14,900 $ 10+ 13,660 $ 25+ 12,780 $ | M12 Series | M12 | - | - | Receptacle | Female | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | |||||
Each | 1+ 5,860 $ 10+ 5,650 $ 25+ 5,610 $ | E Series | M12 | - | - | Plug | Male | 4Contacts | 4 Positions | Solder Pin | Straight Panel Mount | IP68 | - | Nylon (Polyamide) Body | Brass | Tin | 4A | 150V | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ 94,370 $ 5+ 88,660 $ 10+ 82,950 $ 25+ 77,970 $ 50+ 75,650 $ Plus de tarifs | MotionGrade™ M23 Series | M23 | - | - | Receptacle | Male | 6Contacts | 6 Positions | Crimp Pin | Right Angle Panel Mount | IP67 | B Coded | Zinc Body | Copper Alloy | Gold | 28A | 630V | |||||
Each | 1+ 44,120 $ 10+ 39,450 $ 25+ 37,590 $ 50+ 35,710 $ 100+ 34,550 $ Plus de tarifs | PXM Series | M8 | - | - | - | Female | - | 3 Positions | PCB Socket | Right Angle PCB Mount | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 3A | 60V | ||||||
Each | 1+ 32,000 $ 5+ 31,350 $ 10+ 30,710 $ 25+ 29,750 $ | - | M12 | - | - | Plug | Male | 8Contacts | 8 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ 44,070 $ 10+ 39,410 $ 25+ 37,530 $ 50+ 35,670 $ 100+ 34,500 $ Plus de tarifs | Buccaneer M12 Series | M12 | - | - | Plug | Male | 4Contacts | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Brass, Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 4A | 250V | ||||||
62AJ7449 RoHS | Each | 1+ 37,050 $ 5+ 34,350 $ 10+ 31,640 $ 25+ 29,650 $ 50+ 28,230 $ Plus de tarifs | VULCON Series | M12 | - | - | - | Female | - | 5 Positions | Solder Socket | Straight Cable Mount | IP67 | L Coded | Stainless Steel Body | Brass | Gold | 16A | 63V | |||||
Each | 1+ 32,880 $ 5+ 32,030 $ 10+ 31,470 $ 25+ 31,000 $ 50+ 30,560 $ Plus de tarifs | MotionGrade™ M23 Series | M23 | - | - | Plug | Female | 9Contacts | 4 Signal + 5 Power Positions | Crimp Socket | Straight Cable Mount | IP67 | B Coded | Zinc Body | - | - | 10A | 250V | ||||||
Each | 1+ 12,820 $ 5+ 12,290 $ 10+ 11,750 $ 25+ 11,190 $ 50+ 10,960 $ Plus de tarifs | M Series | M12 | - | - | - | Male | - | 5 Positions | Solder Pin | Straight Panel Mount | IP68 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60V | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ 27,650 $ 5+ 26,780 $ 10+ 25,900 $ 25+ 24,630 $ 50+ 24,410 $ Plus de tarifs | MotionGrade M23 Standard Series | M23 | - | - | - | Female | - | 6 Positions | Crimp Socket - Contacts Not Supplied | Straight Panel Mount | IP67 | - | Zinc Diecast Body | - | - | 28A | 630V | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ 18,770 $ 5+ 18,720 $ 10+ 18,670 $ 25+ 18,430 $ 50+ 18,190 $ Plus de tarifs | MotionGrade™ M23 Series | M23 | - | - | Plug | Male | 12Contacts | 12 Positions | Pin, Socket | Straight Cable Mount | IP66, IP67 | - | Zinc Alloy Body | - | - | 10A | 160V | |||||
Each | 1+ 21,420 $ 10+ 20,660 $ 25+ 20,530 $ | E Series | M12 | - | - | Receptacle | Female | 4Contacts | 4 Positions | Screw Socket | Right Angle Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | ||||||
Each | 1+ 83,040 $ 5+ 77,970 $ 10+ 72,880 $ 25+ 70,370 $ 50+ 69,600 $ Plus de tarifs | MotionGrade Elite M23 Checkmate Quick Locking Series | M23 | - | - | - | Female | - | 9 Positions | Crimp Socket | Straight Cable Mount | IP67 | - | Zinc Diecast Body | Copper Alloy | Gold | 10A | 250V | ||||||
32X3587 | Each | 1+ 68,600 $ 5+ 67,450 $ 10+ 66,320 $ 25+ 66,290 $ 50+ 66,280 $ Plus de tarifs | Micro-Change 120341 Series | M12 | - | - | - | Female | - | 8 Positions | Solder Socket | Straight PCB Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 48V | |||||
Each | 1+ 11,580 $ 5+ 10,850 $ 10+ 10,110 $ 25+ 9,930 $ 50+ 9,730 $ Plus de tarifs | M Series | M8 | - | - | - | Female | - | 6 Positions | Solder Socket | Straight Panel Mount | IP67 | - | Zinc Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
Each | 1+ 10,210 $ 5+ 9,550 $ 10+ 8,900 $ 25+ 8,690 $ 50+ 8,480 $ Plus de tarifs | M Series | M12 | - | - | - | Female | - | 3 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 250V | ||||||
04AC8801 RoHS | Each | 1+ 32,820 $ 5+ 30,720 $ 10+ 28,620 $ 25+ 26,860 $ 50+ 26,080 $ Plus de tarifs | M Series | M12 | - | - | - | Male | - | 8 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ 12,150 $ 5+ 11,400 $ 10+ 10,650 $ 25+ 10,160 $ 50+ 9,430 $ Plus de tarifs | M Series | M12 | - | - | - | Male | - | 8 Positions | PCB Pin | Right Angle Panel Mount | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ 11,250 $ 5+ 10,530 $ 10+ 9,790 $ 25+ 9,370 $ 50+ 8,940 $ | M Series | M12 | - | - | - | Female | - | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60V | ||||||