Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTE CONNECTIVITY - BUCHANAN
Réf. Fabricant824-BU
Code Commande16F4964
Fiche technique
For Use With-
Accessory Type-
Product Range-
SVHCTo Be Advised
Aperçu du produit
The 824-BU is a 2-position translucent white heavy-duty Barrier Terminal Block made up of polyamide 6/6 housing with painted tubular screw. The 1437395-3 terminal block is resistant to aromatic hydrocarbons and strong alkalis. It has electrical grade copper conductor and zinc-plated steel screw to resist corrosion in most applications.
- UL94V-2 Flammability
- 125°C Maximum continuous temperature
Applications
Industrial
Spécifications techniques
For Use With
-
Product Range
-
Accessory Type
-
SVHC
To Be Advised
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit