AC Axial Fans:
1 027 produit(s) trouvé(s)Trouvez une vaste gamme de AC Axial Fans dans Newark Électronique Canada. Nous stockons une large sélection de AC Axial Fans, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
TVS Polarity
Reverse Standoff Voltage
Fan Frame Size
External Depth
Clamping Voltage Max
Bearing Type
Diode Case Style
Flow Rate - Metric
No. of Pins
Air Flow - CFM
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Peak Pulse Power Dissipation
Rated Speed
Operating Temperature Max
Power Connection Type
Current Rating
Diode Mounting
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,430 $ 5+ 26,430 $ 10+ 26,430 $ 25+ 26,430 $ 50+ 26,430 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Circular | - | - | 254mm | 89mm | - | Ball Bearing | - | - | - | 530CFM | - | 57dBA | - | 26.5W | - | 1600rpm | - | 2 Lead Wires | 240mA | - | - | - | 14.999m³/min | - | - | - | AK25489 Series | |||||
Each | 1+ 25,670 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 92mm | 26mm | - | Ball Bearing | - | - | - | 35CFM | - | 30dBA | - | 13W | - | 3000rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA92 Series | |||||
Each | 1+ 30,750 $ 5+ 29,930 $ 10+ 28,790 $ 25+ 27,010 $ 50+ 25,220 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | - | - | 120mm | 38.5mm | - | Ball Bearing | - | - | - | 71CFM | - | 35dBA | - | 11W | - | 2300rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA109 Series | |||||
Each | 1+ 186,680 $ 5+ 186,680 $ 10+ 186,680 $ | Min : 1 / Mult : 1 | 115V | Circular | - | - | 254mm | 89mm | - | Ball Bearing | - | - | - | 930CFM | - | 67dBA | - | 105W | - | 3300rpm | - | 2 Lead Wires | - | - | IP68 | - | - | - | - | - | OA2543AP-IP68 Series | |||||
Each | 1+ 163,260 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 400CFM | - | 65dBA | - | 80W | - | 3250rpm | - | Terminals | - | - | IP68 | - | - | - | - | - | OA180APL-IP68 Series | |||||
Each | 1+ 22,990 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 80mm | 38mm | - | Ball Bearing | - | - | - | 17CFM | - | 28dBA | - | 12W | - | 1950rpm | - | Terminals | - | - | - | - | - | - | - | - | OA80 Series | |||||
89AH2409 RoHS | Each | 1+ 163,260 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 400CFM | - | 65dBA | - | 80W | - | 3250rpm | - | 2 Lead Wires | - | - | IP68 | - | - | - | - | - | OA180APL-IP68 Series | ||||
Each | 1+ 50,040 $ 5+ 50,040 $ | Min : 1 / Mult : 1 | 115V | Square | - | - | 176mm | 89mm | - | Ball Bearing | - | - | - | 380CFM | - | 63dB | - | 80W | - | 3250rpm | - | Terminals | - | - | IP69K | - | - | - | - | - | OA180AP-IP69K Series | |||||
Each | 1+ 286,080 $ 5+ 272,460 $ | Min : 1 / Mult : 1 | 115V | Circular | - | - | 254mm | 89mm | - | Ball Bearing | - | - | - | 930CFM | - | 67dBA | - | 105W | - | 3300rpm | - | 2 Lead Wires | - | - | IP69K | - | - | - | - | - | OA2543AP-IP69K Series | |||||
Each | 1+ 84,320 $ 10+ 76,840 $ 25+ 75,040 $ 50+ 71,600 $ 100+ 67,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Rectangular with Rounded Ends | - | - | 173mm | 51mm | - | Ball Bearing | - | - | - | - | - | 56dBA | - | 32W | - | 2700rpm | - | Terminals | - | - | - | - | 5.383m³/min | - | - | - | KA1725 Series | |||||
Each | 1+ 20,220 $ 10+ 20,220 $ | Min : 1 / Mult : 1 | 220V to 240V | Square | - | - | 120mm | 38mm | - | Sleeve Bearing | - | - | - | 70CFM | - | 36dBA | - | 10W | - | 2000rpm | - | 2 Lead Wires | 60mA | - | - | - | 1.982m³/min | - | - | - | - | |||||
QUALTEK ELECTRONICS | Each | 1+ 37,480 $ 5+ 34,320 $ 10+ 31,170 $ 25+ 31,170 $ 50+ 31,170 $ | Min : 1 / Mult : 1 | 115V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 71CFM | - | 44.1dBA | - | 20.7W | - | 2300rpm | - | Terminals | 180mA | - | - | - | 2.009m³/min | - | - | - | FAA1-12025 Series | ||||
Each | 1+ 164,690 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 176mm | 89mm | - | Ball Bearing | - | - | - | 380CFM | - | 63dB | - | 80W | - | 3250rpm | - | 2 Lead Wires | - | - | IP68 | - | - | - | - | - | OA180AP-IP68 Series | |||||
Each | 1+ 183,300 $ | Min : 1 / Mult : 1 | 115V | Square | - | - | 205mm | 72mm | - | Ball Bearing | - | - | - | 590CFM | - | 67dBA | - | 80W | - | 3000rpm | - | 2 Lead Wires | - | - | IP68 | - | - | - | - | - | OA205AP-IP68 Series | |||||
Each | 1+ 29,810 $ 5+ 29,070 $ 10+ 28,320 $ 25+ 26,830 $ 50+ 25,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 60CFM | - | 37dBA | - | 11W | - | 2300rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA125 Series | |||||
Each | 1+ 52,850 $ 5+ 52,850 $ 10+ 52,850 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 176mm | 89mm | - | Ball Bearing | - | - | - | 380CFM | - | 63dB | - | 80W | - | 3250rpm | - | Terminals | - | - | IP68 | - | - | - | - | - | OA180AP-IP68 Series | |||||
Each | 1+ 8,350 $ 5+ 8,350 $ 10+ 8,350 $ 25+ 8,350 $ 50+ 8,350 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | - | - | 80mm | 26mm | - | Ball Bearing | - | - | - | 25CFM | - | 28dBA | - | 9W | - | 3000rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA825 Series | |||||
Each | 1+ 8,220 $ 5+ 8,220 $ 10+ 8,220 $ 25+ 8,220 $ 50+ 8,220 $ | Min : 1 / Mult : 1 | 110V / 220V | Square | - | - | 92mm | 32mm | - | Ball Bearing | - | - | - | 58CFM | - | 43dBA | - | 8W | - | 3000rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA9232EC Series | |||||
Each | 1+ 49,630 $ 5+ 49,630 $ | Min : 1 / Mult : 1 | 115V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 400CFM | - | 65dBA | - | 80W | - | 3250rpm | - | 2 Lead Wires | - | - | IP69K | - | - | - | - | - | OA180APL-IP69K Series | |||||
Each | 1+ 198,480 $ 5+ 189,030 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 176mm | 89mm | - | Ball Bearing | - | - | - | 380CFM | - | 63dB | - | 80W | - | 3250rpm | - | Terminals | - | - | IP69K | - | - | - | - | - | OA180AP-IP69K Series | |||||
Each | 1+ 167,320 $ 5+ 163,130 $ 10+ 158,950 $ 25+ 150,580 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 176mm | 89mm | - | Ball Bearing | - | - | - | 380CFM | - | 63dB | - | 80W | - | 3250rpm | - | 2 Lead Wires | - | - | IP69K | - | - | - | - | - | OA180AP-IP69K Series | |||||
Each | 1+ 244,110 $ 5+ 244,110 $ | Min : 1 / Mult : 1 | 115V | Circular | - | - | 254mm | 89mm | - | Ball Bearing | - | - | - | 930CFM | - | 67dBA | - | 105W | - | 3300rpm | - | Terminals | - | - | IP69K | - | - | - | - | - | OA2543AP-IP69K Series | |||||
Each | 1+ 186,550 $ 5+ 186,550 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 400CFM | - | 65dBA | - | 80W | - | 3250rpm | - | Terminals | - | - | IP69K | - | - | - | - | - | OA180APL-IP69K Series | |||||
Each | 1+ 528,440 $ 5+ 515,780 $ 10+ 503,100 $ 25+ 477,760 $ | Min : 1 / Mult : 1 | 230V | Circular | - | - | 400mm | 68mm | - | Ball Bearing | - | - | - | - | - | - | - | 240W | - | 1700rpm | - | 4 Lead Wires | 1.06A | - | IP44 | - | - | - | - | - | S Series | |||||
Each | 10+ 470,850 $ | Min : 10 / Mult : 1 | 230V / 400V | Circular | - | - | 300mm | - | - | Ball Bearing | - | - | - | - | - | - | - | 275W | - | 2800rpm | - | 9 Lead Wires | 660mA | - | IP44 | - | - | - | - | - | W2D300 Series |