AC Axial Fans:
1 026 produit(s) trouvé(s)Trouvez une vaste gamme de AC Axial Fans dans Newark Électronique Canada. Nous stockons une large sélection de AC Axial Fans, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
TVS Polarity
Reverse Standoff Voltage
Fan Frame Size
External Depth
Clamping Voltage Max
Bearing Type
Diode Case Style
Flow Rate - Metric
No. of Pins
Air Flow - CFM
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Peak Pulse Power Dissipation
Rated Speed
Operating Temperature Max
Power Connection Type
Current Rating
Diode Mounting
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMB TECHNOLOGIES | Each | 25+ 32,270 $ 50+ 30,000 $ 100+ 27,500 $ 250+ 25,860 $ | Min : 40 / Mult : 40 | 115V | Square | - | - | 80mm | 38mm | - | Ball Bearing | - | - | - | 32CFM | - | 38dBA | - | 7W | - | 3200rpm | - | Terminals | 110mA | - | - | - | 0.9m³/min | - | - | - | 08038PB Series | ||||
12AC4118 | Each | 1+ 81,810 $ 800+ 76,820 $ 1200+ 74,300 $ 2000+ 73,230 $ 2400+ 71,850 $ Plus de tarifs | Min : 30 / Mult : 15 | 115V | Rectangular with Rounded Ends | - | - | 172mm | 38mm | - | Ball Bearing | - | - | - | 141.2CFM | - | 46dB | - | 21W | - | 2200rpm | - | - | 200mA | - | - | - | 4m³/min | - | - | - | 15038PB Series | ||||
12AC4120 | NMB TECHNOLOGIES | Each | 1+ 129,120 $ 5+ 119,210 $ 10+ 109,300 $ 25+ 104,950 $ 50+ 100,610 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Circular | - | - | 150mm | 38mm | - | Ball Bearing | - | - | - | 214.3CFM | - | 56dB | - | 32W | - | 3200rpm | - | 2 Lead Wires | 360mA | - | - | - | 6m³/min | - | - | - | 15038PB Series | |||
Each | 25+ 243,790 $ 50+ 224,510 $ 100+ 212,120 $ 250+ 205,220 $ | Min : 36 / Mult : 1 | 100V to 240V | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | - | 103CFM | - | 43dBA | - | 4.5W | - | 3300rpm | - | 4 Lead Wires | - | - | IP68 | - | 2.917m³/min | - | - | - | ACi4400 Series | |||||
Each | 1+ 292,780 $ 5+ 264,300 $ 10+ 235,820 $ 25+ 228,310 $ | Min : 1 / Mult : 1 | 115V / 230V | Circular | - | - | 254mm | 89mm | - | Ball Bearing | - | - | - | 500CFM | - | 56dB | - | 22W | - | 1700rpm | - | Terminals | 350mA | - | - | - | - | - | - | - | OA254EC Series | |||||
Each | 1+ 33,500 $ 5+ 32,670 $ 10+ 31,820 $ 25+ 30,150 $ 50+ 28,470 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V / 230V | Square | - | - | 80mm | 38mm | - | Ball Bearing | - | - | - | 31CFM | - | 29dBA | - | 12W | - | 3000rpm | - | 4 Lead Wires | - | - | - | - | - | - | - | - | OA80AP Dual Voltage Series | |||||
Each | 1+ 101,680 $ | Min : 1 / Mult : 1 | 115V | Rectangular with Rounded Ends | - | - | 172mm | 51mm | - | Ball Bearing | - | - | - | 220CFM | - | 57dBA | - | 15W | - | 3000rpm | - | 2 Lead Wires | 230mA | - | - | - | - | - | - | - | OA172EC Series | |||||
Each | 5+ 324,670 $ 10+ 316,340 $ 25+ 299,700 $ 50+ 283,050 $ | Min : 5 / Mult : 1 | 115V | Square | - | - | 280mm | 89mm | - | Ball Bearing | - | - | - | 1300CFM | - | 73dBA | - | 210W | - | 3200rpm | - | 2 Lead Wires | - | - | IP68 | - | - | - | - | - | OA280AP-IP68 Series | |||||
Each | 1+ 93,410 $ 1000+ 85,630 $ | Min : 240 / Mult : 1 | 230V | Rectangular with Rounded Ends | - | - | 172mm | 38mm | - | Ball Bearing | - | - | - | 228CFM | - | 58dB | - | 28W | - | 3400rpm | - | 2 Lead Wires | - | - | IP55 | - | - | - | - | - | OA172SAPL Series | |||||
Each | 1+ 187,900 $ 1000+ 172,250 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 400CFM | - | 65dB | - | 80W | - | 3250rpm | - | 2 Lead Wires | - | - | IP56 | - | - | - | - | - | OA180ANL-METAL Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 230V | Square | - | - | 180mm | 90mm | - | Ball Bearing | - | - | - | 460CFM | - | 59dB | - | 72W | - | 3400rpm | - | Terminals | 320mA | - | IP55 | - | - | - | - | - | OA180AP-IP55 Series | ||||||
Each | 1+ 67,560 $ 1000+ 61,930 $ | Min : 500 / Mult : 1 | 230V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 60CFM | - | 32dB | - | 9W | - | 1800rpm | - | Terminals | - | - | IP55 | - | - | - | - | - | OA109 Series | |||||
Each | 1+ 76,400 $ 1000+ 70,030 $ | Min : 500 / Mult : 1 | 230V | Square | - | - | 127mm | 38.5mm | - | Ball Bearing | - | - | - | 65CFM | - | 28dB | - | 15W | - | 1500rpm | - | Terminals | - | - | IP55 | - | - | - | - | - | OA119 Series | |||||
Each | 1+ 32,530 $ 1000+ 29,820 $ | Min : 1 / Mult : 1 | 115V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 85CFM | - | 45dB | - | 13W | - | 2750rpm | - | Terminals | - | - | - | - | - | - | - | - | OA109 Series | |||||
Each | 1+ 46,370 $ 1000+ 42,510 $ | Min : 1 / Mult : 1 | 115V | Square | - | - | 127mm | 38mm | - | Ball Bearing | - | - | - | 95CFM | - | 37dB | - | 10W | - | 2300rpm | - | Terminals | - | - | - | - | - | - | - | - | OA119 Series | |||||
Each | 1+ 76,400 $ 1000+ 70,030 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 127mm | 38.5mm | - | Ball Bearing | - | - | - | 128CFM | - | 48dB | - | 26W | - | 2950rpm | - | 2 Lead Wires | - | - | IP55 | - | - | - | - | - | OA119 Series | |||||
Each | 1+ 46,370 $ 1000+ 42,510 $ | Min : 1 / Mult : 1 | 115V | Square | - | - | 127mm | 38mm | - | Ball Bearing | - | - | - | 130CFM | - | 46dB | - | 14W | - | 2750rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA119 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 230V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 47CFM | - | 25dB | - | 6W | - | 1800rpm | - | 4 Lead Wires | - | - | - | - | - | - | - | - | OA125AP Dual Voltage Series | ||||||
Each | 1+ 76,400 $ 1000+ 70,030 $ | Min : 500 / Mult : 1 | 230V | Square | - | - | 127mm | 38.5mm | - | Ball Bearing | - | - | - | 65CFM | - | 28dB | - | 15W | - | 1500rpm | - | 2 Lead Wires | - | - | IP55 | - | - | - | - | - | OA119 Series | |||||
Each | 1+ 143,790 $ 1000+ 131,800 $ | Min : 200 / Mult : 1 | 230V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 280CFM | - | 47dB | - | 50W | - | 2200rpm | - | Terminals | - | - | - | - | - | - | - | - | OA180APL Series | |||||
Each | 1+ 109,340 $ 1000+ 100,240 $ | Min : 6 / Mult : 1 | 230V | Rectangular with Rounded Ends | - | - | 172mm | 51mm | - | Ball Bearing | - | - | - | 210CFM | - | 58dB | - | 42W | - | 3100rpm | - | Terminals | - | - | IP55 | - | - | - | - | - | OA172SAP Metal Series | |||||
Each | 1+ 187,900 $ 1000+ 172,250 $ | Min : 1 / Mult : 1 | 115V | Square | - | - | 180mm | 65mm | - | Ball Bearing | - | - | - | 400CFM | - | 65dB | - | 80W | - | 3250rpm | - | 2 Lead Wires | - | - | IP56 | - | - | - | - | - | OA180ANL-METAL Series | |||||
Each | 1+ 32,530 $ 1000+ 29,820 $ | Min : 1 / Mult : 1 | 230V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 75CFM | - | 42dB | - | 14W | - | 2900rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA125 Series | |||||
Each | 1+ 85,070 $ 1000+ 77,980 $ | Min : 1 / Mult : 1 | 115V | Rectangular with Rounded Ends | - | - | 172mm | 51mm | - | Ball Bearing | - | - | - | 226CFM | - | 58dB | - | 31W | - | 3400rpm | - | Terminals | 250mA | - | IP55 | - | - | - | - | - | OA172SAP Series | |||||
Each | 1+ 184,740 $ 1000+ 169,350 $ | Min : 200 / Mult : 1 | 115V | Square | - | - | 176mm | 89mm | - | Ball Bearing | - | - | - | 210CFM | - | 41dB | - | 30W | - | 1650rpm | - | 2 Lead Wires | - | - | IP56 | - | - | - | - | - | OA180AN Series |