AC Axial Fans:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 101,540 $ | Min : 1 / Mult : 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 203CFM | - | 42W | 3200rpm | 6 Lead Wires | 310mA | IP20 | 5.74m³/min | W2S130 Series | |||||
Each | 1+ 453,910 $ 5+ 442,870 $ 10+ 431,840 $ 25+ 409,780 $ 50+ 387,700 $ | Min : 1 / Mult : 1 | 230V | Circular | 150mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 39W | 3250rpm | 2 Lead Wires with Splice Terminals | 310mA | IP20 | 6.33m³/min | W2S130 Series | |||||
Each | 1+ 247,690 $ 5+ 241,500 $ 10+ 235,300 $ 25+ 222,920 $ 50+ 210,530 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | W2S130 Series | |||||
Each | 1+ 172,030 $ | Min : 1 / Mult : 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | W2S130 Series | |||||
Each | 1+ 155,270 $ 5+ 151,390 $ 10+ 147,500 $ 25+ 139,740 $ 50+ 131,970 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | 310mA | IP20 | 6.33m³/min | W2S130 Series | |||||
Each | 1+ 177,060 $ 5+ 172,640 $ 10+ 168,210 $ 25+ 159,350 $ 50+ 150,500 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | - | IP20 | 6.33m³/min | W2S130 Series | |||||
Each | 1+ 187,600 $ 5+ 182,910 $ 10+ 178,220 $ 25+ 168,830 $ 50+ 159,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | - | Terminals | - | IP20 | 6.33m³/min | W2S130 Series | |||||
Each | 1+ 180,160 $ 5+ 175,660 $ 10+ 171,150 $ 25+ 162,150 $ 50+ 153,140 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | 53dBA | 39W | 3250rpm | 2 Lead Wires | - | IP20 | 6.334m³/min | W2S130 Series | |||||
Each | 1+ 263,130 $ 5+ 256,720 $ 10+ 250,320 $ 25+ 237,490 $ 50+ 224,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | W2S130 Series | |||||
Each | 1+ 156,710 $ | Min : 1 / Mult : 1 | 115V | Circular | 150mm | 55mm | Ball Bearing | 224CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | 470mA | IP20 | 6.334m³/min | W2S130 Series | |||||
Each | 1+ 325,960 $ 5+ 317,810 $ 10+ 309,650 $ 25+ 293,360 $ 50+ 277,060 $ | Min : 1 / Mult : 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | - | - | 39W | 3250rpm | 2 Lead Wires | 350mA | IP54 | - | W2S130 Series | |||||
Each | 1+ 250,570 $ 5+ 244,570 $ 10+ 238,580 $ 25+ 226,590 $ 50+ 214,610 $ | Min : 1 / Mult : 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 39W | 3250rpm | 5 Lead Wires | 310mA | IP20 | 1.7m³/min | W2S130 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 115V | Circular | 150mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 39W | 3220rpm | 2 Lead Wires with Splice Terminals | 560mA | IP44 | 6.33m³/min | W2S130 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 115V | Circular | 150mm | 55mm | Ball Bearing | 225CFM | 52dBA | 38W | - | 2 Lead Wires | - | IP20 | 6.33m³/min | W2S130 Series |