AC Axial Fans:
55 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 72,240 $ 5+ 70,620 $ 10+ 68,990 $ 25+ 65,720 $ 50+ 62,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ 69,590 $ 5+ 67,860 $ 10+ 66,110 $ 25+ 62,620 $ 50+ 59,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | 8000 N Series | |||||
Each | 1+ 28,370 $ 10+ 27,330 $ | Min : 1 / Mult : 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | 35dBA | 12W | 2750rpm | 2 Lead Wires | 150mA | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ 33,140 $ 10+ 31,920 $ | Min : 1 / Mult : 1 | 115V | Square | 92mm | 25mm | Sleeve Bearing | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | 1.019m³/min | - | - | - | - | |||||
Each | 1+ 105,000 $ 5+ 102,660 $ 10+ 100,290 $ 25+ 95,580 $ 50+ 90,870 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 61.8CFM | 28dBA | 12W | 1800rpm | 2 Lead Wires | - | IP20 | 1.73m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ 29,000 $ 10+ 27,930 $ | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 115CFM | 49dBA | 20W | 3100rpm | Terminals | 240mA | - | 3.25m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ 32,520 $ 10+ 31,320 $ | Min : 1 / Mult : 1 | 115V | Square | 92mm | 25mm | Sleeve Bearing | 36CFM | 39dBA | 12W | 2750rpm | 2 Lead Wires | 120mA | - | 1.019m³/min | - | - | - | - | |||||
Each | 1+ 32,460 $ 10+ 31,250 $ | Min : 1 / Mult : 1 | 220V to 240V | Square | 80mm | 38mm | Sleeve Bearing | 30CFM | 35dBA | - | 2300rpm | 2 Lead Wires | 90mA | - | 0.85m³/min | - | - | - | Slimline | |||||
Each | 1+ 66,670 $ 5+ 65,000 $ 10+ 63,320 $ 25+ 60,000 $ 50+ 56,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | 50dBA | 18W | 3100rpm | Terminals | - | IP54, IP65 | 3m³/min | - | - | - | 4000 N Series | |||||
Each | 1+ 33,140 $ 10+ 31,920 $ | Min : 1 / Mult : 1 | 115V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | 48dBA | 18W | 2900rpm | 2 Lead Wires | 210mA | - | 2.97m³/min | - | - | - | Multicomp Pro Axial Fans | |||||
Each | 1+ 105,760 $ 5+ 103,350 $ 10+ 100,950 $ 25+ 96,120 $ 50+ 91,300 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 2.97m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ 61,790 $ 5+ 60,400 $ 10+ 59,000 $ 25+ 56,200 $ 50+ 53,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 50dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | 180m³/min | - | - | - | 4000N Series | |||||
Each | 1+ 70,740 $ 5+ 68,980 $ 10+ 67,200 $ 25+ 63,670 $ 50+ 60,120 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 47dBA | 18W | 3100rpm | 2 Lead Wires | 950mA | IP20 | 2.97m³/min | - | - | - | 4000N Series | |||||
Each | 1+ 30,950 $ | Min : 1 / Mult : 1 | 220V to 240V | Square | 120mm | 38mm | Sleeve Bearing | 105CFM | 48dBA | 20W | 2550rpm | 2 Lead Wires | 125mA | - | 2.97m³/min | - | - | - | DP | |||||
Each | 1+ 85,410 $ 5+ 83,460 $ 10+ 81,510 $ 25+ 77,610 $ 50+ 73,720 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.1CFM | 46dBA | 19W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | 2.66m³/min | - | - | - | 4000 N Series | |||||
Each | 1+ 30,860 $ 10+ 29,720 $ | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 76CFM | 38dBA | 11W | 2000rpm | Terminals | 130mA | - | 2.152m³/min | - | - | - | Multicomp Pro Axial Fan | |||||
Each | 1+ 102,740 $ 5+ 100,180 $ 10+ 97,610 $ 25+ 92,470 $ 50+ 87,320 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | 3m³/min | - | - | - | 4600X Series | |||||
Each | 1+ 76,620 $ 5+ 70,730 $ 10+ 70,730 $ 25+ 70,730 $ 50+ 70,730 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | 2.64m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ 21,550 $ 10+ 20,740 $ | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38.5mm | Sleeve Bearing | 105CFM | 48dBA | 18W | 2900rpm | Terminals | 180mA | - | 2.97m³/min | - | - | - | Multicomp Pro Fans | |||||
Each | 1+ 49,630 $ 5+ 48,500 $ 10+ 47,360 $ 25+ 45,110 $ 50+ 42,860 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 105.53CFM | 50dBA | 18W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | 2.989m³/min | - | - | - | 4600 Series | |||||
Each | 1+ 103,880 $ 5+ 101,610 $ 10+ 99,330 $ 25+ 94,790 $ 50+ 90,240 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | 34dBA | 11W | 2700rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | 8000 N Series | |||||
Each | 1+ 78,590 $ 5+ 72,540 $ 10+ 72,540 $ 25+ 72,540 $ 50+ 72,540 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 71CFM | 32dBA | 12W | 2000rpm | 2 Lead Wires | - | IP20 | 2m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ 134,400 $ 5+ 131,370 $ 10+ 128,340 $ 25+ 122,270 $ 50+ 116,190 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | 80mm | 38mm | Sleeve Bearing | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | 1.017m³/min | - | - | - | - | |||||
Each | 1+ 38,950 $ 10+ 37,010 $ 50+ 33,980 $ 100+ 32,030 $ 250+ 29,540 $ | Min : 1 / Mult : 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 76CFM | 38dBA | - | 2000rpm | 2 Lead Wires | 80mA | - | 2.15m³/min | - | - | - | Slimline | |||||
70K8555 RoHS | Each | 1+ 31,430 $ 10+ 30,220 $ | Min : 1 / Mult : 1 | 220V to 240V | Square | 91.5mm | 25.5mm | Sleeve Bearing | 36CFM | 39dBA | 14W | 2250rpm | Terminals | 70mA | - | 1.02m³/min | - | - | - | - |