AC Axial Fans:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,770 $ 10+ 37,770 $ | Min : 1 / Mult : 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | 109CFM | 44.9dBA | 5.1W | 3600rpm | 2 Lead Wires | 107mA | IP21 | 3.08m³/min | - | |||||
Each | 1+ 26,660 $ 10+ 26,660 $ | Min : 1 / Mult : 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | 90.1CFM | 40.2dBA | 3.6W | 3100rpm | 2 Lead Wires | 80mA | IP21 | 2.55m³/min | - | |||||
Each | 1+ 38,880 $ 10+ 38,880 $ | Min : 1 / Mult : 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | 109CFM | 44.9dBA | 5.1W | 3600rpm | 3 Lead Wires | 107mA | IP21 | 3.08m³/min | - | |||||
Each | 1+ 37,770 $ 10+ 37,770 $ | Min : 1 / Mult : 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | 109CFM | 44.9dBA | 5.1W | 3600rpm | Terminals | 107mA | IP21 | 3.08m³/min | - | |||||
Each | 1+ 26,660 $ 10+ 26,660 $ | Min : 1 / Mult : 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | 90.1CFM | 40.2dBA | 3.6W | 3100rpm | Terminals | 80mA | IP21 | 2.55m³/min | - | |||||
Each | 1+ 27,440 $ 10+ 27,440 $ | Min : 1 / Mult : 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | 109CFM | 44.9dBA | 5.1W | 3600rpm | 5 Lead Wires | 107mA | IP21 | 3.08m³/min | - | |||||
Each | 1+ 27,440 $ 10+ 27,440 $ | Min : 1 / Mult : 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | 90.1CFM | 40.2dBA | 3.6W | 3100rpm | 5 Lead Wires | 80mA | IP21 | 2.55m³/min | - | |||||
Each | 1+ 27,440 $ 10+ 27,440 $ | Min : 1 / Mult : 1 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | 90.1CFM | 40.2dBA | 3.6W | 3100rpm | Terminals | 80mA | IP21 | 2.55m³/min | - | |||||
Each | 1+ 94,200 $ | Min : 36 / Mult : 1 | 115V / 230V | Square | 119mm | 32mm | Ball Bearing | 120CFM | 51dBA | 11W | 3400rpm | 2 Lead Wires | - | IP21 | 3.4m³/min | AC4300H Series |