AC Axial Fans:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
TVS Polarity
Reverse Standoff Voltage
Fan Frame Size
External Depth
Clamping Voltage Max
Bearing Type
Diode Case Style
No. of Pins
Air Flow - CFM
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Peak Pulse Power Dissipation
Rated Speed
Operating Temperature Max
Power Connection Type
Current Rating
Diode Mounting
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 86,850 $ 5+ 84,670 $ 10+ 82,490 $ 25+ 78,150 $ 50+ 73,810 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | 105.9CFM | - | 45dBA | - | 18W | - | 3100rpm | - | 2 Lead Wires | - | - | IP20 | 2.97m³/min | 4000Z Series | |||||
Each | 1+ 138,500 $ 5+ 135,430 $ 10+ 132,350 $ 25+ 126,200 $ 50+ 120,040 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | 105.9CFM | - | 45dBA | - | 18W | - | 3100rpm | - | 2 Terminals and 3 Lead Wires | - | - | IP20 | 2.667m³/min | 4000Z Series | |||||
Each | 1+ 105,760 $ 5+ 103,350 $ 10+ 100,950 $ 25+ 96,120 $ 50+ 91,300 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | - | - | 119mm | 38mm | - | Sleeve Bearing | - | - | 105.9CFM | - | 45dBA | - | 18W | - | 3100rpm | - | 2 Lead Wires | - | - | IP20 | 2.97m³/min | 4000Z Series | |||||
Each | 1+ 82,740 $ 5+ 82,740 $ 10+ 82,740 $ 25+ 82,740 $ 50+ 82,740 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | 106CFM | - | 45dBA | - | 18W | - | 3100rpm | - | 2 Lead Wires | - | - | IP20 | 3m³/min | 4000Z Series | |||||
NMB TECHNOLOGIES | Each | 1+ 21,800 $ | Min : 1 / Mult : 1 | 115V | Square | Unidirectional | 5V | 119mm | 38mm | 9.8V | Ball Bearing | SOD-323 | 2Pins | 110CFM | 6V | 45dBA | 6V | 14.4W | 350W | 3100rpm | 125°C | Terminals | 190mA | Surface Mount | - | 3.1m³/min | SDxx Series | ||||
NMB TECHNOLOGIES | Each | 1+ 28,620 $ | Min : 20 / Mult : 20 | 230V | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | 110CFM | - | 45dBA | - | 14W | - | 3100rpm | - | Terminals | 80mA | - | - | 3.1m³/min | 4715FS Series | ||||
NMB TECHNOLOGIES | Each | 1+ 35,090 $ 5+ 34,430 $ 10+ 33,770 $ 25+ 32,140 $ 50+ 31,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | 110CFM | - | 45dBA | - | 14.4W | - | 3100rpm | - | Terminals | 190mA | - | - | 3.1m³/min | 11938FB Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 115V | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | 95.6CFM | - | 45dBA | - | - | - | 3000rpm | - | - | 240mA | - | - | 2.707m³/min | - | ||||||
Each | 1+ 44,110 $ 5+ 40,650 $ 10+ 37,190 $ 25+ 33,730 $ | Min : 1 / Mult : 1 | 115V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | 97CFM | - | 45dBA | - | 27.6W | - | 1600rpm | - | Terminals | 250mA | - | - | - | OA109 Temperature Control Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 115V | Square | - | - | 119mm | 38mm | - | Sleeve Bearing | - | - | - | - | 45dBA | - | - | - | 3000rpm | - | - | - | - | - | - | - |