AC Axial Fans:
24 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 44,180 $ 5+ 43,080 $ 10+ 41,980 $ 25+ 39,770 $ 50+ 37,560 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 131CFM | 47dBA | 22W | 3300rpm | Terminals | 180mA | - | - | - | OA109 XC Series | |||||
Each | 1+ 44,180 $ 5+ 43,080 $ 10+ 41,980 $ 25+ 39,770 $ 50+ 37,560 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 131CFM | 47dBA | 22W | 3300rpm | Terminals | 110mA | - | - | - | OA109 XC Series | |||||
Each | 1+ 70,270 $ 5+ 63,720 $ 10+ 57,170 $ 25+ 52,320 $ 50+ 50,640 $ | Min : 1 / Mult : 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 105CFM | 56dBA | 22W | 3000rpm | Terminals | 190mA | - | - | 2.973m³/min | DNMF Series | |||||
Each | 1+ 47,680 $ 5+ 47,680 $ 10+ 47,680 $ 25+ 47,680 $ 50+ 47,680 $ | Min : 1 / Mult : 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 105CFM | 56dBA | 22W | 3000rpm | Terminals | 90mA | - | - | 2.973m³/min | DNMF Series | |||||
Each | 1+ 263,410 $ 5+ 237,860 $ 10+ 212,300 $ 25+ 204,180 $ | Min : 1 / Mult : 1 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | 2 Lead Wires | 350mA | - | - | - | OA254EC Series | |||||
79AK3582 RoHS | Each | 1+ 407,090 $ 5+ 367,990 $ 10+ 328,910 $ 25+ 326,820 $ | Min : 1 / Mult : 1 | 240V | Square | 160mm | 51mm | - | 290CFM | 58dBA | 22W | 4150rpm | 5 Lead Wires | 460mA | - | - | 8.2m³/min | - | ||||
Each | 25+ 26,870 $ 50+ 26,180 $ 100+ 25,450 $ 250+ 24,910 $ | Min : 30 / Mult : 40 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | 117CFM | 50dBA | 22W | 3150rpm | Terminals | 140mA | - | - | - | DP 200A Series | |||||
79AK3583 RoHS | Each | 1+ 356,070 $ 5+ 331,940 $ 10+ 307,820 $ | Min : 1 / Mult : 1 | 240V | Square | 160mm | 51mm | - | 290CFM | 58dBA | 22W | 4150rpm | 5 Lead Wires | 460mA | - | - | 8.2m³/min | - | ||||
51AK1545 RoHS | Each | 1+ 328,780 $ 5+ 300,300 $ 10+ 271,820 $ 25+ 264,310 $ | Min : 1 / Mult : 1 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | Terminals | 350mA | - | - | - | OA254EC Series | ||||
79AK1358 RoHS | Each | 1+ 461,050 $ 5+ 459,540 $ 10+ 458,010 $ | Min : 1 / Mult : 1 | 240V | Square | 160mm | 51mm | - | 290CFM | 58dBA | 22W | 4150rpm | 5 Lead Wires | 460mA | IP56 | IP56 | 8.2m³/min | - | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 230V | Square | 150mm | 71mm | Ball Bearing | 32.4CFM | 43dBA | 22W | - | Screw Terminals | 140mA | IP54 | - | 0.917m³/min | 7F Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 120V | Square | 204mm | 92mm | Ball Bearing | 58.9CFM | 43dBA | 22W | - | Screw Terminals | 260mA | IP54 | - | 1.67m³/min | 7F Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 120V | Square | 150mm | 71mm | Ball Bearing | 32.4CFM | 43dBA | 22W | - | Screw Terminals | 260mA | IP54 | - | 0.917m³/min | 7F Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 230V | Square | 204mm | 92mm | Ball Bearing | 58.9CFM | 43dBA | 22W | - | Screw Terminals | 140mA | IP54 | - | 1.67m³/min | 7F Series | ||||||
Each | 1+ 49,210 $ 1000+ 45,110 $ | Min : 1 / Mult : 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 131CFM | 47dBA | 22W | 3300rpm | 2 Lead Wires | 180mA | - | - | - | OA109-XC Series | |||||
Each | 1+ 292,780 $ 5+ 264,300 $ 10+ 235,820 $ 25+ 228,310 $ | Min : 1 / Mult : 1 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | Terminals | 350mA | - | - | - | OA254EC Series | |||||
Each | 1+ 49,210 $ 1000+ 45,110 $ | Min : 1 / Mult : 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 131CFM | 47dBA | 22W | 3300rpm | 2 Lead Wires | 110mA | - | - | - | OA109-XC Series | |||||
Each | 1+ 377,790 $ 1000+ 346,310 $ | Min : 1 / Mult : 1 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | 2 Lead Wires | 350mA | IP68 | - | - | OA254EC IP68-ATEX Series | |||||
Each | 1+ 261,450 $ 1000+ 239,670 $ | Min : 1 / Mult : 1 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | Terminals | 350mA | IP68 | - | - | OA254EC IP68-ATEX Series | |||||
79AK1359 RoHS | Each | 1+ 438,990 $ 5+ 435,500 $ 10+ 432,020 $ 25+ 432,000 $ | Min : 1 / Mult : 1 | 240V | Square | 160mm | 51mm | - | 290CFM | 58dBA | 22W | 4150rpm | 5 Lead Wires | 460mA | IP56 | IP56 | 8.2m³/min | - | ||||
Each | 25+ 24,370 $ 50+ 22,760 $ 100+ 21,940 $ | Min : 30 / Mult : 40 | 220V to 240V | Square | 120mm | 38mm | Sleeve Bearing | 115CFM | 49dBA | 22W | 3100rpm | Terminals | 140mA | - | - | - | DP 200A Series | |||||
Each | 25+ 22,740 $ 50+ 22,150 $ 100+ 21,540 $ 250+ 21,080 $ | Min : 30 / Mult : 40 | 115V | Square | 120mm | 38mm | Sleeve Bearing | 115CFM | 49dBA | 22W | 3100rpm | Terminals | 260mA | - | - | - | AC/EC Brushless Series | |||||
Each | 25+ 26,870 $ 50+ 26,180 $ 100+ 25,450 $ 250+ 24,910 $ | Min : 30 / Mult : 40 | 115V | Square | 120mm | 38mm | Ball Bearing | 117CFM | 50dBA | 22W | 3150rpm | Terminals | 260mA | - | - | - | AC/EC Brushless Series | |||||
Each | 25+ 22,740 $ 50+ 22,150 $ | Min : 30 / Mult : 40 | 115V | Square | 120mm | 38mm | Sleeve Bearing | 115CFM | 49dBA | 22W | 3100rpm | 2 Lead Wires | 260mA | - | - | - | AC/EC Brushless Series |