AC Axial Fans:
1 041 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 70,250 $ 5+ 68,630 $ 10+ 66,990 $ 25+ 63,740 $ 50+ 60,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ 474,630 $ 5+ 463,940 $ 10+ 453,260 $ 25+ 431,880 $ | Min : 1 / Mult : 1 | 400V | Circular | 250mm | 85mm | - | - | 992.34CFM | 75dBA | 160W | 2950rpm | 7 Lead Wires | 260mA | IP44 | - | 30.75m³/min | - | - | - | A2D Series | |||||
Each | 1+ 198,520 $ 5+ 193,560 $ 10+ 188,600 $ 25+ 178,670 $ 50+ 168,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Circular | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | |||||
Each | 1+ 69,590 $ 5+ 67,860 $ 10+ 66,110 $ 25+ 62,620 $ 50+ 59,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | |||||
Each | 1+ 71,450 $ 5+ 71,450 $ 10+ 71,450 $ 25+ 71,450 $ 50+ 71,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Circular | 108mm | 37mm | Ball Bearing | - | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | |||||
Each | 1+ 397,220 $ | Min : 1 / Mult : 1 | 230V | Circular | 260mm | 80mm | Ball Bearing | - | - | - | 87W | 3100rpm | Terminals | 390mA | IP44 | - | - | - | - | - | W2E208 Series | |||||
Each | 1+ 29,580 $ | Min : 1 / Mult : 1 | 220V to 240V | Square | 120mm | 38mm | Ball Bearing | - | 107CFM | 50dBA | 20W | 3050rpm | 2 Lead Wires | 125mA | - | - | 3.03m³/min | - | - | - | DP | |||||
14M9028 RoHS | Each | 1+ 72,040 $ | Min : 1 / Mult : 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | 2 Lead Wires | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||
Each | 1+ 163,160 $ 5+ 155,660 $ 10+ 132,080 $ 25+ 123,270 $ | Min : 1 / Mult : 1 | 115V | Square | 161.93mm | 50.8mm | Ball Bearing | - | 235CFM | 63dBA | 26W | 3400rpm | Terminals | 240mA | - | - | 6.654m³/min | - | - | - | DNMF Series | |||||
Each | 1+ 136,680 $ 5+ 133,610 $ 10+ 130,530 $ 25+ 124,380 $ 50+ 118,220 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Ball Bearing | - | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Terminals and 3 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ 196,550 $ 5+ 191,640 $ 10+ 186,720 $ 25+ 176,900 $ 50+ 167,070 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Rectangular with Rounded Ends | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 24W | 3350rpm | Terminals | 250mA | IP22 | - | 6.44m³/min | - | - | - | W2E142 Series | |||||
Each | 1+ 28,370 $ 10+ 27,330 $ | Min : 1 / Mult : 1 | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 30CFM | 35dBA | 12W | 2750rpm | 2 Lead Wires | 150mA | - | - | 0.85m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ 38,230 $ 5+ 34,880 $ 10+ 34,200 $ 25+ 33,480 $ 50+ 31,790 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | 120mm | 38mm | Ball Bearing | - | 97CFM | 44.5dBA | 23.5W | 2900rpm | Terminals | 110mA | - | - | 2.75m³/min | - | - | - | AA12038 Series | |||||
Each | 1+ 93,700 $ 5+ 91,590 $ 10+ 89,460 $ 25+ 85,220 $ 50+ 81,000 $ Plus de tarifs | Min : 1 / Mult : 1 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | |||||
Each | 1+ 24,650 $ 10+ 24,650 $ | Min : 1 / Mult : 1 | 115V | Square | 80mm | 25mm | Precision Ball Bearing | - | 22CFM | 34.5dBA | 11W | 2900rpm | 2 Lead Wires | 120mA | - | - | 0.62m³/min | - | - | - | - | |||||
Each | 1+ 101,990 $ 5+ 99,640 $ 10+ 97,280 $ 25+ 92,560 $ 50+ 87,850 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 61.8CFM | 28dBA | 12W | 1800rpm | 2 Lead Wires | - | IP20 | - | 1.73m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ 504,170 $ | Min : 1 / Mult : 1 | 230V | Circular | 400mm | 68mm | Ball Bearing | - | - | - | 240W | 1700rpm | 4 Lead Wires | 1.06A | IP44 | - | - | - | - | - | S Series | |||||
Each | 1+ 33,140 $ 10+ 31,920 $ | Min : 1 / Mult : 1 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | |||||
Each | 1+ 389,450 $ 5+ 380,590 $ 10+ 371,720 $ 25+ 354,000 $ 50+ 336,260 $ | Min : 1 / Mult : 1 | 115V | Square | 280mm | 80mm | Ball Bearing | - | 1100CFM | 73dBA | 175W | 2850rpm | Terminals | - | IP44 | - | 30.8m³/min | - | - | - | W2E250 Series | |||||
Each | 1+ 86,210 $ 5+ 84,250 $ 10+ 82,290 $ | Min : 1 / Mult : 1 | 230V | Circular | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | |||||
Each | 1+ 114,100 $ 10+ 109,740 $ | Min : 1 / Mult : 1 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | |||||
Each | 1+ 122,050 $ 5+ 119,220 $ 10+ 116,390 $ 25+ 110,720 $ 50+ 105,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 92mm | 38mm | Ball Bearing | - | 52.4CFM | 42dBA | 11W | 3200rpm | 2 Lead Wires | - | IP54, IP68 | - | 1.47m³/min | - | - | - | 3000 Series | |||||
Each | 1+ 614,580 $ 5+ 589,850 $ 10+ 536,880 $ 20+ 469,770 $ | Min : 1 / Mult : 1 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | - | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | |||||
Each | 1+ 39,770 $ 10+ 38,300 $ | Min : 1 / Mult : 1 | 115V | Square | 120mm | 38.5mm | Precision Ball Bearing | - | 107CFM | 50dBA | 18W | 3050rpm | Terminals | 180mA | - | - | 3.03m³/min | - | - | - | Multicomp Pro Fans | |||||
Each | 1+ 284,950 $ 5+ 278,530 $ 10+ 272,100 $ 25+ 259,250 $ 50+ 246,400 $ | Min : 1 / Mult : 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 39W | 3250rpm | 5 Lead Wires | 310mA | IP20 | - | 1.7m³/min | - | - | - | W2S130 Series |