AC Axial Fans:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,950 $ 10+ 25,950 $ | Min : 1 / Mult : 1 | 200V to 240V | Square | 70mm | 25mm | Vapo Bearing | 28CFM | 30dBA | 3.6W | 3500rpm | 2 Lead Wires | 293mA | - | - | - | |||||
Each | 1+ 45,960 $ 10+ 45,960 $ | Min : 1 / Mult : 1 | 240V | Square | 120mm | 38mm | Precision Ball Bearing | 109CFM | 44.9dBA | 5.1W | 3500rpm | 2 Lead Wires | 81mA | IP55 | - | - | |||||
Each | 1+ 59,190 $ 10+ 59,190 $ | Min : 1 / Mult : 1 | 110V to 230V | Square | 120mm | 38mm | Precision Ball Bearing | 109CFM | 44.9dBA | 5.1W | 3500rpm | Terminals | 81mA | IP55 | - | - | |||||
Each | 1+ 54,820 $ | Min : 1 / Mult : 1 | 240V | Square | 120mm | 38mm | Precision Ball Bearing | 109CFM | 44.9dBA | 5.1W | 3500rpm | 2 Lead Wires | 81mA | IP68 | - | - | |||||
Each | 1+ 41,790 $ 10+ 41,790 $ | Min : 1 / Mult : 1 | 230V | Square | 120mm | 38mm | Precision Ball Bearing | 109CFM | 44.9dBA | 5.1W | 3500rpm | 2 Lead Wires | 81mA | IP55 | - | - | |||||
Each | 1+ 65,100 $ 10+ 65,100 $ | Min : 1 / Mult : 1 | 100V to 240V | Square | 120mm | 38mm | Precision Ball Bearing | 109CFM | 44.9dBA | 5.1W | 3500rpm | Terminals | 81mA | IP55 | - | - | |||||
70AK7925 | Each | 1+ 128,020 $ 5+ 128,020 $ 10+ 128,020 $ 25+ 128,020 $ 50+ 128,020 $ Plus de tarifs | Min : 1 / Mult : 1 | 115V | Square | 92mm | 38mm | Ball Bearing | 41.6CFM | 37dBA | 2.1W | 3500rpm | 2 Lead Wires | 35mA | - | 1.18m³/min | AxiACi Series | ||||
Each | 1+ 49,860 $ | Min : 1 / Mult : 1 | 230V | Square | 120mm | 38mm | Precision Ball Bearing | 109CFM | 44.9dBA | 5.1W | 3500rpm | 2 Lead Wires | 81mA | IP68 | - | - | |||||
70AK7928 | Each | 25+ 171,920 $ | Min : 36 / Mult : 1 | 115V | Square | 92mm | 38mm | Ball Bearing | 41.6CFM | 37dBA | 2.1W | 3500rpm | 2 Lead Wires | 35mA | IP65 | 1.18m³/min | AxiACi Series | ||||
Each | 1+ 60,830 $ | Min : 30 / Mult : 40 | 100V to 240V | Square | 120mm | 38mm | Ball Bearing | 109CFM | 47.9dBA | 5.1W | 3500rpm | 2 Lead Wires | 81mA | IP55 | - | AC/EC Brushless Series |