DC Axial Fans:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 115,110 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 139.5CFM | 139.5CFM | 237m³/h | 69dBA | 30W | 11000rpm | 2 Lead Wires | IP20 | 3.95m³/min | 3200J Series | |||||
Each | 1+ 142,820 $ 5+ 142,820 $ 10+ 132,610 $ 25+ 132,610 $ 50+ 123,780 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J Series | |||||
Each | 1+ 80,490 $ 5+ 74,290 $ 10+ 74,290 $ 25+ 74,290 $ 50+ 74,290 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 76.5CFM | 76.5CFM | 130m³/h | 51dBA | 7.5W | 6000rpm | 2 Lead Wires | IP20 | 2.1673m³/min | 3200J Series | |||||
Each | 1+ 90,850 $ 5+ 88,690 $ 10+ 86,500 $ 25+ 82,150 $ 50+ 77,800 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | IP20 | 2.44m³/min | 3200J Series | |||||
Each | 25+ 98,420 $ 50+ 92,510 $ 100+ 87,660 $ 250+ 80,140 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 92mm | 38mm | Sleeve Bearing | 76.5CFM | 76.5CFM | 130m³/h | 51dBA | 7.5W | 6000rpm | 3 Lead Wires | IP20 | 2.1673m³/min | 3200J Series | |||||
Each | 25+ 96,220 $ 50+ 88,620 $ 100+ 83,720 $ 250+ 81,000 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | IP20 | 2.44m³/min | 3200J Series | |||||
Each | 25+ 92,470 $ 50+ 85,160 $ 100+ 80,440 $ 250+ 77,830 $ | Min : 36 / Mult : 25 | 12V | 12VDC | Square | DC | 92mm | 38mm | Ball Bearing | 76.5CFM | 76.5CFM | 130m³/h | 51dBA | 7.5W | 6000rpm | 2 Lead Wires | IP20 | 2.1673m³/min | 3200J Series | |||||
Each | 25+ 82,490 $ 50+ 78,110 $ 100+ 73,730 $ 250+ 69,350 $ | Min : 36 / Mult : 25 | 48V | 48VDC | Square | DC | 92mm | 38mm | Ball Bearing | 77CFM | 77CFM | 130m³/h | 51dBA | 7W | 6000rpm | 2 Lead Wires | IP20 | 2.1673m³/min | 3200J Series | |||||
Each | 25+ 128,310 $ 50+ 121,500 $ 100+ 114,690 $ | Min : 36 / Mult : 1 | 48V | 48VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J Series | |||||
Each | 25+ 144,480 $ 50+ 136,820 $ 100+ 129,150 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J Series | |||||
Each | 1+ 132,390 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 2 Lead Wires | IP20 | 4.667m³/min | 3200J Series |