DC Axial Fans:
20 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 168,810 $ 5+ 164,690 $ 10+ 160,560 $ 25+ 152,320 $ 50+ 144,080 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 182.4CFM | 182.4CFM | 310m³/h | 65dBA | 19.5W | 6000rpm | 2 Lead Wires | - | IP20 | 5.167m³/min | 4100N Series | |||||
Each | 1+ 216,070 $ 5+ 210,670 $ 10+ 205,270 $ 25+ 194,470 $ 50+ 183,650 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 259CFM | 259CFM | 440m³/h | 73dBA | 60W | 8400rpm | 2 Lead Wires | - | IP20 | 7.334m³/min | 4100N Series | |||||
Each | 1+ 201,890 $ 5+ 196,840 $ 10+ 191,800 $ 25+ 181,700 $ 50+ 171,600 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 152.9CFM | 152.9CFM | 260m³/h | 60dBA | 15.5W | 5000rpm | 2 Lead Wires | - | IP20 | 4.334m³/min | 4100N Series | |||||
Each | 1+ 139,170 $ 5+ 135,790 $ 10+ 132,400 $ 25+ 125,630 $ 50+ 118,860 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 94.2CFM | 160m³/h | 44dBA | 3.5W | 2800rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | 4100N Series | |||||
Each | 1+ 119,010 $ 5+ 119,010 $ 10+ 119,010 $ 25+ 119,010 $ 50+ 110,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 209CFM | 209CFM | 355m³/h | 67dBA | 30kVA | 6800rpm | 2 Lead Wires | - | IP54, IP68 | 5.917m³/min | 4100N Series | |||||
Each | 1+ 109,410 $ 5+ 106,670 $ 10+ 103,930 $ 25+ 98,470 $ 50+ 93,000 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 105.9CFM | 105.9CFM | 180m³/h | 49dBA | 4.5W | 3200rpm | 2 Lead Wires | 1.03A | IP20 | 3m³/min | 4100N Series | |||||
Each | 1+ 263,670 $ 5+ 257,080 $ 10+ 250,500 $ 25+ 237,300 $ 50+ 224,130 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 335.5CFM | 335.5CFM | 570m³/h | 78dBA | 120W | 11000rpm | 4 Lead Wires | - | IP20 | 9.5m³/min | 4100N Series | |||||
Each | 1+ 131,830 $ 5+ 128,630 $ 10+ 125,440 $ 25+ 119,040 $ 50+ 112,640 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 94CFM | 94CFM | 160m³/h | 44dBA | 3.5W | 2800rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | 4100N Series | |||||
Each | 25+ 236,350 $ 50+ 223,810 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 294.2CFM | 294.2CFM | 500m³/h | 76dBA | 90W | 9500rpm | 4 Lead Wires | - | IP20 | 8.334m³/min | 4100N Series | |||||
Each | 1+ 195,120 $ 5+ 190,410 $ 10+ 185,680 $ 25+ 176,260 $ 50+ 166,820 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 229.5CFM | 229.5CFM | 390m³/h | 70dBA | 45W | 7500rpm | 2 Lead Wires | - | IP20 | 6.5m³/min | 4100N Series | |||||
Each | 1+ 106,990 $ 5+ 104,320 $ 10+ 101,640 $ 25+ 96,290 $ 50+ 90,940 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 139.5CFM | 139.5CFM | 237m³/h | 57dBA | 11W | 4400rpm | Terminals | - | IP20 | 3.95m³/min | 4100N Series | |||||
Each | 25+ 120,110 $ 50+ 112,900 $ 100+ 106,990 $ 250+ 97,800 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 105.9CFM | 105.9CFM | 180m³/h | 49dBA | 4.5W | 3200rpm | 2 Lead Wires | - | IP20 | 3m³/min | 4100N Series | |||||
Each | 25+ 136,920 $ 50+ 126,090 $ 100+ 119,130 $ 250+ 115,260 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 208.9CFM | 208.9CFM | 355m³/h | 67dBA | 32W | 6800rpm | 2 Lead Wires | - | IP20 | 5.917m³/min | 4100N Series | |||||
Each | 25+ 270,710 $ 50+ 255,060 $ 100+ 240,970 $ | Min : 36 / Mult : 1 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 335.5CFM | 335.5CFM | 570m³/h | 78dBA | 120W | 11000rpm | 4 Lead Wires | - | IP20 | 9.5m³/min | 4100N Series | |||||
Each | 25+ 102,210 $ 50+ 96,530 $ 100+ 90,850 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 182.4CFM | 182.4CFM | 310m³/h | 65dBA | 19.5W | 6000rpm | 2 Lead Wires | - | IP20 | 5.167m³/min | 4100N Series | |||||
Each | 1+ 163,970 $ | Min : 36 / Mult : 25 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 259CFM | 259CFM | 440m³/h | 73dBA | 55W | 8400rpm | 2 Lead Wires | - | IP20 | 7.334m³/min | 4100N Series | |||||
Each | 25+ 128,190 $ 50+ 118,040 $ 100+ 111,520 $ 250+ 107,910 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 139.5CFM | 139.5CFM | 237m³/h | 57dBA | 11W | 4400rpm | 2 Lead Wires | - | IP20 | 3.95m³/min | 4100N Series | |||||
Each | 25+ 131,970 $ 50+ 121,530 $ 100+ 114,830 $ 250+ 111,090 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 152.9CFM | 152.9CFM | 260m³/h | 60dBA | 15.5W | 5000rpm | 2 Lead Wires | - | IP20 | 4.334m³/min | 4100N Series | |||||
01P0079 RoHS | Each | 25+ 277,840 $ 50+ 261,780 $ 100+ 247,330 $ | Min : 36 / Mult : 1 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 294.2CFM | 294.2CFM | 500m³/h | 76dBA | 90W | 9500rpm | 4 Lead Wires | - | IP20 | 8.334m³/min | 4100N Series | ||||
Each | 25+ 78,680 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 94.2CFM | 160m³/h | 44dBA | 3.5W | 2800rpm | 2 Lead Wires | - | IP20 | 2.667m³/min | 4100N Series |