DC Axial Fans:
20 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 112,890 $ 5+ 110,060 $ 10+ 107,240 $ 25+ 101,600 $ 50+ 95,960 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 120.7CFM | 120.7CFM | 205m³/h | 46dBA | 5.2W | 3650rpm | 2 Lead Wires | IP20 | 3.417m³/min | 4400 Series | |||||
Each | 1+ 77,610 $ 5+ 75,680 $ 10+ 73,730 $ 25+ 69,850 $ 50+ 65,970 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 108CFM | 106CFM | 3.05m³/min | 42dBA | 4W | 3300rpm | 2 Lead Wires | IP20 | 3m³/min | 4400 Series | |||||
Each | 1+ 70,170 $ 5+ 70,170 $ 10+ 70,170 $ 25+ 70,170 $ 50+ 65,160 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 167.8CFM | 167.8CFM | 285m³/h | 55dBA | 14W | 5000rpm | 2 Lead Wires | IP20 | 4.75m³/min | 4400 Series | |||||
Each | 1+ 70,880 $ 5+ 68,390 $ 10+ 65,900 $ 25+ 63,210 $ 50+ 57,290 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 108.29CFM | 108.29CFM | 184m³/h | 43dBA | 4.1W | 3300rpm | 3 Lead Wires | IP20 | 3.067m³/min | 4400 Series | |||||
Each | 1+ 56,590 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 99CFM | 98CFM | 168m³/h | 40dBA | 3.2W | 3000rpm | 2 Lead Wires | IP20 | 2.76m³/min | 4400 Series | |||||
Each | 1+ 89,130 $ 5+ 86,980 $ 10+ 84,820 $ 25+ 80,510 $ 50+ 76,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 141.3CFM | 141.3CFM | 240m³/h | 50dBA | 8.6W | 4300rpm | 2 Lead Wires | IP20 | 4m³/min | 4400 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 141.3CFM | 141.3CFM | 240m³/h | 50dBA | 8.6W | 4300rpm | 2 Lead Wires | IP20 | 4m³/min | 4400 Series | ||||||
Each | 25+ 80,940 $ 50+ 76,630 $ 100+ 72,310 $ 250+ 67,990 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 141.3CFM | 141.3CFM | 240m³/h | 50dBA | 8.9W | 4300rpm | 2 Lead Wires | IP20 | 4m³/min | 4400 Series | |||||
Each | 1+ 69,880 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 167.74CFM | 167.74CFM | 285m³/h | 55dBA | 12W | 5000rpm | 4 Lead Wires, PWM Control, Tachometer | IP20 | 4.75m³/min | 4400 Series | |||||
Each | 1+ 66,420 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 108.3CFM | 108CFM | 184m³/h | 42dBA | 3.5W | 3300rpm | 2 Lead Wires | IP20 | 3.05m³/min | 4400 Series | |||||
Each | 25+ 83,320 $ 50+ 78,860 $ 100+ 74,400 $ 250+ 69,930 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 88CFM | 88CFM | 150m³/h | 37dBA | 2.4W | 2700rpm | 2 Lead Wires | IP20 | 2.48m³/min | 4400 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 167.7CFM | 167.7CFM | 285m³/h | 55dBA | 13W | 5000rpm | 3 Lead Wires | IP20 | 4.75m³/min | 4400 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 88.3CFM | 88.3CFM | 150m³/h | 37dBA | 2.5W | 2700rpm | 2 Lead Wires | IP20 | 2.5m³/min | 4400 Series | ||||||
Each | 25+ 74,670 $ 50+ 70,710 $ 100+ 66,740 $ 250+ 62,760 $ | Min : 36 / Mult : 25 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 120.7CFM | 120.7CFM | 205m³/h | 46dBA | 5.2W | 3650rpm | 2 Lead Wires | IP20 | 3.417m³/min | 4400 Series | |||||
Each | 25+ 104,020 $ 50+ 98,240 $ 100+ 92,450 $ 250+ 86,680 $ | Min : 36 / Mult : 25 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 108.3CFM | 108.3CFM | 184m³/h | 42dBA | 4.2W | 3300rpm | 2 Lead Wires | IP20 | 3.067m³/min | 4400 Series | |||||
Each | 25+ 59,400 $ 50+ 55,560 $ 100+ 52,740 $ 250+ 46,720 $ | Min : 25 / Mult : 1 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 99CFM | 99CFM | 168m³/h | 40dBA | 3.2W | - | 2 Lead Wires | - | 2.8m³/min | 4400 Series | |||||
Each | 25+ 64,880 $ 50+ 63,540 $ | Min : 36 / Mult : 1 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 167.7CFM | 167.7CFM | 285m³/h | 55dBA | 13W | 5000rpm | 3 Lead Wires | IP20 | 4.75m³/min | 4400 Series | |||||
Each | 25+ 55,870 $ 50+ 52,760 $ 100+ 49,660 $ 250+ 46,550 $ | Min : 25 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 58.9CFM | 58CFM | 100m³/h | 26dBA | 1W | 1800rpm | 2 Lead Wires | IP20 | 1.65m³/min | 4400 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 88.3CFM | 88.3CFM | 150m³/h | 37dBA | 2.5W | 2700rpm | 2 Lead Wires | IP20 | 2.5m³/min | 4400 Series | ||||||
Each | 25+ 70,730 $ 50+ 66,960 $ 100+ 63,190 $ 250+ 59,440 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 120.7CFM | 120.7CFM | 205m³/h | 46dBA | 5.5W | 3650rpm | 2 Lead Wires | IP20 | 3.417m³/min | 4400 Series |