DC Axial Fans:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,940 $ 5+ 53,570 $ 10+ 52,200 $ 25+ 49,450 $ 50+ 46,690 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 25mm | 60mm | Ball Bearing | - | - | 54m³/h | 42dBA | 2.9kVA | 6850rpm | 2 Lead Wires | - | 0.9m³/min | 600N Series | |||||
Each | 1+ 47,160 $ 5+ 47,160 $ 10+ 47,160 $ 25+ 47,160 $ 50+ 43,790 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 24.7CFM | 24.7CFM | 42m³/h | 35dBA | 1.8W | 5100rpm | 2 Lead Wires | IP20 | 0.7m³/min | 600N Series | |||||
Each | 1+ 50,530 $ 5+ 49,270 $ 10+ 48,000 $ 25+ 45,470 $ 50+ 42,960 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 27.1CFM | 27.1CFM | 46m³/h | 37dBA | 2W | 5600rpm | 2 Lead Wires | IP20 | 0.767m³/min | 600N Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 33CFM | 33CFM | 56m³/h | 41dBA | 2.9kVA | 6850rpm | 2 Lead Wires | IP20 | 0.934m³/min | 600N Series | ||||||
Each | 1+ 44,160 $ 5+ 43,390 $ 10+ 42,610 $ 25+ 41,570 $ 50+ 37,050 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 33CFM | 33CFM | 56m³/h | 43dBA | 3W | 6800rpm | 2 Lead Wires | IP20 | 0.934m³/min | 600N Series | |||||
Each | 25+ 43,370 $ 50+ 41,050 $ 100+ 38,740 $ 250+ 36,440 $ | Min : 45 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 14.7CFM | 14.7CFM | 25m³/h | 19dBA | 400mW | 3000rpm | 2 Lead Wires | IP54, IP68 | 0.41m³/min | 600N Series | |||||
Each | 25+ 91,670 $ 50+ 86,810 $ 100+ 81,960 $ 250+ 77,090 $ | Min : 45 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 25.3CFM | 25.3CFM | 0.72m³/min | 37dBA | 1.8W | 5600rpm | 2 Lead Wires | IP68 | 0.72m³/min | 600N Series | |||||
Each | 1+ 36,480 $ | Min : 45 / Mult : 1 | 12V | 12VDC | - | DC | 60mm | 25mm | Ball Bearing | 21CFM | - | 35m³/h | 28dBA | 800mW | - | 2 Lead Wires | IP20 | - | 600N Series | |||||
Each | 25+ 61,610 $ 50+ 58,300 $ 100+ 55,020 $ 250+ 53,530 $ | Min : 45 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 24.7CFM | 24.7CFM | 42m³/h | 35dBA | 1.6W | 5100rpm | 2 Lead Wires | IP54, IP68 | 0.7m³/min | 600N Series | |||||
Each | 25+ 69,530 $ 50+ 65,790 $ 100+ 62,050 $ 250+ 58,330 $ | Min : 45 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 33CFM | 33CFM | 56m³/h | 41dBA | 3W | 6800rpm | 2 Lead Wires | IP20 | 0.934m³/min | 600N Series | |||||
Each | 25+ 43,040 $ 50+ 40,740 $ 100+ 38,450 $ 250+ 36,160 $ | Min : 45 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 12.4CFM | 12.4CFM | 21m³/h | 16dBA | 400mW | 2500rpm | 2 Lead Wires | IP68 | 0.35m³/min | 600N Series |