DC Axial Fans:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 56,580 $ 5+ 55,280 $ 10+ 53,980 $ 25+ 51,380 $ 50+ 48,790 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 33CFM | 33CFM | 0.92m³/min | 43dBA | 3.8W | 6850rpm | 2 Lead Wires | IP20 | 0.92m³/min | 600NG Series | |||||
Each | 1+ 41,870 $ 5+ 41,870 $ 10+ 41,870 $ 25+ 38,650 $ 50+ 38,650 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 24.7CFM | 24.7CFM | 0.69m³/min | 35dBA | 2.1W | 5100rpm | 2 Lead Wires | IP20 | 0.69m³/min | 600NG Series | |||||
Each | 1+ 34,090 $ | Min : 45 / Mult : 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 20.6CFM | 20.6CFM | 0.58m³/min | 28dBA | 1.7W | 4100rpm | 2 Lead Wires | IP20 | 0.58m³/min | 600NG Series | |||||
Each | 1+ 42,640 $ | Min : 45 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 33CFM | 33CFM | 0.92m³/min | 43dBA | 3.8W | 5600rpm | 2 Lead Wires | IP20 | 0.92m³/min | 600NG Series | |||||
Each | 1+ 34,090 $ | Min : 45 / Mult : 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 12.4CFM | 12.4CFM | 21m³/h | 16dBA | 1W | 2500rpm | 2 Lead Wires | IP20 | 0.35m³/min | 600NG Series | |||||
Each | 1+ 42,640 $ | Min : 45 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 27.1CFM | 27.1CFM | 0.76m³/min | 38dBA | 2.6W | 5600rpm | 2 Lead Wires | IP68 | 0.76m³/min | 600NG Series | |||||
Each | 25+ 38,380 $ 50+ 36,240 $ 100+ 34,110 $ 250+ 31,990 $ | Min : 45 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Sleeve Bearing | 24.7CFM | 24.7CFM | 0.69m³/min | 35dBA | 2.1W | 5600rpm | 2 Lead Wires | IP20 | 0.69m³/min | 600NG Series |