DC Axial Fans:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 89,710 $ 5+ 87,480 $ 10+ 85,220 $ 25+ 80,740 $ 50+ 76,260 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | IP20 | 2.18m³/min | 8200J Series | |||||
Each | 1+ 41,480 $ 5+ 41,480 $ 10+ 41,480 $ 25+ 41,480 $ 50+ 41,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 11W | 8400rpm | 2 Lead Wires | IP20 | 2.18m³/min | 8200J Series | |||||
Each | 1+ 121,310 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 130.7CFM | 130.7CFM | 3.66m³/min | 71dBA | 37W | 14000rpm | 4 Lead Wires, PWM Control, Sensor Output | IP20 | 3.66m³/min | 8200J Series | |||||
Each | 1+ 70,340 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | IP20 | 2.18m³/min | 8200J Series | |||||
Each | 25+ 115,680 $ 50+ 109,260 $ 100+ 102,840 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 131CFM | 131CFM | 222m³/h | 71dBA | 38kVA | 14000rpm | 2 Lead Wires | IP54 | 3.7m³/min | 8200J Series | |||||
Each | 25+ 150,930 $ 50+ 138,500 $ 100+ 130,510 $ 250+ 126,080 $ | Min : 36 / Mult : 1 | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 131CFM | 131CFM | 130.98m³/min | 71dBA | 36W | 14000rpm | 2 Lead Wires | IP20 | 130.98m³/min | 8200J Series | |||||
Each | 25+ 163,760 $ 50+ 155,920 $ 100+ 148,070 $ | Min : 36 / Mult : 1 | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 130.7CFM | 130.7CFM | 3.709m³/min | 71dBA | 27W | 14000rpm | 3 Lead Wires | IP20 | 3.709m³/min | 8200J Series | |||||
Each | 25+ 111,610 $ | Min : 36 / Mult : 1 | 48V | 48VDC | Square | DC | 80mm | 38mm | Ball Bearing | 111.98CFM | 111.98CFM | 190m³/h | 66dBA | 25W | 12000rpm | 2 Lead Wires | IP20 | 3.167m³/min | 8200J Series |