DC Axial Fans:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,860 $ 5+ 22,860 $ 10+ 22,860 $ 25+ 22,860 $ 50+ 22,860 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 127mm | 38mm | Ball Bearing | 161.172CFM | 161.172CFM | 4.561m³/min | 53dBA | 7.8W | 2950rpm | 2 Lead Wires | 650mA | 4.561m³/min | AD12738 Series | |||||
Each | 100+ 47,430 $ 250+ 42,650 $ | Min : 100 / Mult : 50 | 48V | 48VDC | Square | DC | 127mm | 38mm | Ball Bearing | 161.172CFM | 161.172CFM | 4.561m³/min | 53dBA | 10.08W | 2950rpm | 2 Lead Wires | 210mA | 4.561m³/min | AD12738 Series | |||||
Each | 100+ 44,410 $ 250+ 39,760 $ | Min : 100 / Mult : 50 | 12V | 12VDC | Square | DC | 127mm | 38mm | Ball Bearing | 226.628CFM | 226.628CFM | 6.413m³/min | 62dBA | 23.4W | 4100rpm | 2 Lead Wires | 1.95A | 6.413m³/min | AD12738 Series | |||||
Each | 100+ 46,120 $ 250+ 41,470 $ | Min : 100 / Mult : 50 | 12V | 12VDC | Square | DC | 127mm | 38mm | Ball Bearing | 193.37CFM | 193.37CFM | 5.472m³/min | 56dBA | 12.72W | 3500rpm | 2 Lead Wires | 1.06A | 5.472m³/min | AD12738 Series | |||||
Each | 100+ 46,120 $ 250+ 41,470 $ | Min : 100 / Mult : 50 | 12V | 12VDC | Square | DC | 127mm | 38mm | Ball Bearing | 107.49CFM | 107.49CFM | 3.041m³/min | 41dBA | 3W | 2000rpm | 2 Lead Wires | 250mA | 3.041m³/min | AD12738 Series | |||||
Each | 100+ 46,120 $ 250+ 41,470 $ | Min : 100 / Mult : 50 | 24V | 24VDC | Square | DC | 127mm | 38mm | Ball Bearing | 133.658CFM | 133.658CFM | 3.782m³/min | 47.5dBA | 5.28W | 2500rpm | 2 Lead Wires | 220mA | 3.782m³/min | AD12738 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 48V | 48VDC | Square | DC | 127mm | 38mm | Ball Bearing | 193.373CFM | 193.373CFM | 5.472m³/min | 56dBA | 14.88W | 3500rpm | 2 Lead Wires | 310mA | 5.472m³/min | AD12738 Series | ||||||
Each | 100+ 41,310 $ 250+ 36,990 $ | Min : 100 / Mult : 50 | 48V | 48VDC | Square | DC | 127mm | 38mm | Ball Bearing | 242.146CFM | 242.146CFM | 6.852m³/min | 64.5dBA | 30.72W | 4500rpm | 2 Lead Wires | 640mA | 6.852m³/min | AD12738 Series | |||||
Each | 100+ 46,120 $ 250+ 41,470 $ | Min : 100 / Mult : 50 | 24V | 24VDC | Square | DC | 127mm | 38mm | Ball Bearing | 161.172CFM | 161.172CFM | 4.561m³/min | 53dBA | 8.64W | 2950rpm | 2 Lead Wires | 360mA | 4.561m³/min | AD12738 Series | |||||
Each | 100+ 46,120 $ 250+ 41,470 $ | Min : 100 / Mult : 50 | 24V | 24VDC | Square | DC | 127mm | 38mm | Ball Bearing | 193CFM | 193CFM | 5.472m³/min | 56dBA | 12W | 3500rpm | 2 Lead Wires | 500mA | 5.472m³/min | AD12738 Series | |||||
Each | 100+ 38,650 $ 250+ 34,740 $ | Min : 100 / Mult : 50 | 24V | 24VDC | Square | DC | 127mm | 38mm | Ball Bearing | 107.49CFM | 107.49CFM | 3.041m³/min | 41dBA | 3.6W | 2000rpm | 2 Lead Wires | 150mA | 3.041m³/min | AD12738 Series |