2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans

                      DC Axial Fans:

                      8 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Supply Voltage VDC
                      Supply Voltage
                      Fan Frame Type
                      Voltage Type
                      Fan Frame Size
                      External Depth
                      Bearing Type
                      Flow Rate - Imperial
                      Air Flow - CFM
                      Flow Rate - Metric
                      Noise Rating
                      Power Rating
                      Rated Speed
                      Power Connection Type
                      Current Rating
                      Air Flow - m3/min
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      AD0424HB-C50
                      ADDA AD0424HB-C50
                      58P0769

                      Data Sheet

                      RoHS

                      ADDA
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 40 mm
                      5. 20 mm
                      6. Ball Bearing
                      7. 8.802 CFM
                      Each
                      1+
                      17,920 $
                      5+
                      16,250 $
                      10+
                      15,880 $
                      25+
                      15,520 $
                      50+
                      14,750 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      24V
                      24VDC
                      Square
                      DC
                      40mm
                      20mm
                      Ball Bearing
                      8.802CFM
                      8.802CFM
                      0.249m³/min
                      36dBA
                      2.16W
                      7800rpm
                      2 Lead Wires
                      70mA
                      0.249m³/min
                      AD4020 Series
                      AD0412HB-C50
                      ADDA AD0412HB-C50
                      58P0757

                      Data Sheet

                      RoHS

                      ADDA
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 40 mm
                      5. 20 mm
                      6. Ball Bearing
                      7. 8.802 CFM
                      Each
                      1+
                      17,920 $
                      5+
                      16,250 $
                      10+
                      15,880 $
                      25+
                      15,520 $
                      50+
                      14,750 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      12V
                      12VDC
                      Square
                      DC
                      40mm
                      20mm
                      Ball Bearing
                      8.802CFM
                      8.802CFM
                      0.249m³/min
                      36dBA
                      1.2W
                      7800rpm
                      2 Lead Wires
                      100mA
                      0.249m³/min
                      AD4020 Series
                      AD0405MB-C50
                      ADDA AD0405MB-C50
                      58P0754

                      Data Sheet

                      RoHS

                      ADDA
                      1. DC Axial Fan
                      2. 5 V
                      3. Square
                      4. 40 mm
                      5. 20 mm
                      6. Ball Bearing
                      7. 7.741 CFM
                      Each
                      250+
                      12,460 $
                      Min : 250 / Mult : 125
                      5V
                      5VDC
                      Square
                      DC
                      40mm
                      20mm
                      Ball Bearing
                      7.741CFM
                      7.741CFM
                      0.219m³/min
                      33dBA
                      800mW
                      6900rpm
                      2 Lead Wires
                      160mA
                      0.219m³/min
                      AD4020 Series
                      AD0405HB-C50
                      ADDA AD0405HB-C50
                      58P0750

                      Data Sheet

                      RoHS

                      ADDA
                      1. DC Axial Fan
                      2. 5 V
                      3. Square
                      4. 40 mm
                      5. 20 mm
                      6. Ball Bearing
                      7. 8.802 CFM
                      Each
                      250+
                      12,460 $
                      Min : 250 / Mult : 125
                      5V
                      5VDC
                      Square
                      DC
                      40mm
                      20mm
                      Ball Bearing
                      8.802CFM
                      8.802CFM
                      0.249m³/min
                      36dBA
                      1.25W
                      7800rpm
                      2 Lead Wires
                      250mA
                      0.249m³/min
                      AD4020 Series
                      AD0412UB-C50
                      ADDA AD0412UB-C50
                      58P0766

                      Data Sheet

                      RoHS

                      ADDA
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 40 mm
                      5. 20 mm
                      6. Ball Bearing
                      7. 9.579 CFM
                      Each
                      250+
                      12,460 $
                      Min : 250 / Mult : 125
                      12V
                      12VDC
                      Square
                      DC
                      40mm
                      20mm
                      Ball Bearing
                      9.579CFM
                      9.579CFM
                      0.271m³/min
                      37.5dBA
                      1.68W
                      8500rpm
                      2 Lead Wires
                      140mA
                      0.271m³/min
                      AD4020 Series
                      AD0424LB-C50
                      ADDA AD0424LB-C50
                      58P0771

                      Data Sheet

                      RoHS

                      ADDA
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 40 mm
                      5. 20 mm
                      6. Ball Bearing
                      7. 6.999 CFM
                      Each
                      250+
                      12,460 $
                      Min : 250 / Mult : 125
                      24V
                      24VDC
                      Square
                      DC
                      40mm
                      20mm
                      Ball Bearing
                      6.999CFM
                      6.999CFM
                      0.198m³/min
                      30dBA
                      1.2W
                      6200rpm
                      2 Lead Wires
                      50mA
                      0.198m³/min
                      AD4020 Series
                      AD0412DB-C50
                      ADDA AD0412DB-C50
                      58P0756

                      Data Sheet

                      RoHS

                      ADDA
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 40 mm
                      5. 20 mm
                      6. Ball Bearing
                      7. 4.489 CFM
                      Each
                      250+
                      12,460 $
                      Min : 250 / Mult : 125
                      12V
                      12VDC
                      Square
                      DC
                      40mm
                      20mm
                      Ball Bearing
                      4.489CFM
                      4.489CFM
                      0.127m³/min
                      17.5dBA
                      480mW
                      4200rpm
                      2 Lead Wires
                      40mA
                      0.127m³/min
                      AD4020 Series
                      AD0424MB-C50
                      ADDA AD0424MB-C50
                      58P0773

                      Data Sheet

                      RoHS

                      ADDA
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 40 mm
                      5. 20 mm
                      6. Ball Bearing
                      7. 7.741 CFM
                      Each
                      250+
                      12,460 $
                      Min : 250 / Mult : 125
                      24V
                      24VDC
                      Square
                      DC
                      40mm
                      20mm
                      Ball Bearing
                      7.741CFM
                      7.741CFM
                      0.219m³/min
                      33dBA
                      1.44W
                      6900rpm
                      2 Lead Wires
                      60mA
                      0.219m³/min
                      AD4020 Series
                      ComparerPrix pourQuantité
                      1-8 sur 8 articles