DC Axial Fans:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ4856 | DELTA ELECTRONICS | Each | 1+ 63,650 $ 5+ 63,650 $ 10+ 55,160 $ 25+ 55,010 $ 50+ 51,710 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 80mm | 56mm | Ball Bearing | 136CFM | 136CFM | 3.853m³/min | 79dBA | 54W | 16300rpm | 8 Lead Wires, PWM Control, Tachometer | 4.5A | 3.853m³/min | GFB Series | |||
26AJ4854 | DELTA ELECTRONICS | Each | 1+ 48,460 $ 5+ 44,010 $ 10+ 39,550 $ 25+ 37,400 $ 50+ 36,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 40mm | 56mm | Ball Bearing | 33.9CFM | 33.9CFM | 0.96m³/min | 73dBA | 39W | 29500rpm | 8 Lead Wires, PWM Control, Tachometer | 3.25A | 0.96m³/min | GFB Series | |||
26AJ4857 | DELTA ELECTRONICS | Each | 1+ 41,460 $ 5+ 41,460 $ 10+ 41,460 $ 25+ 41,460 $ 50+ 41,460 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 92mm | 56mm | Ball Bearing | 165.44CFM | 165.44CFM | 4.685m³/min | 78.5dBA | 47.4W | 11200rpm | 10 Lead Wires, PWM Control, Tachometer | 3.95A | 4.685m³/min | GFB Series | |||
26AJ4855 | DELTA ELECTRONICS | Each | 250+ 54,900 $ | Min : 300 / Mult : 60 | 12V | 12VDC | Square | DC | 60mm | 56mm | Ball Bearing | 76.51CFM | 76.51CFM | 2.17m³/min | 82dBA | 49.8W | 22300rpm | 10 Lead Wires, PWM Control, Tachometer | 4.15A | 2.17m³/min | GFB Series | |||
DELTA ELECTRONICS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 12V | 12VDC | Rectangular | DC | 50mm | 38mm | Ball Bearing | 22.25CFM | 22.25CFM | 0.63m³/min | 57.5dBA | 6.72W | 10000rpm | 6 Lead Wires, Tachometer | 560mA | 0.63m³/min | GFB Series | |||||
DELTA ELECTRONICS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 12V | 12VDC | Square | DC | 40mm | 56mm | Ball Bearing | 32.179CFM | 32.179CFM | 0.911m³/min | 64.5dBA | 15.6W | 16000rpm | 4 Lead Wires, Tachometer, PWM Control | 1.3A | 0.911m³/min | GFB Series |