DC Axial Fans:
25 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,910 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 105CFM | 105CFM | 43dBA | 6W | 2800rpm | 2 Lead Wires | 500mA | IP55 | - | OD1238 Series | |||||
Each | 1+ 24,060 $ 5+ 24,060 $ 10+ 24,060 $ 25+ 24,060 $ 50+ 24,060 $ | Min : 1 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 114.7CFM | 41.3dBA | 7W | 2597rpm | 2 Lead Wires | 140mA | - | - | OD1238 Series | |||||
Each | 1+ 26,110 $ 5+ 26,110 $ 10+ 26,110 $ 25+ 26,110 $ 50+ 26,110 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 114.7CFM | 41.3dBA | 4.8W | 2597rpm | 2 Lead Wires | 400mA | - | - | OD1238 Series | |||||
Each | 1+ 36,510 $ 5+ 36,510 $ 10+ 36,510 $ 25+ 36,510 $ 50+ 33,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 95CFM | 95CFM | 41dBA | 6W | 2540rpm | 2 Lead Wires | 230mA | IP55 | - | OD1238 Series | |||||
Each | 1+ 42,690 $ 5+ 41,630 $ 10+ 40,560 $ 25+ 38,420 $ 50+ 36,300 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 178CFM | 54dBA | 22.1W | 4190rpm | 2 Lead Wires | 900mA | - | - | OD1238 Series | |||||
51AK1647 RoHS | Each | 1+ 39,950 $ 5+ 38,100 $ 10+ 34,450 $ 25+ 31,630 $ 50+ 30,070 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Sleeve Bearing | - | 96CFM | 47dBA | 4.8W | 2540rpm | 2 Lead Wires | 230mA | IP55 | IP55 | OD1238 Series | ||||
51AK1628 RoHS | Each | 1+ 48,280 $ 5+ 44,930 $ 10+ 41,580 $ 25+ 39,690 $ 50+ 37,810 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 124.1CFM | 44.1dBA | 6W | 2895rpm | 3 Lead Wires, Tachometer | 500mA | - | - | OD1238 Series | ||||
68AK5914 RoHS | Each | 1+ 77,910 $ 5+ 75,330 $ 10+ 72,740 $ 25+ 70,690 $ 50+ 67,240 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 250CFM | 69dB | 44.4W | 6000rpm | 4 Lead Wires, PWM Control, Tachometer | 3.7A | - | - | OD1238 Series | ||||
51AK1640 RoHS | Each | 1+ 48,740 $ 5+ 47,130 $ 10+ 45,500 $ 25+ 44,210 $ 50+ 42,050 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 105CFM | 43dBA | 7W | 2800rpm | 3 Lead Wires | 320mA | IP55 | IP55 | OD1238 Series | ||||
51AK1644 RoHS | Each | 1+ 55,840 $ 5+ 54,780 $ 10+ 53,710 $ 25+ 51,570 $ 50+ 49,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 73CFM | 33dBA | 4W | 1950rpm | 2 Lead Wires | 140mA | IP55 | IP55 | OD1238 Series | ||||
Each | 1+ 66,250 $ 5+ 61,620 $ 10+ 56,980 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 124.1CFM | 44.1dBA | 12W | 2895rpm | 2 Lead Wires | 500mA | IP55 | IP55 | OD1238 Series | |||||
Each | 1+ 74,470 $ 5+ 72,900 $ 10+ 71,310 $ 25+ 68,160 $ 50+ 65,000 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 124.1CFM | 44.1dBA | 6W | 2895rpm | 2 Lead Wires | 500mA | IP55 | IP55 | OD1238 Series | |||||
51AK1629 RoHS | Each | 1+ 38,330 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 154CFM | 52dBA | 10W | 3800rpm | 2 Lead Wires | 1.3A | IP55 | IP55 | OD1238 Series | ||||
Each | 1+ 55,420 $ 5+ 51,560 $ 10+ 47,690 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 124.1CFM | 44.1dBA | 12W | 2895rpm | 2 Lead Wires | 500mA | - | - | OD1238 Series | |||||
51AK1642 RoHS | Each | 1+ 35,200 $ 5+ 33,810 $ 10+ 32,920 $ 25+ 32,060 $ 50+ 31,400 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 154CFM | 52dBA | 15W | 3800rpm | 2 Lead Wires | 600mA | IP55 | IP55 | OD1238 Series | ||||
68AK5912 RoHS | Each | 1+ 57,260 $ 5+ 55,900 $ 10+ 54,530 $ 25+ 51,820 $ 50+ 49,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 124.1CFM | 44.1dBA | 6W | 2895rpm | 2 Lead Wires | 500mA | IP68 | IP68 | OD1238 Series | ||||
51AK1630 RoHS | Each | 1+ 27,780 $ 5+ 26,300 $ 10+ 25,410 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Sleeve Bearing | - | 105CFM | 47dBA | 4.7W | 2800rpm | 2 Lead Wires | 500mA | IP55 | IP55 | OD1238 Series | ||||
Each | 1+ 81,470 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 226CFM | 65dBA | 43.2W | 5000rpm | 4 Lead Wires | 3.6A | - | - | OD1238 Series | |||||
Each | 1+ 11,750 $ 5+ 11,750 $ 10+ 11,750 $ 25+ 11,750 $ 50+ 11,750 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 73CFM | 73CFM | 33dBA | 3W | 1950rpm | 2 Lead Wires | 240mA | IP55 | - | OD1238 Series | |||||
Each | 1+ 52,290 $ 1000+ 47,940 $ | Min : 1 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 135.8CFM | 48.2dBA | 15W | 3195rpm | 2 Lead Wires | 300mA | - | - | OD1238 Series | |||||
Each | 1+ 52,290 $ 1000+ 47,940 $ | Min : 1 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 124.1CFM | 44.1dBA | 14W | 2895rpm | 2 Lead Wires | 290mA | - | - | OD1238 Series | |||||
Each | 1+ 52,290 $ 1000+ 47,940 $ | Min : 500 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 89.5CFM | 35.6dBA | 4W | 1975rpm | 2 Lead Wires | 70mA | - | - | OD1238 Series | |||||
Each | 25+ 59,160 $ 50+ 54,950 $ 100+ 53,160 $ 250+ 51,350 $ | Min : 40 / Mult : 40 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 146CFM | 50dBA | 8.2W | 3590rpm | 4 Lead Wires | 700mA | - | - | OD1238 Series | |||||
Each | 25+ 60,800 $ 50+ 56,480 $ 100+ 54,630 $ 250+ 52,780 $ | Min : 40 / Mult : 40 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 146CFM | 50dBA | 8.2W | 3590rpm | 4 Lead Wires | 200mA | - | - | OD1238 Series | |||||
Each | 25+ 59,160 $ 50+ 54,950 $ 100+ 53,160 $ 250+ 51,350 $ | Min : 40 / Mult : 40 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 146CFM | 50dBA | 8.2W | 3590rpm | 4 Lead Wires | 450mA | - | - | OD1238 Series |