DC Axial Fans:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,460 $ 5+ 27,460 $ 10+ 27,460 $ 25+ 27,460 $ 50+ 27,460 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 200CFM | 200CFM | 61dBA | 23W | 4300rpm | 2 Lead Wires | 1.95A | IP55 | OD1238 XC Series | |||||
Each | 1+ 44,830 $ 5+ 43,720 $ 10+ 42,590 $ 25+ 40,340 $ 50+ 38,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 150CFM | 150CFM | 52dBA | 9W | 3200rpm | 2 Lead Wires | 420mA | IP55 | OD1238 XC Series | |||||
83AK2425 RoHS | Each | 1+ 59,650 $ 5+ 57,660 $ 10+ 55,690 $ 25+ 54,090 $ 50+ 51,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 200CFM | 61dBA | 19W | 4300rpm | 2 Lead Wires | 980mA | - | OD1238 XC Series | ||||
Each | 1+ 44,830 $ 5+ 43,720 $ 10+ 42,590 $ 25+ 40,340 $ 50+ 38,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 120mm | 38mm | Ball Bearing | 150CFM | 150CFM | 52dBA | 10W | 3200rpm | 2 Lead Wires | 870mA | IP55 | OD1238 XC Series | |||||
Each | 1+ 51,430 $ 1000+ 47,160 $ | Min : 500 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 175CFM | 57dB | 16W | 3800rpm | 2 Lead Wires | 680mA | - | OD1238-XC Series | |||||
Each | 1+ 51,430 $ 1000+ 47,140 $ | Min : 500 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 220CFM | 63dB | 32W | 4700rpm | 2 Lead Wires | 680mA | - | OD1238-XC Series | |||||
Each | 1+ 51,430 $ 1000+ 47,160 $ | Min : 500 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 150CFM | 52dBA | 11W | 3200rpm | 2 Lead Wires | 220mA | - | OD1238-XC Series | |||||
Each | 1+ 51,430 $ 1000+ 47,160 $ | Min : 500 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 175CFM | 57dB | 17W | 3800rpm | 2 Lead Wires | 360mA | - | OD1238-XC Series | |||||
Each | 1+ 51,430 $ 1000+ 47,160 $ | Min : 500 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 200CFM | 61dBA | 25W | 4300rpm | 2 Lead Wires | 520mA | - | OD1238-XC Series | |||||
Each | 1+ 47,830 $ 1000+ 43,850 $ | Min : 500 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 130CFM | 48dB | 7W | 2800rpm | 2 Lead Wires | 300mA | - | OD1238-XC Series |