DC Axial Fans:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,900 $ 5+ 19,050 $ 10+ 17,180 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 30mm | 10mm | Ball Bearing | - | 4CFM | 27dB | 840mW | 9000rpm | 3 Lead Wires | 90mA | - | OD3010 Series | |||||
Each | 1+ 13,720 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 30mm | 10.2mm | Ball Bearing | 4.6CFM | 4.6CFM | 31dBA | - | 11000rpm | 3 Lead Wires | 100mA | IP55 | OD3010 Series | |||||
81AK4290 RoHS | Each | 1+ 20,530 $ 5+ 18,810 $ 10+ 17,180 $ 25+ 16,880 $ 50+ 16,670 $ | Min : 1 / Mult : 1 | 5V | - | Square | - | 30mm | 10mm | Ball Bearing | - | 4CFM | 30dB | 400mW | 9000rpm | 3 Lead Wires | 80mA | - | OD3010 Series | ||||
Each | 1+ 10,940 $ 5+ 10,940 $ 10+ 10,940 $ 25+ 10,940 $ 50+ 10,940 $ Plus de tarifs | Min : 1 / Mult : 1 | 5V | - | Square | - | 30mm | 10mm | Ball Bearing | - | 2.5CFM | - | - | 5500rpm | 2 Lead Wires | 120mA | - | OD3010 Series | |||||
68AK5922 RoHS | Each | 1+ 19,200 $ | Min : 1 / Mult : 1 | 5V | - | Square | - | 30mm | 10mm | Ball Bearing | - | 4CFM | 30dB | 400mW | 9000rpm | 2 Lead Wires | 80mA | - | OD3010 Series | ||||
Each | 1+ 8,360 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 30mm | 10.2mm | Ball Bearing | 3CFM | 3CFM | 26dBA | - | 7000rpm | 2 Lead Wires | 60mA | IP55 | OD3010 Series | |||||
Each | 1+ 11,590 $ 5+ 11,590 $ 10+ 11,590 $ 25+ 11,590 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 30mm | 10.2mm | Ball Bearing | 4.6CFM | 4.6CFM | 31dBA | - | 11000rpm | 2 Lead Wires | 100mA | IP55 | OD3010 Series | |||||
Each | 1+ 16,380 $ 5+ 14,930 $ 10+ 13,490 $ 25+ 13,000 $ | Min : 1 / Mult : 1 | 5V | 5VDC | Square | DC | 30mm | 10.2mm | Ball Bearing | 4.6CFM | 4.6CFM | 31dBA | - | 11000rpm | 2 Lead Wires | 170mA | IP55 | OD3010 Series | |||||
Each | 1+ 20,270 $ 1000+ 18,580 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 30mm | 10mm | Ball Bearing | - | 4CFM | 27dB | - | 9000rpm | 2 Lead Wires | 90mA | - | OD3010 Series |