DC Axial Fans:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,030 $ 5+ 59,030 $ 10+ 59,030 $ 25+ 59,030 $ 50+ 54,820 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 226CFM | 226CFM | 65dBA | 40.8W | 5000rpm | 2 Lead Wires | 1.7A | IP55 | - | - | OD1238 VA Series | |||||
Each | 1+ 203,280 $ 5+ 194,910 $ 10+ 186,560 $ | Min : 1 / Mult : 1 | 24V | - | Circular | - | 172mm | 51mm | Ball Bearing | - | 226CFM | 47dBA | 13.92W | 3050rpm | 3 Lead Wires | 580mA | - | 6.4m³/min | - | San Ace 172 | |||||
83AK2424 RoHS | Each | 1+ 88,300 $ 5+ 82,100 $ 10+ 75,880 $ 25+ 72,710 $ 50+ 69,530 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 226CFM | 65dBA | - | 5000rpm | 2 Lead Wires | 3.6A | - | - | - | OD1238 VXC Series | ||||
Each | 1+ 95,680 $ 5+ 88,950 $ 10+ 82,210 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 226CFM | 65dBA | 43.2W | 5000rpm | 4 Lead Wires | 3.6A | - | - | - | OD1238 Series | |||||
83AK2426 RoHS | Each | 1+ 80,040 $ | Min : 1 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 226CFM | 65dBA | 48W | 5000rpm | 4 Lead Wires, PWM Control, Tachometer | 1A | - | - | - | OD1238 VXC Series | ||||
Each | 1+ 78,910 $ 1000+ 72,340 $ | Min : 500 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 226CFM | 65dBA | - | 5000rpm | 2 Lead Wires | 1A | - | - | - | OD1238-VXC Series | |||||
Each | 1+ 88,230 $ 25+ 84,190 $ 50+ 81,940 $ 100+ 79,270 $ 250+ 76,580 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 226CFM | 65dBA | 40.8W | 5000rpm | 3 Lead Wires, PWM Control, Tachometer | 1.7A | - | - | 1.35Inch-H2O | OD1238 VXC Series |