DC Axial Fans:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 44,730 $ 5+ 40,630 $ 10+ 36,530 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 77CFM | - | 50dB | 7.8W | 6000rpm | 2 Lead Wires | 330mA | IP69K | - | - | OD8032-IP69K Series | |||||
Each | 1+ 28,360 $ 5+ 28,360 $ 10+ 26,340 $ 25+ 24,590 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 77CFM | 77CFM | - | 50dB | 7.8W | 6000rpm | 2 Lead Wires | 330mA | IP68 | - | - | OD8032-IP68 Series | |||||
Each | 1+ 44,730 $ 5+ 40,630 $ 10+ 36,530 $ | Min : 1 / Mult : 1 | 48V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 77CFM | - | 50dB | 7.8W | 6000rpm | 2 Lead Wires | 160mA | IP69K | - | - | OD8032-IP69K Series | |||||
Each | 1+ 32,400 $ 5+ 32,400 $ 10+ 30,090 $ 25+ 28,080 $ | Min : 1 / Mult : 1 | 48V | 48VDC | Square | DC | 80mm | 32mm | Ball Bearing | 77CFM | 77CFM | - | 50dB | 7.8W | 6000rpm | 2 Lead Wires | 160mA | IP68 | - | - | OD8032-IP68 Series | |||||
43Y7648 | NMB TECHNOLOGIES | Each | 50+ 31,200 $ 100+ 28,610 $ 250+ 26,930 $ | Min : 90 / Mult : 90 | 24V | - | Square | - | 98mm | 25mm | Ball Bearing | - | 77CFM | - | 45dB | 5.28W | 4500rpm | 2 Lead Wires | 220mA | - | 2.18m³/min | 98Pa | 09225VA Series | |||
Each | 10+ 41,180 $ 25+ 39,010 $ 50+ 36,840 $ 100+ 34,670 $ | Min : 20 / Mult : 20 | 12V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 77CFM | - | 50dB | 7.8W | 6000rpm | 2 Lead Wires | 650mA | IP69K | - | - | OD8032-IP69K Series | |||||
Each | 1+ 81,750 $ | Min : 36 / Mult : 25 | 48V | 48VDC | Square | DC | 92mm | 38mm | Ball Bearing | 77CFM | 77CFM | 130m³/h | 51dBA | 7W | 6000rpm | 2 Lead Wires | - | IP20 | 2.1673m³/min | - | 3200J Series | |||||
43Y7612 | NMB TECHNOLOGIES | Each | 1+ 26,220 $ 800+ 24,590 $ 1200+ 23,800 $ 2000+ 23,560 $ 2400+ 23,240 $ Plus de tarifs | Min : 90 / Mult : 90 | 12V | - | Square | - | 92mm | 25mm | Ball Bearing | - | 77CFM | - | 45dB | 4.8W | 4500rpm | 2 Lead Wires | 400mA | - | 2.18m³/min | 98Pa | 09225VA Series |