DC Axial Fans:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 29,080 $ 5+ 26,470 $ 10+ 23,840 $ 25+ 21,870 $ 50+ 20,080 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 89CFM | 89CFM | 39dBA | 5W | 2200rpm | 2 Lead Wires | 190mA | IP55 | - | OD1225 Series | |||||
51AK1605 RoHS | Each | 1+ 37,760 $ 5+ 35,140 $ 10+ 32,520 $ 25+ 30,540 $ 50+ 28,750 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 89CFM | 39dBA | 5W | 2200rpm | 2 Lead Wires | 370mA | IP55 | IP55 | OD1225 Series | ||||
51AK1607 RoHS | Each | 1+ 44,080 $ 5+ 41,010 $ 10+ 37,940 $ 25+ 35,620 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 89CFM | 39dBA | 5W | 2200rpm | 3 Lead Wires | 370mA | IP55 | IP55 | OD1225 Series | ||||
Each | 1+ 25,930 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 89CFM | 89CFM | 39dBA | 5W | 2200rpm | 3 Lead Wires | 190mA | IP55 | - | OD1225 Series | |||||
Each | 1+ 34,350 $ 1000+ 31,490 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 92mm | 38mm | Ball Bearing | - | 89CFM | 53.7dBA | 9.7W | 4000rpm | 2 Lead Wires | 800mA | - | - | OD9238 Series | |||||
Each | 1+ 49,290 $ 1000+ 45,180 $ | Min : 500 / Mult : 1 | 24V | - | Square | - | 92mm | 38mm | Ball Bearing | - | 89CFM | 53.7dBA | 7.2W | 4000rpm | 2 Lead Wires | 300mA | IP68 | - | OD9238-IP68 Series | |||||
Each | 1+ 49,290 $ 1000+ 45,180 $ | Min : 500 / Mult : 1 | 48V | - | Square | - | 92mm | 38mm | Ball Bearing | - | 89CFM | 53.7dBA | 9.6W | 4000rpm | 2 Lead Wires | 200mA | IP68 | - | OD9238-IP68 Series |