DC Axial Fans:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 109,410 $ 5+ 106,670 $ 10+ 103,930 $ 25+ 98,470 $ 50+ 93,000 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 105.9CFM | 105.9CFM | 180m³/h | 49dBA | 4.5W | 3200rpm | 2 Lead Wires | 1.03A | IP20 | 3m³/min | 4100N Series | |||||
Each | 1+ 232,250 $ 5+ 232,240 $ 10+ 215,660 $ 25+ 201,280 $ 50+ 201,280 $ | Min : 1 / Mult : 1 | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | - | 63.2dBA | 50.2W | 3375rpm | 2 Lead Wires | 1.03A | IP69K | - | OD180APL IP69K Series | |||||
Each | 1+ 164,030 $ 5+ 164,030 $ 10+ 164,030 $ 25+ 164,030 $ 50+ 164,030 $ | Min : 1 / Mult : 1 | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | - | 63.2dBA | 50.2W | 3375rpm | 2 Lead Wires | 1.03A | IP68 | - | OD180APL IP68 Series | |||||
Each | 1+ 195,760 $ 1000+ 179,450 $ | Min : 1 / Mult : 1 | 48V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 323CFM | - | 63.5dB | 49.4W | 4400rpm | 2 Lead Wires | 1.03A | IP69K | - | OD172SAP-XC-IP69K Series | |||||
Each | 1+ 182,030 $ 1000+ 166,860 $ | Min : 1 / Mult : 1 | 48V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 323CFM | - | 63.5dB | 49.4W | 4400rpm | 2 Lead Wires | 1.03A | IP68 | - | OD172SAP-XC-IP68 Series | |||||
Each | 1+ 250,800 $ 1000+ 229,910 $ | Min : 1 / Mult : 1 | 48V | - | Circular | - | 254mm | 89mm | Ball Bearing | - | 690CFM | - | 47.4dB | 49W | 2000rpm | 2 Lead Wires | 1.03A | - | - | OD254AP Series | |||||
Each | 1+ 225,130 $ 1000+ 206,370 $ | Min : 1 / Mult : 1 | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | - | 63.2dBA | 50.2W | 3375rpm | 2 Lead Wires | 1.03A | - | - | OD180APL Series | |||||
Each | 1+ 192,550 $ 1000+ 176,500 $ | Min : 300 / Mult : 1 | 48V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 300CFM | - | 57dB | 49.4W | 3900rpm | 2 Lead Wires | 1.03A | IP68 | - | OD172SAP-IP68 Series | |||||
Each | 100+ 233,110 $ | Min : 100 / Mult : 1 | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | - | 63.2dBA | 50.2W | 3375rpm | Quick Connect | 1.03A | IP69K | - | OD180APL IP69K Series | |||||
Each | 100+ 227,960 $ | Min : 100 / Mult : 1 | 48V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 460CFM | - | 63.2dBA | 50.2W | 3375rpm | Quick Connect | 1.03A | IP68 | - | OD180APL IP68 Series |