DC Axial Fans:
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,090 $ 10+ 18,020 $ 20+ 17,340 $ | Min : 1 / Mult : 1 | 5V | 5VDC | Square | DC | 20mm | 10mm | Vapo Bearing | 1.5CFM | 1.5CFM | - | 20dBA | 400mW | 14000rpm | 2 Lead Wires | 80mA | - | - | - | - | |||||
Each | 1+ 21,850 $ 5+ 20,870 $ 10+ 19,880 $ 25+ 19,880 $ 50+ 19,880 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 17.3CFM | - | 20dBA | 960mW | 3300rpm | 3 Lead Wires | 80mA | - | - | 0.49m³/min | San Ace 60 | |||||
Each | 1+ 65,490 $ 5+ 59,830 $ 10+ 58,200 $ 25+ 57,150 $ 50+ 54,600 $ Plus de tarifs | Min : 1 / Mult : 1 | 5V | 5VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.944CFM | 4.944CFM | 140l/min | 20dBA | 565mW | 5400rpm | 2 Lead Wires | 113mA | IP55 | IP55 | 0.14m³/min | F41MM | |||||
Each | 1+ 65,490 $ 5+ 59,830 $ 10+ 58,200 $ 25+ 57,150 $ 50+ 54,600 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 41mm | 12mm | Ball Bearing | 4.95CFM | 4.95CFM | 140l/min | 20dBA | 864mW | 5400rpm | 2 Lead Wires | 36mA | IP55 | IP55 | 0.14m³/min | F41MM | |||||
Each | 1+ 11,380 $ 10+ 11,380 $ 20+ 11,380 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 30mm | 10mm | Vapo Bearing | 4.6CFM | 4.6CFM | - | 20dBA | 390mW | 8600rpm | 2 Lead Wires | 32mA | - | - | - | - | |||||
51AK1721 RoHS | Each | 1+ 22,540 $ 5+ 22,110 $ 10+ 21,670 $ 25+ 20,800 $ 50+ 19,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 14CFM | - | 20dBA | 1.5W | 2480rpm | 2 Lead Wires | 60mA | - | - | - | OD6025 Series | ||||
51AK1678 RoHS | Each | 1+ 22,540 $ 5+ 22,110 $ 10+ 21,670 $ 25+ 20,800 $ 50+ 19,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 40mm | 10mm | Ball Bearing | - | 6CFM | - | 20dBA | - | 4800rpm | 2 Lead Wires | 80mA | - | - | - | OD4010 Series | ||||
51AK1714 RoHS | Each | 1+ 19,770 $ 5+ 18,480 $ 10+ 17,180 $ 25+ 16,670 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 14CFM | - | 20dBA | 1W | 2480rpm | 2 Lead Wires | 80mA | - | - | - | OD6025 Series | ||||
Each | 1+ 10,290 $ 5+ 10,290 $ 10+ 10,290 $ 25+ 10,290 $ 50+ 10,290 $ Plus de tarifs | Min : 1 / Mult : 1 | 5V | - | Square | - | 25mm | 15mm | Vapo Bearing | - | 3.1CFM | - | 20dBA | 430mW | 10000rpm | 2 Lead Wires | 85mA | - | - | - | DC Brushless M Series | |||||
Each | 1+ 13,290 $ 5+ 12,790 $ 10+ 12,490 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 30mm | 10mm | Vapo Bearing | - | 4.6CFM | - | 20dBA | 390mW | 8600rpm | 2 Lead Wires | 32mA | - | - | - | DC Brushless M Series | |||||
51AK1672 RoHS | Each | 1+ 22,370 $ 5+ 20,840 $ 10+ 19,330 $ 25+ 18,160 $ 50+ 17,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 5V | - | Square | - | 40mm | 10mm | Ball Bearing | - | 6CFM | - | 20dBA | - | 4800rpm | 2 Lead Wires | 110mA | - | - | - | OD4010 Series | ||||
Each | 1+ 16,460 $ 10+ 15,530 $ 25+ 14,490 $ 50+ 13,450 $ 100+ 12,430 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 40mm | 10mm | Sleeve Bearing | - | - | - | 20dBA | - | 6000rpm | 2 Lead Wires, Tachometer | 30mA | - | - | 0.138m³/min | LF40J12 Series | |||||
Each | 1+ 10,340 $ 5+ 10,340 $ 10+ 10,340 $ 25+ 10,340 $ 50+ 10,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 50mm | 10mm | Ball Bearing | 9CFM | 9CFM | - | 20dBA | 960mW | 3900rpm | 2 Lead Wires | 80mA | IP55 | - | - | OD5010 Series | |||||
Each | 1+ 11,390 $ 5+ 11,390 $ 10+ 11,390 $ 25+ 11,390 $ 50+ 11,390 $ Plus de tarifs | Min : 1 / Mult : 1 | 5V | - | Square | - | 20mm | 10mm | Vapo Bearing | - | 1.5CFM | - | 20dBA | 400mW | 14000rpm | 2 Lead Wires | 80mA | - | - | - | DC Brushless M Series | |||||
QUALTEK ELECTRONICS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 12V | - | Square | - | 50mm | 10mm | Ball Bearing | - | 8CFM | - | 20dBA | 960mW | 3700rpm | 2 Lead Wires | 80mA | - | - | 0.226m³/min | FAD1-05010 Series | |||||
Each | 25+ 55,690 $ 50+ 52,340 $ 100+ 49,600 $ 250+ 45,350 $ | Min : 45 / Mult : 1 | 24V | 24VDC | Square | DC | 60mm | 25mm | Ball Bearing | 12.4CFM | 12.4CFM | 21m³/h | 20dBA | 1.03W | 3200rpm | 2 Lead Wires | - | IP20 | - | 0.35m³/min | 620 Series | |||||
DELTA ELECTRONICS | Each | 1+ 11,540 $ 2016+ 11,070 $ | Min : 672 / Mult : 336 | 12V | 12VDC | Square | DC | 50mm | 15mm | Sleeve Bearing | 10.02CFM | 10.02CFM | 0.284m³/min | 20dBA | 480mW | 3800rpm | 3 Lead Wires, Sensor Output | 40mA | - | - | 0.284m³/min | AUB Series | ||||
Each | 1+ 27,740 $ 1000+ 25,430 $ | Min : 500 / Mult : 1 | 12V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 14CFM | - | 20dBA | 1W | 2480rpm | 2 Lead Wires | 80mA | IP68 | - | - | OD6025-IP68 Series | |||||
Each | 1+ 27,740 $ 1000+ 25,430 $ | Min : 500 / Mult : 1 | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 14CFM | - | 20dBA | 1.5W | 2480rpm | 2 Lead Wires | 60mA | IP68 | - | - | OD6025-IP68 Series |