DC Axial Fans:
23 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 65,700 $ 5+ 65,700 $ 10+ 65,700 $ 25+ 65,700 $ 50+ 60,650 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 76.5CFM | 76.5CFM | 130m³/h | 51dBA | 7.5W | 6000rpm | 2 Lead Wires | - | IP20 | - | 2.1673m³/min | - | 3200J Series | |||||
Each | 1+ 144,860 $ 5+ 132,300 $ 10+ 119,750 $ 25+ 110,660 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 22.2CFM | - | 51dBA | 6.24W | 17500rpm | 4 Lead Wires | 260mA | IP68 | IP68 | 0.63m³/min | - | San Ace 40W 9WL | |||||
NMB TECHNOLOGIES | Each | 1+ 44,370 $ 5+ 41,090 $ 10+ 37,830 $ 25+ 35,340 $ 50+ 34,230 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 96.41CFM | 96.41CFM | 2.73m³/min | 51dBA | 9.12W | 5600rpm | 2 Lead Wires | 380mA | IP69K | - | 2.73m³/min | - | 09225VA Series | ||||
Each | 1+ 358,150 $ 5+ 349,200 $ 10+ 340,250 $ 25+ 322,350 $ 50+ 304,430 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Circular | DC | 150mm | 55mm | Ball Bearing | 60CFM | 60CFM | 1.7m³/min | 51dBA | 14W | 3150rpm | 2 Lead Wires | - | IP20 | - | 1.7m³/min | - | W2G130 Series | |||||
Each | 1+ 120,210 $ 5+ 117,330 $ 10+ 114,460 $ 25+ 108,700 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 127mm | 38mm | Ball Bearing | 148.3CFM | 148.3CFM | 252m³/h | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | - | IP20 | - | 4.2m³/min | - | 5200N Series | |||||
Each | 1+ 37,740 $ 5+ 34,170 $ 10+ 30,600 $ 25+ 27,030 $ 50+ 26,330 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 32mm | Ball Bearing | 120CFM | 120CFM | - | 51dBA | - | 3750rpm | 2 Lead Wires | 280mA | IP55 | - | - | - | OD1232 Series | |||||
51AK1620 RoHS | Each | 1+ 42,620 $ 5+ 41,270 $ 10+ 39,920 $ 25+ 38,840 $ 50+ 37,030 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 32mm | Ball Bearing | - | 120CFM | - | 51dBA | - | 3750rpm | 2 Lead Wires | 600mA | IP55 | IP55 | - | - | OD1232 Series | ||||
NMB TECHNOLOGIES | Each | 1+ 13,750 $ | Min : 1 / Mult : 1 | 12V | 12V | Square | DC | 92mm | 25mm | Ball Bearing | 96.4CFM | 85.8CFM | 2.73m³/min | 51dBA | - | 5600rpm | 3 Lead Wires | 720mA | - | - | 2.43m³/min | - | 3610VL Series | ||||
Each | 1+ 127,910 $ 5+ 117,500 $ 10+ 107,090 $ 25+ 100,820 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 22.2CFM | - | 51dBA | 6.24W | 17500rpm | 4 Lead Wires | 520mA | IP68 | IP68 | 0.63m³/min | - | San Ace 40W 9WL | |||||
NMB TECHNOLOGIES | Each | 25+ 33,110 $ | Min : 90 / Mult : 90 | 12V | 12V | Square | DC | 92mm | 25mm | Ball Bearing | 96.41CFM | 96.41CFM | 2.73m³/min | 51dBA | 8.64W | 5600rpm | 2 Lead Wires | 720mA | IP69K | - | 2.73m³/min | - | 09225VA Series | ||||
Each | 100+ 29,600 $ 250+ 26,820 $ | Min : 100 / Mult : 50 | 12V | 12V | Square | DC | 120mm | 25mm | Ball Bearing | 125.817CFM | 125.817CFM | 3.56m³/min | 51dBA | 7.92W | 2900rpm | 2 Lead Wires | 660mA | - | - | 3.56m³/min | - | AS12025 Series | |||||
Each | 100+ 32,590 $ 250+ 29,530 $ | Min : 100 / Mult : 50 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 125.817CFM | 125.817CFM | 3.56m³/min | 51dBA | 6.72W | 2900rpm | 2 Lead Wires | 280mA | - | - | 3.56m³/min | - | AS12025 Series | |||||
NMB TECHNOLOGIES | Each | 50+ 23,220 $ 100+ 22,510 $ 250+ 21,790 $ | Min : 90 / Mult : 90 | 12V | 12V | Square | DC | 92mm | 25mm | Ball Bearing | 96.4CFM | 96.4CFM | 2.73m³/min | 51dBA | 8.64W | 5600rpm | 2 Lead Wires | 720mA | IP54 | - | 2.73m³/min | - | 3610VL Series | ||||
NMB TECHNOLOGIES | Each | 1+ 20,400 $ | Min : 90 / Mult : 90 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 96.4CFM | 96.4CFM | 2.73m³/min | 51dBA | 9.12W | 5600rpm | 2 Lead Wires | 380mA | IP54 | - | 2.73m³/min | - | 3610VL Series | ||||
Each | 25+ 69,140 $ 50+ 65,470 $ 100+ 61,790 $ 250+ 58,120 $ | Min : 42 / Mult : 1 | 12V | 12V | Square | DC | 119mm | 32mm | Ball Bearing | 147CFM | 147CFM | 4.16m³/min | 51dBA | 8.3W | 3500rpm | 2 Lead Wires | - | IP20 | - | 4.16m³/min | - | 4300N Series | |||||
Each | 1+ 81,750 $ | Min : 36 / Mult : 25 | 48V | 48VDC | Square | DC | 92mm | 38mm | Ball Bearing | 77CFM | 77CFM | 130m³/h | 51dBA | 7W | 6000rpm | 2 Lead Wires | - | IP20 | - | 2.1673m³/min | - | 3200J Series | |||||
Each | 25+ 68,680 $ 50+ 66,570 $ 100+ 65,110 $ 250+ 63,720 $ | Min : 42 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 120CFM | 120CFM | 204m³/h | 51dBA | - | 2800rpm | 2 Lead Wires | - | IP20 | - | 3.4m³/min | - | 4300 Series | |||||
NMB TECHNOLOGIES | Each | 50+ 23,180 $ 100+ 22,470 $ 250+ 21,740 $ | Min : 90 / Mult : 90 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 96.4CFM | 96.4CFM | 2.73m³/min | 51dBA | 9.12W | 5600rpm | 2 Lead Wires | 380mA | IP54 | - | 2.73m³/min | - | 3610VL Series | ||||
Each | 1+ 40,330 $ 5+ 37,510 $ 10+ 36,210 $ 25+ 34,920 $ 50+ 32,960 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | 48VDC | Square | DC | 120mm | 32mm | Ball Bearing | 120CFM | 120CFM | - | 51dBA | - | 3750rpm | 2 Lead Wires | 160mA | IP55 | - | - | - | OD1232 Series | |||||
Each | 1+ 51,020 $ 5+ 50,130 $ 10+ 49,240 $ 25+ 48,540 $ 50+ 47,860 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 130CFM | - | 51dBA | 11.28W | 4100rpm | 3 Lead Wires, Sensor Output | 470mA | - | - | 3.68m³/min | - | San Ace 120 9G | |||||
Each | 25+ 122,450 $ 50+ 116,710 $ 100+ 110,970 $ | Min : 40 / Mult : 1 | 12V | 12V | Square | DC | 127mm | 38mm | Ball Bearing | 148.3CFM | 148.3CFM | 252m³/h | 51dBA | 9.8W | 3650rpm | 2 Lead Wires | - | IP20 | - | 4.2m³/min | - | 5200N Series | |||||
Each | 25+ 68,480 $ 50+ 64,830 $ 100+ 61,190 $ 250+ 57,550 $ | Min : 42 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 32mm | Ball Bearing | 147CFM | 147CFM | 4.16m³/min | 51dBA | 8.3W | 3500rpm | 2 Lead Wires | - | IP20 | - | 4.16m³/min | - | 4300N Series | |||||
44AM4620 RoHS | Each | 1+ 123,280 $ 5+ 114,570 $ 10+ 112,590 $ 25+ 105,670 $ 50+ 104,140 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | - | - | 172mm | 25mm | Ball Bearing | - | 183CFM | - | 51dBA | 15.6W | 2800rpm | 3 Lead Wires, Pulse Sensor | 1.3A | - | - | 5.2m³/min | 92Pa | San Ace 172 9E Series |