DC Axial Fans:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 180,010 $ 5+ 175,520 $ 10+ 171,020 $ 25+ 162,010 $ 50+ 153,020 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 152.9CFM | 152.9CFM | 260m³/h | 60dBA | 15.5W | 5000rpm | 2 Lead Wires | - | IP20 | 4.334m³/min | 4100N Series | |||||
Each | 1+ 194,210 $ 5+ 189,520 $ 10+ 180,840 $ 25+ 165,760 $ 50+ 155,560 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 300CFM | - | 60dBA | 31.2W | 4100rpm | 3 Lead Wires, Sensor Output | 1.3A | - | 8.5m³/min | San Ace 172 | |||||
Each | 1+ 123,450 $ 5+ 118,040 $ 10+ 112,640 $ 25+ 105,870 $ 50+ 105,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 172mm | 51mm | Ball Bearing | - | 300CFM | - | 60dBA | 31.2W | 4100rpm | 2 Lead Wires | 1.3A | - | 8.5m³/min | San Ace 172 | |||||
Each | 1+ 127,610 $ 5+ 122,320 $ 10+ 117,030 $ 25+ 88,670 $ 50+ 88,660 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 50.8mm | Ball Bearing | 302.29CFM | 302.29CFM | 8.56m³/min | 60dBA | 23.28W | 4000rpm | 2 Lead Wires | 970mA | - | 8.56m³/min | EFB Series | |||||
Each | 25+ 208,780 $ 50+ 197,620 $ 100+ 186,460 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 162CFM | 162CFM | 280m³/h | 60dBA | 21W | 6000rpm | 3 Lead Wires | - | IP20 | 4.667m³/min | DV4100 Series | |||||
Each | 25+ 280,660 $ 50+ 265,770 $ | Min : 32 / Mult : 1 | 48V | 48VDC | Circular | DC | 172mm | 51mm | Ball Bearing | 353CFM | 353CFM | 10m³/min | 60dBA | 41W | 5500rpm | 4 Lead Wires | - | IP20 | 10m³/min | 6300 TD Series | |||||
Each | 25+ 167,230 $ 50+ 166,040 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 162CFM | 162CFM | 280m³/h | 60dBA | 21W | 6000rpm | 3 Lead Wires | - | IP20 | 4.667m³/min | DV4100 Series | |||||
Each | 10+ 571,740 $ 25+ 552,470 $ 50+ 523,560 $ | Min : 10 / Mult : 1 | 24V | - | Square | - | 225mm | 80mm | Ball Bearing | - | 710CFM | - | 60dBA | 55W | 2950rpm | Terminals | 2.6A | IP42 | 1205m³/min | W1G200 | |||||
Each | 10+ 254,670 $ | Min : 32 / Mult : 1 | 12V | 12VDC | Circular | DC | 172mm | 51mm | Ball Bearing | 353.1CFM | 353.1CFM | 600m³/h | 60dBA | 41W | 5500rpm | 4 Lead Wires | - | IP20 | 10m³/min | 6300 Series | |||||
Each | 25+ 132,360 $ 50+ 130,910 $ 100+ 122,920 $ 250+ 122,190 $ | Min : 30 / Mult : 10 | 48V | 48VDC | Rectangular with Rounded Ends | DC | 150mm | 50.8mm | Ball Bearing | 261.3CFM | 261.3CFM | 7.4m³/min | 60dBA | 21.6W | 3500rpm | 4 Lead Wires, PWM Control, Tachometer | 450mA | - | 7.4m³/min | 15050VA Series | |||||
Each | 25+ 131,970 $ 50+ 121,530 $ 100+ 114,830 $ 250+ 111,090 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 152.9CFM | 152.9CFM | 260m³/h | 60dBA | 15.5W | 5000rpm | 2 Lead Wires | - | IP20 | 4.334m³/min | 4100N Series |