DC Axial Fans:
18 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 168,810 $ 5+ 164,690 $ 10+ 160,560 $ 25+ 152,320 $ 50+ 144,080 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 182.4CFM | 182.4CFM | 310m³/h | 65dBA | 19.5W | 6000rpm | 2 Lead Wires | - | IP20 | 5.167m³/min | - | 4100N Series | |||||
Each | 1+ 59,030 $ 5+ 59,030 $ 10+ 59,030 $ 25+ 59,030 $ 50+ 54,820 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 226CFM | 226CFM | - | 65dBA | 40.8W | 5000rpm | 2 Lead Wires | 1.7A | IP55 | - | - | OD1238 VA Series | |||||
DELTA ELECTRONICS | Each | 1+ 50,610 $ 5+ 45,960 $ 10+ 41,290 $ 25+ 37,810 $ 50+ 36,830 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 132.56CFM | 132.56CFM | 3.754m³/min | 65dBA | 32.4W | 9000rpm | 2 Lead Wires | 1.35A | - | 3.754m³/min | - | PFB Series | ||||
Each | 1+ 75,130 $ 5+ 70,050 $ 10+ 64,970 $ 25+ 64,960 $ 50+ 64,960 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 80mm | 38mm | Ball Bearing | - | 138CFM | - | 65dBA | 38.4W | 10200rpm | 3 Lead Wires, PWM Control, Sensor Output | 1.6A | - | 3.9m³/min | - | San Ace 80 9GV | |||||
Each | 1+ 64,010 $ 5+ 60,160 $ 10+ 58,550 $ 25+ 56,790 $ 50+ 53,280 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 80mm | 38mm | - | - | 138CFM | - | 65dBA | 38.4W | 10200rpm | 4 Lead Wires, PWM Control, Sensor Output with Connector | 1.6A | - | 3.9m³/min | - | San Ace 80 9GV | |||||
Each | 1+ 180,150 $ 5+ 162,860 $ 10+ 145,550 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 180mm | 65mm | Ball Bearing | 470CFM | 470CFM | - | 65dBA | 50.4W | 3500rpm | 2 Lead Wires | 2.1A | - | - | - | OD180APL Series | |||||
Each | 1+ 64,720 $ 5+ 60,520 $ 10+ 56,330 $ 25+ 53,170 $ 50+ 53,020 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 70mm | 38mm | Ball Bearing | - | 93.6CFM | - | 65dBA | 31.2W | 16500rpm | 4 Lead Wires | 2.6A | - | 2.65m³/min | - | San Ace 70 | |||||
Each | 1+ 84,170 $ 5+ 76,840 $ 10+ 69,520 $ 25+ 66,540 $ 50+ 63,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 80mm | 38mm | Ball Bearing | - | 138CFM | - | 65dBA | 45.6W | 10200rpm | 3 Lead Wires, PWM Control, Sensor Output | 3.8A | - | 3.9m³/min | - | San Ace 80 9GV | |||||
13AM3282 RoHS | Each | 1+ 157,700 $ 5+ 150,620 $ 10+ 143,550 $ 25+ 134,720 $ 50+ 132,940 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 27.2CFM | - | 65dBA | 14.6W | 28000rpm | 12 Lead Wires, PWM Control, Sensor Output | 610mA | - | 0.77m³/min | - | San Ace 40L Series | ||||
13AM3279 RoHS | Each | 1+ 117,560 $ 5+ 111,800 $ 10+ 106,050 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 27.2CFM | - | 65dBA | 14.8W | 28000rpm | 12 Lead Wires, PWM Control, Sensor Output | 1.23A | - | 0.77m³/min | - | San Ace 40L Series | ||||
Each | 1+ 95,680 $ 5+ 88,950 $ 10+ 82,210 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 226CFM | - | 65dBA | 43.2W | 5000rpm | 4 Lead Wires | 3.6A | - | - | - | OD1238 Series | |||||
83AK2426 RoHS | Each | 1+ 80,040 $ | Min : 1 / Mult : 1 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 226CFM | - | 65dBA | 48W | 5000rpm | 4 Lead Wires, PWM Control, Tachometer | 1A | - | - | - | OD1238 VXC Series | ||||
Each | 1+ 58,730 $ 5+ 55,200 $ 10+ 53,710 $ 25+ 52,090 $ 50+ 48,890 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 80mm | 38mm | - | - | 138CFM | - | 65dBA | 45.6W | 10200rpm | 4 Lead Wires, PWM Control, Sensor Output with Connector | 3.8A | - | 3.9m³/min | - | San Ace 80 9GV | |||||
Each | 1+ 54,510 $ 5+ 50,020 $ 10+ 45,530 $ 25+ 41,840 $ 50+ 39,950 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 29.3CFM | - | 65dBA | 18.3W | 25000rpm | 4 Lead Wires | 1.52A | - | 0.83m³/min | - | San Ace 40 9HV | |||||
Each | 1+ 66,150 $ 5+ 62,180 $ 10+ 60,510 $ 25+ 58,680 $ 50+ 55,060 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | - | Square | - | 80mm | 38mm | - | - | 138CFM | - | 65dBA | 40.32W | 10200rpm | 4 Lead Wires, PWM Control, Sensor Output with Connector | 840mA | - | 3.9m³/min | - | San Ace 80 9GV | |||||
Each | 25+ 107,520 $ 50+ 101,840 $ 100+ 96,160 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 119mm | 38mm | Ball Bearing | 182.4CFM | 182.4CFM | 310m³/h | 65dBA | 19.5W | 6000rpm | 2 Lead Wires | - | IP20 | 5.167m³/min | - | 4100N Series | |||||
DELTA ELECTRONICS | Each | 1+ 101,140 $ 810+ 96,080 $ | Min : 270 / Mult : 54 | 24V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 174.73CFM | - | 65dBA | 22.8W | 8300rpm | 4 Lead Wires, PWM Control | 950mA | IP55 | 4.948m³/min | 2.139Inch-H2O | THB Series | ||||
Each | 1+ 88,230 $ 25+ 84,190 $ 50+ 81,940 $ 100+ 79,270 $ 250+ 76,580 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 226CFM | - | 65dBA | 40.8W | 5000rpm | 3 Lead Wires, PWM Control, Tachometer | 1.7A | - | - | 1.35Inch-H2O | OD1238 VXC Series |