DC Axial Fans:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 520,470 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 250mm | 80mm | Ball Bearing | 1130.1CFM | 1130.1CFM | 1920m³/h | 70dBA | 105W | 2750rpm | Terminals | 5A | IP42 | 32m³/min | - | W1G250 Series | |||||
Each | 1+ 80,940 $ 5+ 74,900 $ 10+ 68,840 $ 25+ 64,760 $ 50+ 64,670 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 40mm | 56mm | Ball Bearing | - | 32.9CFM | - | 70dBA | 30.24W | - | 4 Lead Wires, PWM Control, Sensor Output | 2.52A | - | 0.93m³/min | - | San Ace 40 | |||||
Each | 1+ 167,760 $ 5+ 149,850 $ 10+ 131,940 $ 25+ 129,190 $ 50+ 126,440 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 140mm | 38mm | Ball Bearing | - | 310CFM | - | 70dBA | 55.2W | 7600rpm | 4 Lead Wires, PWM Control, Sensor Output | 2.3A | - | 8.8m³/min | - | San Ace 140 | |||||
Each | 1+ 158,170 $ 5+ 142,490 $ 10+ 126,830 $ 25+ 124,030 $ 50+ 121,250 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 140mm | 38mm | Ball Bearing | - | 310CFM | - | 70dBA | 55.2W | 7600rpm | 4 Lead Wires, PWM Control, Sensor Output | 4.6A | - | 8.8m³/min | - | San Ace 140 | |||||
50AJ6937 | Each | 1+ 312,950 $ 5+ 305,460 $ 10+ 297,950 $ 25+ 282,950 $ 50+ 267,950 $ | Min : 1 / Mult : 1 | 48V | - | Circular | - | 172mm | 51mm | Ball Bearing | - | 384CFM | - | 70dBA | 98W | 8300rpm | 4 Lead Wires, Tachometer, PWM Control | 2.05mA | IP20 | 10.83m³/min | - | AxiForce 172 Series | ||||
Each | 1+ 155,230 $ 5+ 151,510 $ 10+ 147,790 $ 25+ 140,350 $ 50+ 132,920 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 229.5CFM | 229.5CFM | 390m³/h | 70dBA | 45W | 7500rpm | 2 Lead Wires | - | IP20 | 6.5m³/min | - | 4100N Series | |||||
Each | 1+ 183,410 $ 5+ 165,360 $ 10+ 147,300 $ 25+ 144,660 $ 50+ 142,020 $ | Min : 1 / Mult : 1 | 48V | - | Square | - | 140mm | 38mm | Ball Bearing | - | 310CFM | - | 70dBA | 55.2W | 7600rpm | 4 Lead Wires, PWM Control, Sensor Output | 1.15A | - | 8.8m³/min | - | San Ace 140 | |||||
Each | 25+ 320,580 $ 50+ 303,820 $ | Min : 48 / Mult : 1 | 48V | 48VDC | Square | DC | 140mm | 51mm | Ball Bearing | 288.4CFM | 288.4CFM | 6.832m³/min | 70dBA | 67W | 6000rpm | 4 Lead Wires | - | IP20 | 6.832m³/min | - | 5300 TD Series | |||||
DELTA ELECTRONICS | Each | 250+ 101,970 $ | Min : 288 / Mult : 36 | 48V | - | Square | - | 120mm | 38mm | Ball Bearing | - | 262CFM | - | 70dBA | 45.6W | 7800rpm | 4 Lead Wires, Tachometer, PWM Control, Sensor Control | 950mA | - | 7.36m³/min | 2.025Inch-H2O | THB Series |