DC Axial Fans:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 216,070 $ 5+ 210,670 $ 10+ 205,270 $ 25+ 194,470 $ 50+ 183,650 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 119mm | 38mm | Ball Bearing | 259CFM | 259CFM | 440m³/h | 73dBA | 60W | 8400rpm | 2 Lead Wires | - | IP20 | 7.334m³/min | 4100N Series | |||||
Each | 1+ 142,810 $ 5+ 142,810 $ 10+ 142,810 $ 25+ 132,610 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | - | IP20 | 4.667m³/min | 3200J Series | |||||
26AJ4854 | DELTA ELECTRONICS | Each | 1+ 53,060 $ 5+ 48,170 $ 10+ 43,260 $ 25+ 39,620 $ 50+ 38,650 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 40mm | 56mm | Ball Bearing | 33.9CFM | 33.9CFM | 0.96m³/min | 73dBA | 39W | 29500rpm | 8 Lead Wires, PWM Control, Tachometer | 3.25A | - | 0.96m³/min | GFB Series | |||
Each | 1+ 112,220 $ 5+ 102,670 $ 10+ 93,120 $ 25+ 90,650 $ 50+ 84,860 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 80mm | 38mm | Ball Bearing | - | 132CFM | - | 73dBA | 42W | 16100rpm | 4 Lead Wires | 3.5A | - | 3.75m³/min | San Ace 80 | |||||
Each | 1+ 163,970 $ | Min : 36 / Mult : 25 | 48V | 48VDC | Square | DC | 119mm | 38mm | Ball Bearing | 259CFM | 259CFM | 440m³/h | 73dBA | 55W | 8400rpm | 2 Lead Wires | - | IP20 | 7.334m³/min | 4100N Series | |||||
Each | 10+ 125,690 $ | Min : 36 / Mult : 1 | 48V | 48VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | - | IP20 | 4.667m³/min | 3200J Series | |||||
Each | 25+ 144,480 $ 50+ 136,820 $ 100+ 129,150 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | - | IP20 | 4.667m³/min | 3200J Series | |||||
Each | 25+ 127,490 $ 50+ 120,410 $ 100+ 113,330 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 2 Lead Wires | - | IP20 | 4.667m³/min | 3200J Series |