DC Axial Fans:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 45,460 $ 5+ 41,620 $ 10+ 37,770 $ 25+ 34,770 $ 50+ 32,890 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 31.8CFM | - | 64dBA | 15.6W | 25000rpm | 4 Lead Wires | 1.3A | - | 0.9m³/min | - | San Ace 40 9GAX | |||||
88AH5904 | NMB TECHNOLOGIES | Each | 1+ 9,340 $ 5+ 9,340 $ 10+ 9,340 $ 25+ 9,340 $ 50+ 9,340 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 40mm | 56mm | Ball Bearing | 30.3CFM | 30.3CFM | 0.86m³/min | 69dBA | 15.6W | - | 8 Lead Wires, PWM Control, Tachometer | 1.3A | - | 0.86m³/min | - | 04056EA Series | |||
DELTA ELECTRONICS | Each | 100+ 17,950 $ | Min : 540 / Mult : 90 | 24V | 24VDC | Square | DC | 80mm | 38mm | Ball Bearing | 99.01CFM | 99.01CFM | 2.804m³/min | 54dBA | 15.6W | 6800rpm | 2 Lead Wires | 650mA | - | 2.804m³/min | - | AFB Series | ||||
62AJ7758 | NMB TECHNOLOGIES | Each | 50+ 32,340 $ 100+ 30,290 $ 250+ 28,780 $ | Min : 60 / Mult : 60 | 24V | - | Square | - | 60mm | 38mm | Ball Bearing | - | 58.98CFM | - | 58dB | 15.6W | 11000rpm | 3 Lead Wires | 650mA | IP68, IP69K | 1.67m³/min | - | - | |||
Each | 1+ 35,950 $ 5+ 33,920 $ 10+ 31,890 $ 25+ 29,900 $ 50+ 28,120 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 36mm | 28mm | Ball Bearing | - | 24.4CFM | - | 66dBA | 15.6W | 24000rpm | 3 Lead Wires, PWM Control, Sensor Output | 1.3A | - | 0.69m³/min | - | San Ace 36 9GX | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 135CFM | 135CFM | - | 58.5dBA | 15.6W | 5400rpm | 2 Lead Wires | 650mA | IP55 | - | - | OD9238 VA Series | ||||||
Each | 1+ 173,490 $ | Min : 32 / Mult : 1 | 24V | 24VDC | Circular | DC | 171.5mm | 50.8mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.83m³/min | 55dBA | 15.6W | 3400rpm | 2 Lead Wires | - | IP68 | 6.83m³/min | - | 6200NU Series | |||||
Each | 1+ 43,460 $ 5+ 39,860 $ 10+ 36,270 $ 25+ 33,530 $ 50+ 31,580 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 31.8CFM | - | 64dBA | 15.6W | 25000rpm | 4 Lead Wires | 1.3A | - | 0.9m³/min | - | San Ace 40 9GAX | |||||
62AJ7757 | NMB TECHNOLOGIES | Each | 50+ 32,530 $ 100+ 29,830 $ 250+ 28,080 $ | Min : 60 / Mult : 60 | 12V | - | Square | - | 60mm | 38mm | Ball Bearing | - | 58.98CFM | - | 58dB | 15.6W | 11000rpm | 3 Lead Wires | 1.3A | IP68, IP69K | 1.67m³/min | - | - | |||
Each | 1+ 225,130 $ 1000+ 206,370 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 300CFM | - | 46.1dBA | 15.6W | 2150rpm | 2 Lead Wires | 620mA | - | - | - | OD180APL Series | |||||
Each | 1+ 218,680 $ 1000+ 200,460 $ | Min : 100 / Mult : 1 | 24V | - | Square | - | 180mm | 65mm | Ball Bearing | - | 300CFM | - | 46.1dBA | 15.6W | 2150rpm | Terminals | 620mA | - | - | - | OD180APL Series | |||||
DELTA ELECTRONICS | Each | Prix non disponible. Veuillez contacter le service clientèle. | 12V | 12VDC | Square | DC | 40mm | 56mm | Ball Bearing | 32.179CFM | 32.179CFM | 0.911m³/min | 64.5dBA | 15.6W | 16000rpm | 4 Lead Wires, Tachometer, PWM Control | 1.3A | - | 0.911m³/min | - | GFB Series | |||||
44AM4620 RoHS | Each | 1+ 123,280 $ 5+ 114,570 $ 10+ 112,590 $ 25+ 105,670 $ 50+ 104,140 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | - | - | 172mm | 25mm | Ball Bearing | - | 183CFM | - | 51dBA | 15.6W | 2800rpm | 3 Lead Wires, Pulse Sensor | 1.3A | - | 5.2m³/min | 92Pa | San Ace 172 9E Series | ||||
49AM2480 | NMB TECHNOLOGIES | Each | 1+ 68,280 $ 540+ 52,290 $ 1980+ 34,860 $ | Min : 144 / Mult : 36 | 12V | - | Square | - | 40mm | 56mm | Ball Bearing | - | 29.8CFM | - | 60dB | 15.6W | 29000rpm | 4 Lead Wires, Tachometer, PWM Control | 1.3A | - | 0.8m³/min | 1495Pa | 04056DA-12T Series |