DC Axial Fans:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 252,760 $ 5+ 246,450 $ 10+ 240,130 $ 25+ 227,490 $ 50+ 214,840 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 282.5CFM | 282.5CFM | 480m³/h | 63dBA | 26W | 4000rpm | 2 Lead Wires | - | IP20 | 8m³/min | 6400 Series | |||||
50AJ6945 | Each | 1+ 84,800 $ 5+ 84,800 $ 10+ 84,800 $ 25+ 84,800 $ 50+ 84,800 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 80mm | 38mm | Ball Bearing | - | 103CFM | - | 68dBA | 26W | 13200rpm | 4 Lead Wires, Tachometer, PWM Control | 2.17mA | IP68 | 2.91m³/min | AxiForce 80 Series | ||||
Each | 25+ 231,270 $ 50+ 218,410 $ | Min : 32 / Mult : 1 | 24V | 24VDC | Rectangular with Rounded Ends | DC | 171.5mm | 50.8mm | Ball Bearing | 283CFM | 283CFM | 8.01m³/min | 63dBA | 26W | 4000rpm | 2 Lead Wires | - | IP68 | 8.01m³/min | 6400 Series | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 24V | 24VDC | Square | DC | 250mm | 113mm | Ball Bearing | 135.4CFM | 135.4CFM | 230m³/h | 61dBA | 26W | - | Screw Terminals | 1.08A | IP54 | 3.834m³/min | 7F Series | ||||||
Each | 25+ 169,130 $ 50+ 160,220 $ 100+ 152,790 $ | Min : 32 / Mult : 1 | 24V | 24VDC | - | DC | 172mm | 51mm | Ball Bearing | 283CFM | - | 8m³/min | 61dBA | 26W | - | Terminals | - | - | - | 6200N Series | |||||
Each | 25+ 179,590 $ 50+ 169,210 $ 100+ 159,870 $ | Min : 32 / Mult : 1 | 48V | 48VDC | Rectangular with Rounded Ends | DC | 172mm | 51mm | Ball Bearing | 283CFM | 283CFM | 480m³/h | 63dBA | 26W | 4000rpm | 2 Lead Wires | - | IP20 | 8m³/min | 6400 Series |