DC Axial Fans:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,350 $ 10+ 26,330 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 25mm | Vapo Bearing | 60CFM | 60CFM | - | 44.7dBA | 4.32W | 4800rpm | 2 Lead Wires | 180mA | - | - | - | - | |||||
Each | 1+ 36,310 $ 5+ 34,870 $ 10+ 33,420 $ 25+ 32,270 $ 50+ 30,330 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 60mm | 25mm | - | - | 38.8CFM | - | 41dBA | 4.32W | 7700rpm | 4 Lead Wires, PWM Control, Sensor Output | 180mA | - | 1.1m³/min | - | San Ace 60 9RA Series | |||||
Each | 1+ 27,830 $ 5+ 26,410 $ 10+ 25,000 $ 25+ 23,120 $ 50+ 21,760 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 16.2CFM | - | 44dBA | 4.32W | 12500rpm | 2 Lead Wires | 180mA | - | 0.46m³/min | - | San Ace 40 | |||||
83AK2446 RoHS | Each | 1+ 26,000 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 55.5CFM | - | 44dBA | 4.32W | 4200rpm | 3 Lead Wires | 150mA | - | - | - | OD8032 Series | ||||
Each | 1+ 50,800 $ 10+ 50,800 $ 50+ 50,800 $ 100+ 50,800 $ 250+ 50,800 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 70CFM | 70CFM | 119m³/h | 45dBA | 4.32W | 4200rpm | 2 Lead Wires | 180mA | IP68 | 1.99m³/min | - | - | |||||
Each | 100+ 18,690 $ 250+ 16,860 $ | Min : 100 / Mult : 50 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 72CFM | 72CFM | 2.038m³/min | 44dBA | 4.32W | 3500rpm | 2 Lead Wires | 180mA | - | 2.038m³/min | - | AD9225GP Series | |||||
DELTA ELECTRONICS | Each | 1+ 29,610 $ 1620+ 25,360 $ | Min : 540 / Mult : 54 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 95.14CFM | 95.14CFM | 2.694m³/min | 41.5dBA | 4.32W | 2800rpm | 3 Lead Wires, Tachometer | 180mA | - | 2.694m³/min | - | AFB Series | ||||
Each | 1+ 22,010 $ 5+ 19,950 $ 10+ 19,490 $ 25+ 19,050 $ 50+ 18,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 60mm | 25mm | Ball Bearing | 37.31CFM | 37.31CFM | 1.056m³/min | 50dBA | 4.32W | 7500rpm | 2 Lead Wires | 380mA | - | 1.056m³/min | - | AD6025GP Series | |||||
DELTA ELECTRONICS | Each | 1+ 28,530 $ 1620+ 24,250 $ | Min : 540 / Mult : 54 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 95.14CFM | 95.14CFM | 2.694m³/min | 41.5dBA | 4.32W | 2800rpm | 2 Lead Wires | 180mA | - | 2.694m³/min | - | AFB Series | ||||
Each | 1+ 26,110 $ 1000+ 23,930 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 70mm | 15mm | Ball Bearing | - | 41CFM | - | 44.5dB | 4.32W | 5500rpm | 3 Lead Wires, Tachometer | 260mA | - | - | - | OD7015 Series | |||||
Each | 50+ 62,420 $ 100+ 58,840 $ 250+ 54,270 $ | Min : 50 / Mult : 50 | 24V | 24VDC | Square | DC | 92mm | 25mm | Ball Bearing | 70CFM | 70CFM | 119m³/h | 45dBA | 4.32W | 4200rpm | 2 Lead Wires | 180mA | IP56 | 1.99m³/min | - | - | |||||
Each | 1+ 25,500 $ 1000+ 23,390 $ | Min : 10 / Mult : 1 | 24V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 55.5CFM | - | 44dBA | 4.32W | 4200rpm | 2 Lead Wires | 150mA | - | - | - | OD8032 Series | |||||
44AM4796 RoHS | Each | 1+ 38,030 $ 5+ 36,830 $ 10+ 35,500 $ 25+ 33,910 $ 50+ 32,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 38.8CFM | - | 41dBA | 4.32W | 7700rpm | 4 Lead Wires, Pulse Sensor | 180mA | - | 1.1m³/min | 130Pa | San Ace 60 9RA Series | ||||
44AM4829 RoHS | Each | 1+ 67,390 $ 5+ 63,350 $ 10+ 61,640 $ 25+ 59,770 $ 50+ 56,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 101.1CFM | - | 42dBA | 4.32W | 3500rpm | 4 Lead Wires, Pulse Sensor | 90mA | - | 2.86m³/min | 73Pa | San Ace 120 9RA Series |