DC Axial Fans:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DELTA ELECTRONICS | Each | 1+ 17,700 $ 5+ 17,700 $ 10+ 16,430 $ 25+ 15,330 $ 50+ 14,960 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 60mm | 25.4mm | Ball Bearing | 38.35CFM | 38.35CFM | 1.086m³/min | 46.5dBA | 5.76W | 6800rpm | 2 Lead Wires | 240mA | - | 1.086m³/min | - | AFB Series | ||||
Each | 1+ 29,440 $ 5+ 27,030 $ 10+ 24,610 $ 25+ 24,110 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 37.1CFM | - | 44dBA | 5.76W | 7600rpm | 2 Lead Wires | 240mA | - | 1.06m³/min | - | San Ace 60 | |||||
Each | 1+ 37,170 $ 5+ 34,090 $ 10+ 31,000 $ 25+ 28,650 $ 50+ 27,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | - | Square | - | 60mm | 25mm | Ball Bearing | - | 37.1CFM | - | 44dBA | 5.76W | 7600rpm | 3 Lead Wires, Sensor Output | 120mA | - | 1.06m³/min | - | San Ace 60 9R | |||||
DELTA ELECTRONICS | Each | 1+ 28,860 $ 5+ 26,260 $ 10+ 23,660 $ 25+ 22,300 $ 50+ 20,940 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 105.94CFM | 105.94CFM | 3m³/min | 41dBA | 5.76W | 2600rpm | 2 Lead Wires | 240mA | - | 3m³/min | - | AFB Series | ||||
Each | 1+ 31,430 $ 5+ 28,600 $ 10+ 28,010 $ 25+ 27,390 $ 50+ 25,960 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | 48VDC | Square | DC | 120mm | 25mm | Ball Bearing | 98.965CFM | 98.965CFM | 2.8m³/min | 43.3dBA | 5.76W | 2500rpm | 2 Lead Wires | 120mA | - | 2.8m³/min | - | AD12025 Series | |||||
NMB TECHNOLOGIES | Each | 25+ 44,480 $ 50+ 39,370 $ 100+ 37,530 $ 250+ 33,700 $ | Min : 30 / Mult : 10 | 12V | 12VDC | Square | DC | 119mm | 32mm | Ball Bearing | 99.9CFM | 99.9CFM | 2.83m³/min | 44dBA | 5.76W | 2800rpm | 2 Lead Wires | 480mA | - | 2.83m³/min | - | 4712KL Series | ||||
DELTA ELECTRONICS | Each | 1+ 22,040 $ 5+ 20,080 $ 10+ 18,120 $ 25+ 16,610 $ 50+ 15,540 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 60mm | 25.4mm | Ball Bearing | 38.35CFM | 38.35CFM | 1.086m³/min | 46.5dBA | 5.76W | 6800rpm | 3 Lead Wires, Tachometer | 240mA | - | 1.086m³/min | - | AFB Series | ||||
DELTA ELECTRONICS | Each | 100+ 20,490 $ | Min : 504 / Mult : 36 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 105.94CFM | 105.94CFM | 3m³/min | 41dBA | 5.76W | 2600rpm | 3 Lead Wires, Sensor Output | 240mA | - | 3m³/min | - | AFB Series | ||||
DELTA ELECTRONICS | Each | 1+ 22,910 $ 5+ 20,870 $ 10+ 18,820 $ 25+ 17,270 $ 50+ 16,160 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 60mm | 25.4mm | Ball Bearing | 38.35CFM | 38.35CFM | 1.086m³/min | 46.5dBA | 5.76W | 6800rpm | 3 Lead Wires, Sensor Output | 240mA | - | 1.086m³/min | - | AFB Series | ||||
DELTA ELECTRONICS | Each | 1+ 32,780 $ 1512+ 28,940 $ | Min : 504 / Mult : 36 | 24V | 24VDC | Square | DC | 120mm | 38mm | Ball Bearing | 105.94CFM | 105.94CFM | 3m³/min | 41dBA | 5.76W | 2600rpm | 3 Lead Wires, Tachometer | 240mA | - | 3m³/min | - | AFB Series | ||||
DELTA ELECTRONICS | Each | 250+ 32,100 $ | Min : 540 / Mult : 135 | 24V | - | Square | - | 80mm | 25.4mm | Ball Bearing | - | 67.02CFM | - | 48.6dBA | 5.76W | 4500rpm | 2 Lead Wires | 240mA | IP55 | 1.898m³/min | 0.392Inch-H2O | FFB Series |