DC Axial Fans:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 115,110 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 139.5CFM | 139.5CFM | 237m³/h | 69dBA | 30W | 11000rpm | 2 Lead Wires | IP20 | 3.95m³/min | 3200J Series | |||||
Each | 1+ 142,810 $ 5+ 142,810 $ 10+ 142,810 $ 25+ 132,610 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J Series | |||||
Each | 1+ 65,700 $ 5+ 65,700 $ 10+ 65,700 $ 25+ 65,700 $ 50+ 60,650 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 76.5CFM | 76.5CFM | 130m³/h | 51dBA | 7.5W | 6000rpm | 2 Lead Wires | IP20 | 2.1673m³/min | 3200J Series | |||||
Each | 1+ 90,850 $ 5+ 88,690 $ 10+ 86,500 $ 25+ 82,150 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | IP20 | 2.44m³/min | 3200J Series | |||||
Each | 25+ 96,220 $ 50+ 88,620 $ 100+ 83,720 $ 250+ 81,000 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | IP20 | 2.44m³/min | 3200J Series | |||||
Each | 1+ 81,750 $ | Min : 36 / Mult : 25 | 48V | 48VDC | Square | DC | 92mm | 38mm | Ball Bearing | 77CFM | 77CFM | 130m³/h | 51dBA | 7W | 6000rpm | 2 Lead Wires | IP20 | 2.1673m³/min | 3200J Series | |||||
Each | 10+ 125,690 $ | Min : 36 / Mult : 1 | 48V | 48VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J Series | |||||
Each | 25+ 144,480 $ 50+ 136,820 $ 100+ 129,150 $ | Min : 36 / Mult : 1 | 12V | 12VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 4 Lead Wires | IP20 | 4.667m³/min | 3200J Series | |||||
Each | 25+ 127,490 $ 50+ 120,410 $ 100+ 113,330 $ | Min : 36 / Mult : 1 | 24V | 24VDC | Square | DC | 92mm | 38mm | Ball Bearing | 164.8CFM | 164.8CFM | 280m³/h | 73dBA | 50W | 13000rpm | 2 Lead Wires | IP20 | 4.667m³/min | 3200J Series |