DC Axial Fans:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51AK1753 RoHS | Each | 1+ 32,170 $ 5+ 31,460 $ 10+ 30,750 $ 25+ 29,320 $ 50+ 27,890 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 76.6CFM | 50.1dBA | 7.8W | 5900rpm | 2 Lead Wires | 650mA | IP68 | IP68 | OD8032-IP68 Series | ||||
Each | 1+ 28,360 $ 5+ 28,360 $ 10+ 26,340 $ 25+ 24,590 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 77CFM | 77CFM | 50dBA | 7.8W | 6000rpm | 2 Lead Wires | 330mA | IP68 | - | OD8032-IP68 Series | |||||
Each | 1+ 32,400 $ 5+ 32,400 $ 10+ 30,090 $ 25+ 28,080 $ | Min : 1 / Mult : 1 | 48V | 48VDC | Square | DC | 80mm | 32mm | Ball Bearing | 77CFM | 77CFM | 50dBA | 7.8W | 6000rpm | 2 Lead Wires | 160mA | IP68 | - | OD8032-IP68 Series | |||||
Each | 1+ 37,950 $ 1000+ 34,790 $ | Min : 500 / Mult : 1 | 12V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 83.1CFM | 53dB | 8.4W | 6400rpm | 2 Lead Wires | 700mA | IP68 | - | OD8032-IP68 Series | |||||
Each | 1+ 37,950 $ 1000+ 34,790 $ | Min : 500 / Mult : 1 | 12V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 70.8CFM | 48dB | 6W | 5500rpm | 2 Lead Wires | 500mA | IP68 | - | OD8032-IP68 Series | |||||
Each | 1+ 37,950 $ 1000+ 34,790 $ | Min : 500 / Mult : 1 | 12V | - | Square | - | 80mm | 32mm | Ball Bearing | - | 61.5CFM | 45.4dB | 4.8W | 4800rpm | 2 Lead Wires | 400mA | IP68 | - | OD8032-IP68 Series |