DC Axial Fans:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,280 $ 5+ 30,130 $ 10+ 27,970 $ 25+ 26,260 $ 50+ 24,720 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 40mm | 28mm | Ball Bearing | - | 19.1CFM | - | 50dBA | 3.36W | 14500rpm | 4 Lead Wires | 280mA | - | 0.54m³/min | San Ace 40 | |||||
Each | 1+ 55,810 $ 5+ 52,230 $ 10+ 48,640 $ 25+ 45,600 $ 50+ 45,100 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | - | Square | - | 60mm | 38mm | Ball Bearing | - | 76CFM | - | 63dBA | 24W | 14500rpm | 3 Lead Wires, PWM Control, Sensor Output | 500mA | - | 2.15m³/min | San Ace 60 9GV | |||||
Each | 1+ 56,600 $ 5+ 54,600 $ 10+ 52,620 $ 25+ 51,020 $ 50+ 48,350 $ Plus de tarifs | Min : 1 / Mult : 1 | 48V | - | Square | - | 60mm | 38mm | Ball Bearing | - | 76CFM | - | 63dBA | 24W | 14500rpm | 4 Lead Wires, PWM Control, Sensor Output | 500mA | - | 2.15m³/min | San Ace 60 | |||||
Each | 1+ 12,270 $ 10+ 12,270 $ 50+ 12,270 $ 100+ 12,270 $ 250+ 12,270 $ | Min : 1 / Mult : 1 | 3V | 3VDC | Square | DC | 15.4mm | 3mm | Vapo Bearing | 0.31CFM | 0.31CFM | 8.75l/min | 30.9dBA | 117mW | 14500rpm | 3 Lead Wires, Locked Rotor | 36mA | IP55 | 0.00875m³/min | - | |||||
DELTA ELECTRONICS | Each | 1+ 28,170 $ 864+ 24,380 $ | Min : 288 / Mult : 288 | 12V | 12VDC | Square | DC | 40mm | 28mm | Ball Bearing | 20.337CFM | 20.337CFM | 0.576m³/min | 53dBA | 3.96W | 14500rpm | 2 Lead Wires | 330mA | - | 0.576m³/min | FFB Series | ||||
DELTA ELECTRONICS | Each | 1+ 29,170 $ 864+ 25,300 $ | Min : 288 / Mult : 288 | 12V | 12VDC | Square | DC | 40mm | 28mm | Ball Bearing | 20.337CFM | 20.337CFM | 0.576m³/min | 53dBA | 3.96W | 14500rpm | 3 Lead Wires, Tachometer | 330mA | - | 0.576m³/min | FFB Series | ||||
Each | 1+ 47,830 $ 1000+ 43,850 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 60mm | 38mm | Ball Bearing | - | 76CFM | - | 64dB | 28.8W | 14500rpm | 4 Lead Wires, Tachometer, PWM Control | 2.1A | - | - | OD6038-XC Series | |||||
Each | 1+ 42,760 $ 1000+ 39,200 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 60mm | 38mm | Ball Bearing | - | 76CFM | - | 64dB | 28.8W | 14500rpm | 3 Lead Wires, Tachometer | 2.1A | - | - | OD6038-XC Series | |||||
Each | 1+ 24,040 $ | Min : 30 / Mult : 1250 | 3V | - | Square | - | 15mm | 3mm | Vapo Bearing | - | - | - | 30dBA | 100mW | 14500rpm | 3 Lead Wires | 36mA | IP55 | 0.00875m³/min | DC Brushless U Series | |||||
Each | 25+ 23,200 $ 50+ 22,590 $ 100+ 21,980 $ 250+ 21,510 $ | Min : 30 / Mult : 1250 | 3V | - | Square | - | 15mm | 3mm | Vapo Bearing | - | - | - | 30dBA | 100mW | 14500rpm | 2 Lead Wires | 36mA | IP55 | 0.00875m³/min | DC Brushless U Series |