DC Axial Fans:
25 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,510 $ 5+ 27,760 $ 10+ 27,190 $ 25+ 26,590 $ 50+ 25,200 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 120mm | 25mm | Ball Bearing | 87.87CFM | 87.87CFM | 2.49m³/min | 39.1dBA | 3.48W | 2200rpm | 2 Lead Wires | 290mA | - | - | 2.49m³/min | - | AD12025 Series | |||||
SANYO DENKI | Each | 1+ 58,110 $ 5+ 53,190 $ 10+ 48,260 $ 25+ 46,040 $ 50+ 43,830 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 70.6CFM | - | 30dBA | 2.28W | 2200rpm | 3 Lead Wires | 190mA | - | - | 2m³/min | - | San Ace 120 | ||||
Each | 1+ 29,080 $ 5+ 26,470 $ 10+ 23,840 $ 25+ 21,870 $ 50+ 20,080 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 89CFM | 89CFM | - | 39dBA | 5W | 2200rpm | 2 Lead Wires | 190mA | IP55 | - | - | - | OD1225 Series | |||||
Each | 1+ 11,540 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 120mm | 25mm | Sleeve Bearing | 85CFM | 85CFM | - | 39dBA | 5.3W | 2200rpm | 2 Lead Wires | 440mA | IP55 | - | - | - | OD1225 Series | |||||
Each | 1+ 4,730 $ 10+ 4,730 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Square | DC | 120mm | 25mm | Ball Bearing | 75CFM | 75CFM | 2.123m³/min | 34dBA | 2W | 2200rpm | 2 Lead Wires | 170mA | - | - | 2.123m³/min | - | - | |||||
51AK1605 RoHS | Each | 1+ 37,760 $ 5+ 35,140 $ 10+ 32,520 $ 25+ 30,540 $ 50+ 28,750 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 89CFM | - | 39dBA | 5W | 2200rpm | 2 Lead Wires | 370mA | IP55 | IP55 | - | - | OD1225 Series | ||||
51AK1607 RoHS | Each | 1+ 44,080 $ 5+ 41,010 $ 10+ 37,940 $ 25+ 35,620 $ | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 89CFM | - | 39dBA | 5W | 2200rpm | 3 Lead Wires | 370mA | IP55 | IP55 | - | - | OD1225 Series | ||||
Each | 1+ 18,090 $ 5+ 17,420 $ 10+ 17,000 $ 25+ 16,600 $ 50+ 16,140 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 25mm | Vapo Bearing | - | 75CFM | - | 34dBA | 2W | 2200rpm | 2 Lead Wires | 84mA | - | - | - | - | DC Brushless M Series | |||||
51AK1616 RoHS | Each | 1+ 26,220 $ 5+ 24,520 $ 10+ 23,220 $ 25+ 22,690 $ 50+ 22,340 $ | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 25mm | Sleeve Bearing | - | 85CFM | - | 39dBA | 5.8W | 2200rpm | 2 Lead Wires | 240mA | IP55 | IP55 | - | - | OD1225 Series | ||||
Each | 1+ 25,930 $ | Min : 1 / Mult : 1 | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 89CFM | 89CFM | - | 39dBA | 5W | 2200rpm | 3 Lead Wires | 190mA | IP55 | - | - | - | OD1225 Series | |||||
Each | 1+ 6,590 $ 10+ 6,590 $ 50+ 6,590 $ 100+ 6,590 $ 250+ 6,590 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Circular | DC | 84.9mm | 15.4mm | Ball Bearing | 9.8CFM | 9.8CFM | 0.277m³/min | 17.1dBA | 480mW | 2200rpm | 2 Lead Wires | - | IP68 | - | 0.277m³/min | - | - | |||||
Each | 1+ 4,200 $ 10+ 4,200 $ 50+ 4,200 $ 100+ 4,200 $ 250+ 4,200 $ | Min : 1 / Mult : 1 | 12V | 12VDC | Circular | DC | 84.9mm | 15.4mm | Ball Bearing | 9.8CFM | 9.8CFM | 0.277m³/min | 17.1dBA | 300mW | 2200rpm | 2 Lead Wires | - | IP56 | - | 0.277m³/min | - | - | |||||
NMB TECHNOLOGIES | Each | 1+ 21,060 $ | Min : 64 / Mult : 64 | 24V | 24VDC | Square | DC | 119mm | 25mm | Ball Bearing | 88.2CFM | 88.2CFM | 2.5m³/min | 35dBA | 3.6W | 2200rpm | 2 Lead Wires | 150mA | - | - | 2.5m³/min | - | 4710KL Series | ||||
Each | 100+ 23,610 $ 250+ 21,330 $ | Min : 120 / Mult : 60 | 24V | 24VDC | Square | DC | 120mm | 25mm | Ball Bearing | 87.87CFM | 87.87CFM | 2.486m³/min | 39.1dBA | 3.12W | 2200rpm | 2 Lead Wires | 130mA | - | - | 2.486m³/min | - | AD12025 Series | |||||
Each | 100+ 24,320 $ 250+ 21,970 $ | Min : 120 / Mult : 60 | 48V | 48VDC | Square | DC | 120mm | 25mm | Ball Bearing | 87.87CFM | 87.87CFM | 2.486m³/min | 39.1dBA | 4.8W | 2200rpm | 2 Lead Wires | 100mA | - | - | 2.486m³/min | - | AD12025 Series | |||||
NMB TECHNOLOGIES | Each | 1+ 27,610 $ 800+ 26,000 $ 1200+ 25,180 $ 2000+ 24,790 $ 2400+ 24,360 $ Plus de tarifs | Min : 48 / Mult : 48 | 24V | - | Square | - | 119mm | 25mm | Ball Bearing | - | 79.4CFM | - | 33.5dB | 1.92W | 2200rpm | 2 Lead Wires | 80mA | - | - | 2.25m³/min | - | 11925SA Series | ||||
Each | 1+ 531,910 $ 1000+ 487,590 $ | Min : 10 / Mult : 1 | 48V | - | Rectangular with Rounded Ends | - | 280mm | 89mm | Ball Bearing | - | 1060CFM | - | 56dB | 60W | 2200rpm | Terminals | - | - | - | - | - | OD280AN Series | |||||
Each | 1+ 513,880 $ 1000+ 471,060 $ | Min : 10 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 280mm | 89mm | Ball Bearing | - | 1060CFM | - | 56dB | 60W | 2200rpm | Terminals | - | - | - | - | - | OD280AN Series | |||||
Each | 1+ 513,880 $ 1000+ 471,060 $ | Min : 10 / Mult : 1 | 24V | - | Rectangular with Rounded Ends | - | 280mm | 89mm | Ball Bearing | - | 1060CFM | - | 56dB | 60W | 2200rpm | Wire Leaded | - | - | - | - | - | OD280AN Series | |||||
Each | 1+ 513,880 $ 1000+ 471,060 $ | Min : 10 / Mult : 1 | 12V | - | Rectangular with Rounded Ends | - | 280mm | 89mm | Ball Bearing | - | 1060CFM | - | 56dB | 90W | 2200rpm | Wire Leaded | - | - | - | - | - | OD280AN Series | |||||
44AM4823 RoHS | Each | 1+ 55,170 $ 5+ 51,850 $ 10+ 50,460 $ 25+ 48,950 $ 50+ 45,930 $ Plus de tarifs | Min : 1 / Mult : 1 | 12V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 63.5CFM | - | 28dBA | 1.44W | 2200rpm | 4 Lead Wires, Pulse Sensor | 120mA | - | - | 1.8m³/min | 29Pa | San Ace 120 9RA Series | ||||
Each | 25+ 21,810 $ 50+ 20,370 $ 100+ 19,510 $ | Min : 30 / Mult : 40 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 75CFM | - | 34dBA | 2W | 2200rpm | 2 Lead Wires | 84mA | - | - | - | - | DC Brushless EE Series | |||||
44AM4828 RoHS | Each | 1+ 55,170 $ 5+ 51,850 $ 10+ 50,460 $ 25+ 48,950 $ 50+ 45,930 $ Plus de tarifs | Min : 1 / Mult : 1 | 24V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 63.5CFM | - | 28dBA | 1.68W | 2200rpm | 4 Lead Wires, Pulse Sensor | 70mA | - | - | 1.8m³/min | 29Pa | San Ace 120 9RA Series | ||||
Each | 25+ 8,520 $ 50+ 8,290 $ 100+ 8,040 $ 250+ 7,860 $ | Min : 30 / Mult : 200 | 12V | - | Square | - | 60mm | 15mm | Vapo Bearing | - | 12.7CFM | - | 14.5dBA | 270mW | 2200rpm | 2 Lead Wires | 22mA | - | - | - | - | DC Brushless HA Series | |||||
Each | 25+ 18,450 $ 50+ 18,190 $ | Min : 30 / Mult : 40 | 12V | - | Square | - | 120mm | 25mm | Ball Bearing | - | 75CFM | - | 34dBA | 1.9W | 2200rpm | 2 Lead Wires | 161mA | - | - | - | - | DC Brushless EE Series |